- RS Stock No.:
- 186-3521
- Mfr. Part No.:
- 15CBS1
- Brand:
- TE Connectivity
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each (In a Box of 42)
$18.515
(exc. GST)
$21.292
(inc. GST)
Units | Per unit | Per Box* |
42 - 168 | $18.515 | $777.63 |
210 + | $16.664 | $699.888 |
*price indicative |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 186-3521
- Mfr. Part No.:
- 15CBS1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Power Entry Module with Switch. A two function power entry module combining a DPST switch and inlet.
New 15A rating
250 VAC maximum rated voltage
Non-filtered
Compact size
Standard C-14 inlet
Snap-in or flange mounting options
Optional pre-connected line and switch terminals
Same cutout as other Corcom C Series
Applications
Computer equipment
Gaming devices
Rack mounted equipment
Consumer electronics
Appliances
Test and instrumentation equipment
250 VAC maximum rated voltage
Non-filtered
Compact size
Standard C-14 inlet
Snap-in or flange mounting options
Optional pre-connected line and switch terminals
Same cutout as other Corcom C Series
Applications
Computer equipment
Gaming devices
Rack mounted equipment
Consumer electronics
Appliances
Test and instrumentation equipment
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | Corcom C |
Gender | Male |
Switch Type | 2 Pole |
Current Rating | 15A |
Voltage Rating | 250 V ac |
Mounting Type | Snap-In |
Operating Frequency | 50/60Hz |
IEC Connector Type | C14 |
Operating Temperature Range | -10 °C → +40 °C |
Depth | 41.2mm |
Dimensions | 31 x 41.2 x 28.94mm |
Height | 28.94mm |