- RS Stock No.:
- 766-0422
- Mfr. Part No.:
- TNCN202015A
- Brand:
- Bartec
Discontinued product
- RS Stock No.:
- 766-0422
- Mfr. Part No.:
- TNCN202015A
- Brand:
- Bartec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NO
Product Details
IP66 Ex e TNCN Terminal Boxes
The TNCN series of stainless steel Ex e terminal boxes are designed for use in any environment where an explosive atmosphere may be present and are especially recommended for chemical agent environments, seawater corrosion resistance and extremes of low and high temperature.
For Hazardous environments
Acid resistant stainless steel enclosure, AISI 316L
IP66 rated
-40ºC to +200ºC silicone cover gasket
Earth connection
Acid resistant stainless steel enclosure, AISI 316L
IP66 rated
-40ºC to +200ºC silicone cover gasket
Earth connection
Note
Stock no. 746-0422 has an external earth bracket and a left hinged cover which is held to the enclosure by screws. Stock no. 746-0429 has an internal earth bar/bracket and a cover without hinges, which is secured with screws only.
Standards
EN/IEC: 60079-0, 60079-7, EN:61241-0, 61241-1.
Group and Category
Ex e II T6/T4 / Ex [ia] IIC T6, Ex tD A21 T85ºC - T110ºC, II 2 GD and EPL Gb/Db.
Approvals
DNV-2001-OSL-ATEX-0176, DNV-2008-OSL-ATEX-42438U, IECEx DNV 09.005U, IECEx DNV 09.004, CSA 2036776; 09/UL-BRCN-0001, GOST certificate.
Specifications
Attribute | Value |
---|---|
Material | Stainless Steel |
Length | 200mm |
Width | 150mm |
Height | 200mm |
Number of Ways | 35 |
Current Rating | 15A |
Series | TNCN |