- RS Stock No.:
- 283-9692
- Mfr. Part No.:
- STTSKHCAC
- Brand:
- Alps Alpine
- RS Stock No.:
- 283-9692
- Mfr. Part No.:
- STTSKHCAC
- Brand:
- Alps Alpine
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- JP
Product Details
STTSKHC series 12 x 12 horizontal PCB switches
12 x 12 mm square modular switches for printed circuit boards.
Off-Mom normally open contact.
Different button heights available.
Off-Mom normally open contact.
Different button heights available.
Specifications
Attribute | Value |
---|---|
Contact Configuration | SPST-NO |
Contact Current Rating | 50 mA @ 12 V ac |
Operating Force | 2.55 N |
Contact Material | Metal |