- RS Stock No.:
- 660-3598
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 660-3598
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
LED Replacement for 12V Dichroic Lamps
Suitable as a direct energy saving alternative to 12V MR16 halogen dichroic lamps
Comparable light output to higher wattage halogen lamps making them suitable for general lighting, lift cars, hotels and bars as well as accent and highlighting effects
Wide beam angle (60°) for a good even spread of light
Long lamp life with very few early failures (if run on the dedicated transformer) making it suitable for difficult to reach locations
Available colour outputs: pure white to blend in with other halogen lamps or warm white which provides an eye-pleasing light quality similar to tungsten incandescent lamps
Very cool beam and low heat generation reduces air conditioning requirements
Attractive nickel plated diecast housing
Dedicated LED driver (Stock Number 669-7206) is suitable for use within a luminaire, enclosure or free standing (within ceiling space etc.) and can drive multiple lamps (max. 10 W)
Comparable light output to higher wattage halogen lamps making them suitable for general lighting, lift cars, hotels and bars as well as accent and highlighting effects
Wide beam angle (60°) for a good even spread of light
Long lamp life with very few early failures (if run on the dedicated transformer) making it suitable for difficult to reach locations
Available colour outputs: pure white to blend in with other halogen lamps or warm white which provides an eye-pleasing light quality similar to tungsten incandescent lamps
Very cool beam and low heat generation reduces air conditioning requirements
Attractive nickel plated diecast housing
Dedicated LED driver (Stock Number 669-7206) is suitable for use within a luminaire, enclosure or free standing (within ceiling space etc.) and can drive multiple lamps (max. 10 W)
Note
It is strongly recommended that these LED lamps are operated with the dedicated LED driver. In some instances the lamps will run with existing drivers and power supplies, but it is important to ensure that the required minimum wattage is reached. Use with the dedicated LED driver is recommended for greatest longevity and compatibility.
The 5W lamps will protrude from most fittings and are therefore unsuitable for enclosed fittings. Lamp life may be reduced if installed in sealed fittings.
The 5W lamps will protrude from most fittings and are therefore unsuitable for enclosed fittings. Lamp life may be reduced if installed in sealed fittings.
Specifications
Attribute | Value |
---|---|
Lamp Base | GU5.3 |
Wattage | 3 W |
Colour Temperature | 3000K |
Incandescent Equivalent Wattage | 20W |
Colour Tone | Warm White |
Voltage Rating | 12 V |
Luminosity | 220 lm |
Length | 52 mm |
Diameter | 50mm |
Life Hours | 30000 → 50000h |