- RS Stock No.:
- 920-9710
- Mfr. Part No.:
- 2TLA022303R0700
- Brand:
- ABB Jokab
On back order for despatch 29/05/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) 1 Pair
$16,798.98
(exc. GST)
$19,318.83
(inc. GST)
Pair(s) | Per Pair |
1 + | $16,798.98 |
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 920-9710
- Mfr. Part No.:
- 2TLA022303R0700
- Brand:
- ABB Jokab
Legislation and Compliance
Product Details
ABB Orion1 Light Curtains
The Orion1 light curtains from ABB are supplied with a transmitter and receiver. They can be installed close to a dangerous machine and are designed for finger or hand detection. The Orion1 is available in two options, a base model and an extended model.
Features and Benefits
No more functions or settings than necessary
A local reset button can be connected directly to the light curtain: no need for cable between the reset button and the electrical cabinet or for an extra control module.
Each light curtain can monitor the actuators without any extra control module (EDM function)
Alignment help and a wide angle within the limits of a Type 4 device facilitate alignment
Rotation brackets simplify alignment too
M12 connectors speed up cabling
The alignment level being displayed, the alignment can be improved before the occurrence of the unwanted stop
Extensive error indication reduces troubleshooting time
Protective tubes and lens shields protect the devices in harsh environments
Muting sensors are connected directly to the extended model, with no need for a remote extra muting module
6 m and 19 m operating distances (finger and hand detection)
Compact dimensions
A local reset button can be connected directly to the light curtain: no need for cable between the reset button and the electrical cabinet or for an extra control module.
Each light curtain can monitor the actuators without any extra control module (EDM function)
Alignment help and a wide angle within the limits of a Type 4 device facilitate alignment
Rotation brackets simplify alignment too
M12 connectors speed up cabling
The alignment level being displayed, the alignment can be improved before the occurrence of the unwanted stop
Extensive error indication reduces troubleshooting time
Protective tubes and lens shields protect the devices in harsh environments
Muting sensors are connected directly to the extended model, with no need for a remote extra muting module
6 m and 19 m operating distances (finger and hand detection)
Compact dimensions
Applications
Finger and hand detection
When the light guard is required to be close to the hazardous zone
When repeated access to the machine is necessary, manually serviced machines for example
For area protection (horizontal mounting) and limitation of work zones
When the light guard is required to be close to the hazardous zone
When repeated access to the machine is necessary, manually serviced machines for example
For area protection (horizontal mounting) and limitation of work zones
Note
Both the base and extended models provide detection, local reset and external device monitoring (EDM), but the extended model also provides muting.
Standards
EN ISO 13849-1:2008 PL e, Cat 4
EN 61508-1..4:2010 SIL3
EN 62061:2005/A1:2013 SIL CL 3
EN 61508-1..4:2010 SIL3
EN 62061:2005/A1:2013 SIL CL 3
Approvals
CE, cULus, TUV.
Light Curtain
Specifications
Attribute | Value |
---|---|
Range | Orion1 |
Beam Resolution | 30mm |
Component Type | Receiver, Sender |
Safety Type | 4 |
PL EN ISO 13849-1 | e |
Number of Beams | 64 |
Protective Height | 1200mm |
Minimum Scanning Distance | 0.2m |
Maximum Scanning Distance | 20m |
Maximum Response Time | 19 (No Code) ms, 29 (With Code) ms |
Supply Voltage | 24 V dc |
Height | 41mm |
Length | 1206mm |
Width | 35mm |
Application | Hand |
Terminal Type | M12 Connector |
Dimensions | 1206.3 x 35 x 40.75 mm |
Features | 64 Beams, Hand Protection, Type 4 Safety Category |