- RS Stock No.:
- 778-1703
- Brand:
- RS PRO
- RS Stock No.:
- 778-1703
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS PRO Yellow Aluminium Sheet, 600 mm Long, 3.5 kg/m², 600 mm x 3 mm
These bright yellow multipurpose aluminium composite sheets from RS PRO have a wide variety of uses, from fascia panels to cladding and tray signs. The square panels are easy to bend and cut into shape and to drill through.
Weighing about a third of the weight of mild steel, these solid sheets have no adhesive backing. The 600 mm x 3 mm sheets have two layers of aluminium filled with a polyester composite. A smooth surface finish gives them a polished look. Aluminium has good dimensional stability, is resistant to the effects of weather, including corrosion, and is therefore durable and versatile.
These hardy yellow aluminium sheets have a density of 3.5 kg/m² and a hardness of 3 H, and can be found in construction, installation and design projects. As part of the RS PRO series, they have been tested for quality and consistency.
Weighing about a third of the weight of mild steel, these solid sheets have no adhesive backing. The 600 mm x 3 mm sheets have two layers of aluminium filled with a polyester composite. A smooth surface finish gives them a polished look. Aluminium has good dimensional stability, is resistant to the effects of weather, including corrosion, and is therefore durable and versatile.
These hardy yellow aluminium sheets have a density of 3.5 kg/m² and a hardness of 3 H, and can be found in construction, installation and design projects. As part of the RS PRO series, they have been tested for quality and consistency.
Features and Benefits
Square, solid-form yellow aluminium sheet with a polyester composite filling
Length of 600 mm
Width of 600 mm
Thickness of 3 mm
Thermal conductivity of 0.95 W/mK
Density of 3.5 kg/m²
Hardness of 3 H
Tensile Strength of >
Length of 600 mm
Width of 600 mm
Thickness of 3 mm
Thermal conductivity of 0.95 W/mK
Density of 3.5 kg/m²
Hardness of 3 H
Tensile Strength of >
/125 N/mm²
RoHS (Restriction of Hazardous Substances) compliant
RoHS (Restriction of Hazardous Substances) compliant
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Specifications
Attribute | Value |
---|---|
Length | 600mm |
Material | Aluminium |
Form | Solid |
Width | 600mm |
Thickness | 3mm |
Density | 3.5kg/m² |
Hardness | 3 H |
Colour | Yellow |
Adhesive Backing | No |
Tensile Strength | >/125 N/mm² |
Thermal Conductivity | 0.95W/mK |