- RS Stock No.:
- 398-6654
- Mfr. Part No.:
- 1SNA031810R1200
- Brand:
- ABB
Discontinued product
- RS Stock No.:
- 398-6654
- Mfr. Part No.:
- 1SNA031810R1200
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Input Optocouplers Module (out 58Vdc/30mA)
Approvals
VDE; CSA; UL
Specifications
Attribute | Value |
---|---|
Series | 003181012 |
Maximum Operating Temperature | +60°C |
Operating Temperature Range | -20 → +60°C |
Minimum Operating Temperature | -20°C |