- RS Stock No.:
- 211-9386
- Mfr. Part No.:
- T1000C2800
- Brand:
- Norgren
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$84.17
(exc. GST)
$96.80
(inc. GST)
Units | Per unit |
1 - 5 | $84.17 |
6 - 11 | $82.94 |
12 + | $81.99 |
- RS Stock No.:
- 211-9386
- Mfr. Part No.:
- T1000C2800
- Brand:
- Norgren
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
IMI Norgren Flow Regulator, G1/4 Female Inlet and Outlet Port - T1000 Series -T1000C2800
Reliably control air flow rate in a pneumatic circuit with this flow regulator from IMI Norgren. The in-line unit has an easy-to-operate adjusting knob, so you can easily control the force of your compressed air. For safety and security, the knob is lockable. The unit's light weight of 56g makes it easy to handle and reduces strain on a mounting panel or wall. A robust aluminium body resists the demands of harsh operating conditions, making this unit suitable for industrial use.
Features & Benefits
Versatile as it's compatible with lubricated and unlubricated compressed air and inert gases
Wide operating pressure range of 1 to 10 bar, so suitable for systems with higher pressure demands
Brass indicator needle that resists corrosion for durability in humid environments
Robust nitrile rubber sealing rings are long-lasting, to minimise maintenance needs
Wide operating pressure range of 1 to 10 bar, so suitable for systems with higher pressure demands
Brass indicator needle that resists corrosion for durability in humid environments
Robust nitrile rubber sealing rings are long-lasting, to minimise maintenance needs
Applications
Paper and pulp mills
Automotive manufacturing
Marine and offshore industries
Automotive manufacturing
Marine and offshore industries
Can I use this regulator to control the operating speed of a cylinder?
Yes, as this is a unidirectional valve, it controls airflow in one direction only. This means it lets a cylinder gently push a component onto a conveyor belt while simultaneously allowing it to quickly return to its original position.
Specifications
Attribute | Value |
---|---|
Type | Exhaust |
Inlet Port Type | Threaded |
Threaded Inlet Port | G 1/4 Female |
Manufacturer Series | T1000 |
Outlet Port Type | Threaded |
Threaded Outlet Port | G 1/4 Female |
Minimum Outlet Pressure | 1bar |
Maximum Outlet Pressure | 10bar |
Threaded Outlet Thread Standard | G |
Threaded Outlet Thread Gender | Female |
Threaded Inlet Thread Gender | Female |
Threaded Inlet Thread Standard | G |
Body Material | Aluminium Alloy |
Threaded Inlet Thread Size | 1/4 in |
Threaded Outlet Thread Size | 1/4 in |