- RS Stock No.:
- 624-0232
- Mfr. Part No.:
- CD85N25-300-B
- Brand:
- SMC
1 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$207.86
(exc. GST)
$239.04
(inc. GST)
Units | Per unit |
1 + | $207.86 |
- RS Stock No.:
- 624-0232
- Mfr. Part No.:
- CD85N25-300-B
- Brand:
- SMC
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- FR
Product Details
SMC C85 Pneumatic Cylinders
SMC C85 cylinders conform to ISO 6432 and CETOP RP52P standards, offer 100% mounting repeatability accuracy, incorporate abrasion-resistant seals, and a replaceable piston rod seal. The cylinders are corrosion-resistant, with the barrel and piston rod manufactured from stainless steel, double-swaged anodised aluminium end caps, and offer an exceptional service life. The double-swaged end caps provide an air tight seal. The cylinders offer high dust resistance through the use of a specially-designed and unique dust seal, making SMC C85 pneumatic cylinders suitable for use in extremely dusty environments. A low friction design that incorporates elastomer cushion seals allows the the cylinders to operate at speeds up to 1500 mm/s. C85 cylinders are suppied with a piston rod locknut and nose-mounting nut; installation is made easy through the use of large spanner flats and the space-saving design.
Specifications
Attribute | Value |
---|---|
Stroke | 300mm |
Bore | 25mm |
Action | Double |
Manufacturer Series | C85 |
Length | 437mm |
Cushioning Type | Rubber |
Dimensions | 33.5 (Dia.) x 437mm |
Absolute Maximum Pressure | 1.5MPa |
Maximum Operating Pressure | 1 MPa |
Maximum Operating Temperature | +60°C |
Weight | 258g |
Diameter | 33.5mm |
Minimum Operating Temperature | -10°C |