- RS Stock No.:
- 774-3151
- Mfr. Part No.:
- CT51264BD160B
- Brand:
- Crucial
Discontinued product
- RS Stock No.:
- 774-3151
- Mfr. Part No.:
- CT51264BD160B
- Brand:
- Crucial
Legislation and Compliance
Product Details
Crucial Dual Inline Memory Module
The Crucial dual inline memory module (DIMM) has DDR3 memory class and 4GB memory capacity. It is a 240-pin module and can reach a speed of 1600MHz. This dual inline memory module (DIMM) consists of several memory components (usually black) attached to a printed circuit board (usually green). The gold pins on the bottom of the DIMM provide a connection between the module and a socket on a larger printed circuit board. These pins are on the front and back and are not connected.
Note:
To use DDR3 memory, your system motherboard must have 240-pin DIMM slots and a DDR3-enabled chipset. This is because a DDR3 SDRAM DIMM will not fit into a standard DDR2 DIMM socket or a DDR DIMM socket.
Note:
To use DDR3 memory, your system motherboard must have 240-pin DIMM slots and a DDR3-enabled chipset. This is because a DDR3 SDRAM DIMM will not fit into a standard DDR2 DIMM socket or a DDR DIMM socket.
Features and Benefits
Latency is 11 CAS
Module type is PC3-12800
Voltage rating is 1.35V
Module type is PC3-12800
Voltage rating is 1.35V
Specifications
Attribute | Value |
---|---|
Desktop/Laptop | Desktop, Server |
Capacity | 4 GB |
Speed | 1600MHz |
Memory Class | DDR3 |
Memory Socket | DIMM |
Module Type | PC3-12800 |
Pins | 240 |
Voltage | 1.35V |
CAS Latency | 11 |