- RS Stock No.:
- 917-6658
- Mfr. Part No.:
- 2TLA010025R0000
- Brand:
- ABB
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 917-6658
- Mfr. Part No.:
- 2TLA010025R0000
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- SE
Product Details
JSB Safety Relay Series
The JSB safety relay from ABB has two inputs, which both have to be closed to keep the safety output contacts closed. This makes the device ideally suited to two hand safety control systems, however can be also used in many other safety control applications. When the JSB safety relay from ABB is used as a two-hand device relay, both buttons have to be pressed within 0.5 seconds of each other in order to close the outputs.
LED status indication
35 mm DIN rail mounting
IP40 protection rated enclosure and IP20 rated connection blocks
Impulse withstand voltage of 2.5kV
In accordance with safety category 4
35 mm DIN rail mounting
IP40 protection rated enclosure and IP20 rated connection blocks
Impulse withstand voltage of 2.5kV
In accordance with safety category 4
Approvals
TUV, CSA
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24V dc |
Number of Channels | 2 |
Safety Contacts | 7 |
Function | Two Hand Control |
Auxiliary Contacts | 2 |
Reset Method | Automatic |
Terminal Type | Screw |
Depth | 118mm |
Width | 100mm |
Series | JSBRT11 |
Safety Category | 4 |
Length | 72mm |
Performance Level | e |