- RS Stock No.:
- 202-5942
- Mfr. Part No.:
- 2513254510391
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 202-5942
- Mfr. Part No.:
- 2513254510391
- Brand:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
Product Details
The Wurth Elektronik differential pressure sensor evaluation board provides a straightforward and cost-effective option to test and evaluate the differential pressure sensors . It can be connected to the host controller (e.g. Arduino) using I2C interface pins. Pressure measuring range is from 0 kPa to 100 kPa.
It has I2C digital interface
The included differential pressure sensor is a MEMS based 15-bit piezo resistive pressure sensor with a digital I2C and an analogue interface.
The included differential pressure sensor is a MEMS based 15-bit piezo resistive pressure sensor with a digital I2C and an analogue interface.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Featured Device | 25131308xxx01 |
For Use With | Arduino |
Kit Name | Evaluation-Kits for Differential Pressure Sensor |