- RS Stock No.:
- 162-3162
- Mfr. Part No.:
- 70048.00100
- Brand:
- Belden
On back order for despatch 06/08/2024, delivery within 7 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 100 Metre(s)
$870.31
(exc. GST)
$1,000.86
(inc. GST)
Reel(s) | Per Reel | Per Metre* |
1 + | $870.31 | $8.703 |
*price indicative |
- RS Stock No.:
- 162-3162
- Mfr. Part No.:
- 70048.00100
- Brand:
- Belden
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- NL
Product Details
Belden Audio Cable, Oxygen-Free Copper Conductor, 300V AC Voltage Rating - 70048.00100
When you need a reliable speaker connection, reach for this two-core audio cable from Belden. The flexible stranded design withstands high amounts of vibration and flexing without breaking, so you can count on a long service life. As the sheath is made from a flame-retardant material with low smoke zero halogen insulation, this is a safe option for public environments. An outer diameter of just 8.6mm makes it a space-saving choice for compact audio setups. Thanks to copper conductors, superior sound quality from your speakers is a given.
Features & Benefits
• 300V AC voltage rating for use with heavy-duty equipment
• 100m length connects speakers and microphones across large setups
• Performs reliably in harsh conditions with a broad operating temperature range between -30°C and +70°C
• 100m length connects speakers and microphones across large setups
• Performs reliably in harsh conditions with a broad operating temperature range between -30°C and +70°C
Applications
• Stage production
• Recording studios
• Schools and colleges
• Recording studios
• Schools and colleges
What's the benefit of the cable's oxygen-free copper conductors?
Refining copper to remove oxygen enhances its conductivity while making it more resistant to corrosion.
Specifications
Attribute | Value |
---|---|
Audio Cable Type | Speaker Cable |
Number of Cores | 2 |
Cross Sectional Area | 4 mm² |
Insulation Material | FRNC |
Outer Diameter | 8.6mm |
Length | 100m |
Minimum Operating Temperature | -30 °C, -5°C |
CPR Certification | Dca |
Maximum Operating Temperature | +60 °C, +70°C |
Fire Behaviour | Flame Retardant |
Sheath Colour | Black/Grey |
Standards Met | IEC 60332.1, IEC 60754.1, IEC 60754.2 |
Cable Shape | Twisted Pair |
Conductor Material | Oxygen Free Copper |
Voltage Rating | 300 V ac |
Size of Strands | 0.3 mm |
Conductor Strand Type | Stranded |
Series | 70048 |
Sheath Material | Low Smoke Zero Halogen (LSZH) |
Conductor Resistance | 4.5 Ω/km |
Number of Strands | 56 |
Core Strands | 56/0.3 mm |