- RS Stock No.:
- 781-0775
- Mfr. Part No.:
- KS1/2X10
- Brand:
- Resatec
9 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$79.78
(exc. GST)
$91.75
(inc. GST)
Units | Per unit |
1 - 5 | $79.78 |
6 - 29 | $78.82 |
30 + | $64.87 |
- RS Stock No.:
- 781-0775
- Mfr. Part No.:
- KS1/2X10
- Brand:
- Resatec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Chain Sprocket Set
The RESATEC chain sprocket set is designed to be used with the universal belt tensioner and the chain tensioner CRS from RESATEC. The set is made from galvanised steel with a high quality ball bearing.
Specifications
Attribute | Value |
---|---|
Number of Teeth | 15 |
To Fit British Standard Chain Type | 08B-1 |
Bore Type | Through Bore |
Maximum Bore Diameter | 11mm |
Pitch Diameter | 61.08mm |
Material | Galvanized Steel |
Sprocket Width | 7.2mm |