Gefran 650 PID Temperature Controller, 48 x 48mm, 3 Output Logic, Relay, 20 → 27 V ac/dc Supply Voltage
- RS Stock No.:
- 862-6552
- Mfr. Part No.:
- 650-D-RR0-00030-0-G
- Brand:
- Gefran
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
- RS Stock No.:
- 862-6552
- Mfr. Part No.:
- 650-D-RR0-00030-0-G
- Brand:
- Gefran
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Gefran 650 Series
The 650 series of PID temperature controllers from Gefran are highly customisable and adapts to the users application. The flexible customisation of the controller integrates perfectly with the look of the machine interface. These PIDs are clear and easy to read with easy configuration for manual-free programming.
Large LCD display
48 x 48 mm format
Flexible customisation of display, operator messages, text size, text colour, logo and use of bargraph (1250 series only)
Scrolling diagnostics messages
Preventive maintenance with energy counters (kWh) and load switching
16 function block applications
Different password levels
Remote setpoint input
Relay, logic, isolated analogue outputs
3 configuration methods: from keyboard in only 7 steps, from PC with GF_eXpress configurator and from the Zapper portable configurator
48 x 48 mm format
Flexible customisation of display, operator messages, text size, text colour, logo and use of bargraph (1250 series only)
Scrolling diagnostics messages
Preventive maintenance with energy counters (kWh) and load switching
16 function block applications
Different password levels
Remote setpoint input
Relay, logic, isolated analogue outputs
3 configuration methods: from keyboard in only 7 steps, from PC with GF_eXpress configurator and from the Zapper portable configurator
Gefran Series 400, 600, 650, 1000, 1200 & 1250
Specifications
Attribute | Value |
---|---|
Output Type | Logic, Relay |
Supply Voltage | 20 → 27 V ac/dc |
Size | 48 x 48mm |
Number of Outputs | 3 |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Display Type | LCD |
IP Rating | IP65 |
Series | 650 |
Additional Functionality | ON/OFF |
Panel Depth | 80mm |
Display Colour | Black |