- RS Stock No.:
- 667-7704
- Mfr. Part No.:
- 5816593
- Brand:
- Ansmann
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 667-7704
- Mfr. Part No.:
- 5816593
- Brand:
- Ansmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
X10 LED Flashlight
Handy metal torch
High-performance LED, illumination duration 22 hours
Illumination range of 50 m
Splash proof, protection class IPX4
Rubber-sealed on / off button on back, with morse facility
High-performance LED, illumination duration 22 hours
Illumination range of 50 m
Splash proof, protection class IPX4
Rubber-sealed on / off button on back, with morse facility
Supplied with
1 x alkaline battery, type AA - replacement, see stock no. 591-225
Specifications
Attribute | Value |
---|---|
Torch Style | Torch |
Rechargeable | No |
Lamp Type | LED |
Luminosity | 25 lm |
Batteries | AA |
Case Material | Aluminium |
Hazardous Area | No |
Model | X10 |
Range | 50 m |
Beam Type | Spot |
Length | 102 mm |
Colour | Silver |
Weight with Batteries | 75g |