- RS Stock No.:
- 111-5865
- Mfr. Part No.:
- DMR20-1-FM-G-C
- Brand:
- Murata Power Solutions
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 111-5865
- Mfr. Part No.:
- DMR20-1-FM-G-C
- Brand:
- Murata Power Solutions
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
DMR20-1-FM AC Line Frequency Monitor
The DRM20-1-FM is the worlds smallest, self-powered AC line frequency monitor. The meter is fully operational when connected to an 85-264 V ac power supply and requires no additional components to support. It can measure distorted 120 Vrms power sources with triangle and square waveforms and quasi sine wave outputs of DC to AC power inverters.
The frequency monitor is housed in a rugged, round polycarbonate case that provides excellent protection against moisture, dust, shock and vibration. It has a built-in resettable fuse and out-of-range indication that assures long time reliability.
The frequency monitor is housed in a rugged, round polycarbonate case that provides excellent protection against moisture, dust, shock and vibration. It has a built-in resettable fuse and out-of-range indication that assures long time reliability.
4-digit, 7.6 mm, LED display with out-of-range indication
Self-powered from 85-264 V ac/45-65 Hz
Multiple coloured LED displays available, depending on model
0.01 Hz resolution & quartz crystal accuracy and stability
Digital replacement for analogue panel meters
Self-resetting internal fuse for long-term reliability
Supplied with EPDM rubber gasket and plastic hex nut
Screw-style input terminal simplifies installation
IP67/NEMA 6 protection
Knockout punches and tooling available
Self-powered from 85-264 V ac/45-65 Hz
Multiple coloured LED displays available, depending on model
0.01 Hz resolution & quartz crystal accuracy and stability
Digital replacement for analogue panel meters
Self-resetting internal fuse for long-term reliability
Supplied with EPDM rubber gasket and plastic hex nut
Screw-style input terminal simplifies installation
IP67/NEMA 6 protection
Knockout punches and tooling available
Murata Power Solutions Series
Specifications
Attribute | Value |
---|---|
Current Type | AC |
Number of Digits | 4 |
Display Type | LED |
Cutout Width | 30.73 (Dia.)mm |
Depth | 2.5mm |
Digit Height | 7.6 mm |
Meter Accuracy | ±0.02 Hz |
Analogue Effect | Digits Only |
Minimum Temperature | -25°C |
Meter Type | Electrical |
Maximum Temperature | +60°C |
Measurement Range | 45 → 65Hz |
Series | DMR20 |
Approvals | cUL, IEC 61010-1, UL Listed |