- RS Stock No.:
- 364-6306
- Mfr. Part No.:
- NC6FP1
- Brand:
- Neutrik
74 In stock for delivery within 7 working day(s)
Added
Price (ex. GST) Each
$42.80
(exc. GST)
$49.22
(inc. GST)
Units | Per unit |
1 - 14 | $42.80 |
15 - 49 | $42.06 |
50 - 99 | $40.52 |
100 + | $40.13 |
- RS Stock No.:
- 364-6306
- Mfr. Part No.:
- NC6FP1
- Brand:
- Neutrik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- LI
Product Details
Neutrik XLR Connector
The Neutrik P series female XLR connector has 6-pole with silver over Nickle-plating. It has a current rating of 7.5A with a voltage rating of 50V. It is the smallest available traditional style metal panel mount connector with large solder cups for ease hard wiring. Their construction ensures reliable connection for both power and low-level signal circuitry.
Warning:
Not to be used as mains connectors.
Warning:
Not to be used as mains connectors.
Features and Benefits
Compatible with Cannon XLB2*31, XLB2*32
Connector/Cable assembly is straightforward employing a minimal number of parts
Front mount only
One-piece version insert is not removable from shell
Parts are polarised and securely fitted thereby eliminating connector noise
Short female receptacle
Housing material is zinc
Operating temperature ranging between -30°C and 80°C
Connector/Cable assembly is straightforward employing a minimal number of parts
Front mount only
One-piece version insert is not removable from shell
Parts are polarised and securely fitted thereby eliminating connector noise
Short female receptacle
Housing material is zinc
Operating temperature ranging between -30°C and 80°C
Certifications
IEC 61076-2-103
IEC 68-2-20
IP40 rated
UL 94 HB approved
IEC 68-2-20
IP40 rated
UL 94 HB approved
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Gender | Female |
Mounting Type | Panel Mount |
Body Orientation | Straight |
Contact Plating | Silver over Nickel |
Housing Material | Zinc |
Termination Method | Solder |
Current Rating | 7.5A |
Voltage Rating | 50 V |
Contact Material | Brass |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +80°C |