Electronic Circuit Breakers

pElectronic circuit breakers are automatically operated electrical switches that are designed to protect an electrical circuit from damage. They cut off a circuit whenever the current jumps above a safe level. /pph2How electronic circuit breakers work/h2/ppElectronic circuit breakers prevent an overload or short circuit. Their basic function is to keep an electrical system running safely by interrupting the flow of current when a fault is detected. They do this by a combination of active electronic current limitation in the case of a short circuit and an overload deactivation. /pph2Why electronic circuit breakers are important/h2/ppIn homes, there's usually a main electronic circuit breaker that protects the whole system, plus smaller circuit breakers built into many domestic appliances such as washing machines, tumble dryers and air-conditioning systems. /ppWithout circuit breakers (or the alternative, a href="/web/c/fuses-sockets-circuit-breakers/fuses/ " target="_self"fuses/a), household electricity would be impractical because of the potential for fires and other issues resulting from simple wiring problems and equipment failures. Compared to fuses, which only work once and then require replacment, circuit breakers can be used over and over again./p

...
Read more Read less

Filters

Viewing 21 - 26 of 26 products
Results per page
Description Price Series Current Rating Rated DC Voltage Mounting Style Length Width Depth
RS Stock No. 914-4594
Mfr. Part No.2CDE601101R2001
BrandABB
$229.27
Each
units
EPD24 1 A 24V DIN Rail Mount - - -
RS Stock No. 723-4856
Mfr. Part No.ESX10-TB-101-DC24V-6A
BrandETA
$152.11
Each
units
- 6 A - - - - -
RS Stock No. 914-4617
Mfr. Part No.2CDE601101R2010
BrandABB
$293.94
Each
units
EPD24 10 A 24V DIN Rail Mount - - -
RS Stock No. 729-2903
Mfr. Part No.ESX10-TB-114-DC24V-3A
BrandETA
$186.66
Each
units
- 3 A - - - - -
RS Stock No. 729-2880
Mfr. Part No.ESX10-TB-102-DC24V-2A
BrandETA
$186.66
Each
units
- 2 A - - - - -
RS Stock No. 723-4853
Mfr. Part No.ESX10-TB-101-DC24V-10A
BrandETA
$259.86
Each
units
- 10 A - - - - -
Related Products
ESS20 electronic circuit breaker designed to selectively protect ...
Description:
ESS20 electronic circuit breaker designed to selectively protect individual circuits powered from single switch-mode power supplies (SMPS). Easily added to a DIN/EN rail, the ESS20 provides advanced circuit protection for components used in factory automation systems. Switchable current rating ranges ...
Electronic circuit protector type ESX10-T is designed to ...
Description:
Electronic circuit protector type ESX10-T is designed to ensure selective disconnection of DC24V load systems. By active current limitation, ESX10-T responds much faster to overload or short circuit conditions than switch-mode power supply. The ESX10-T limits the highest possible current ...
All CBEs have blade terminals and have an ...
Description:
All CBEs have blade terminals and have an insulation resistance greater than 100MΩ (Mega. Ohms). 1-pole magnetic hydraulic CBE with trip free snap action mechanism with toggle actuation.Industry standard dimensions with medium delay for most applications.Typically used on control equipment, ...
PCB, single hole mounting. Sub-miniature, double insulated. Trip ...
Description:
PCB, single hole mounting. Sub-miniature, double insulated. Trip free mechanism. Slow response time (typically 30 seconds at twice nominal current rating) ideal for inductive/reactive loads. Typical life 5000 operations (0.5 to 3A)/1000 operations (4 and 5A) at twice nominal current ...