Optocouplers

Filters

Viewing 1 - 11 of 11 products
Results per page
Description Price Maximum Forward Voltage Maximum Input Current Isolation Voltage Rise Time Pin Count Mounting Style Minimum Operating Temperature Maximum Operating Temperature Length Width Depth CAD Drawing Dimensions Input Type
RS Stock No. 806-3116
Mfr. Part No.MC14007UBDG
$0.587
Each (In a Pack of 55)
units
- - - - - - - - - - - - - -
RS Stock No. 181-1869
Mfr. Part No.FOD8314R2
$1.529
Each (On a Reel of 1000)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS Stock No. 181-1925
Mfr. Part No.FOD8334R2
$19.47
Each (In a Pack of 2)
units
1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm - 10.3 x 7.5 x 2.35 mm LED
New
RS Stock No. 195-2630
Mfr. Part No.FODM1009R2V
$0.636
Each (In a Pack of 50)
units
1.6 V 200 mA - 18µs 4 Surface Mount -40°C +110°C 7.8mm 4.1mm 2.2mm - 7.8 x 4.1 x 2.2 mm DC
RS Stock No. 181-1901
Mfr. Part No.FOD8314R2
$1.764
Each (In a Pack of 5)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
New
RS Stock No. 195-2629
Mfr. Part No.FODM1009R2V
$0.442
Each (On a Reel of 3000)
units
1.6 V 200 mA - 18µs 4 Surface Mount -40°C +110°C 7.8mm 4.1mm 2.2mm - 7.8 x 4.1 x 2.2 mm DC
RS Stock No. 181-1878
Mfr. Part No.FOD8334R2
$9,803.48
1 Reel of 750
Reel(s)
1.8 V 16 mA 4243 (Minimum)Vrms 50ns 16 Surface Mount -40°C +100°C 10.3mm 7.5mm 2.35mm - 10.3 x 7.5 x 2.35 mm LED
RS Stock No. 181-1870
Mfr. Part No.FOD8314TR2
$1.529
Each (On a Reel of 1000)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS Stock No. 181-1871
Mfr. Part No.FOD8314TR2V
$2.475
Each (On a Reel of 1000)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS Stock No. 181-1905
Mfr. Part No.FOD8314TR2
$1.764
Each (In a Pack of 5)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -
RS Stock No. 181-1909
Mfr. Part No.FOD8314TR2V
$5.018
Each (In a Pack of 5)
units
1.8 V 16 mA 5000 (Minimum)Vrms 60ns 6 Surface Mount -40°C +100°C 6.81mm 4.5mm 3.18mm - 6.81 x 4.5 x 3.18 mm -