RCDs

An RCD (residual current device), has been designed to protect you from fatal electric shocks as it automatically switches off electricity when there is a fault. This potentially life-saving device protects against electrocution in instances where there is a bare wire, over-heating or earth faults.

RCDs are also known as an RCCB (residual-current circuit breaker) in the UK but in the United States and Canada they are referred to as a GFCI (ground fault circuit interrupter).
If RCDs are regularly tested, they are reliable life-saving devices, reducing the risk of electric shock and protecting your home against electrical fires.

How does an RCD work?
An RCD is placed within the circuits it has to protect. By monitoring the electric current, it can quickly detect when a circuit fails and electricity is flowing incorrectly. When the fault is detected, the RCD switches off the circuit so that the person handling the wires comes to no harm.
RCDs are often integrated with a fuse or MCB (miniature circuit breaker) adding protection when there are excessive current causing spikes or surges in the circuit.

Types of RCD
  • Fixed RCDs: they are installed in a fuse box and are used for both industrial and domestic applications. They protect lots of circuits and provide an excellent level of protection. RCDs located within a consumer power distribution unit are mostly passive. This allows household appliances to re-establish normal operation when the circuit power is restored.
  • Socket-Outlet RCDs: they provide individual protection to the person who is in contact with the equipment. They can be used in place of a standard socket outlet. Socket-outlet RCDs are either active or passive. They are latching in operation so are not ideal for power tools which do not require a restart when the circuit is restored.
  • Portable RCDs: they also only provide individual protection to the person who is in contact with the equipment. They plug into any standard socket, and the appliance is then plugged into the RCD. Portable RCDs are mostly active and unlatch when any abnormality is detected. People who use outside power tools would benefit from a portable RCD as their equipment could become dangerous if they were suddenly reactivated.

...
Read more Read less

Filters

Viewing 181 - 185 of 185 products
Results per page
Description Price Number of Poles Current Rating Model Number Trip Sensitivity Rated AC Voltage Mounting Style Range Break Time Series Application Breaking Capacity Circuit Breaker Type Earth Leakage Protection Type Overall Depth
RS Stock No. 124-7744
Mfr. Part No.5SV3646-6KK12
BrandSiemens
$293.12
Each
units
3 + N 63 A - 300mA 400 V DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB - 89.8mm
RS Stock No. 191-6076
Mfr. Part No.A9DA6616
$586.49
Each
units
1 + N 16 A Acti9iDD40T 300mA 230 V DIN Rail Acti9 Instantaneous - - 6 kA, 4500 A - Type AC 85mm
RS Stock No. 124-7733
Mfr. Part No.5SV3344-6KL
BrandSiemens
$194.06
Each
units
3 + N 40 A - 30mA 400 V DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB - 89.8mm
RS Stock No. 124-7740
Mfr. Part No.5SV3642-6KL
BrandSiemens
$192.44
Each
units
3 + N 25 A - 300mA 400 V DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB - 89.8mm
RS Stock No. 124-7739
Mfr. Part No.5SV3642-6
BrandSiemens
$189.60
Each
units
3 + N 25 A - 300mA 400 V DIN Rail Sentron Instantaneous 5SV3 Industrial, Non-Residential, Residential - RCCB - 89.8mm
Related Products
Low noise a.c. compact modular contactors and accessories ...
Description:
Low noise a.c. compact modular contactors and accessories are ideal for heating lighting and building service type applications. The units are designed for mounting in control panels or cabinets on symmetrical DIN rail or they may be housed in modular ...
Matsushita time switches prepared for DIN mounting and ...
Description:
Matsushita time switches prepared for DIN mounting and installation in meter boards. Switching times can be set at 15 min intervals with a daily clock and at 2 hour intervals with weekly clock. Type TB5560/5630 fitted with quartz motor and ...
Schneider Electric Acti 9 IC2000P+ Series of Twilights ...
Description:
Schneider Electric Acti 9 IC2000P+ Series of Twilights Switches. Programmable twilight switch with time switch function. Weekly programming1 channelDIN Rail mounting. Backlit LCD display. Variety of lighting adjustments. Screw terminalsIP20B protection.
These new electronic circuit breakers from Block provide ...
Description:
These new electronic circuit breakers from Block provide innovative advantages for optimised current.Power Compact range features a module with a width of just 42mm,which has eight electronically protected 24V output channels, each with a maximum rated current of 10A.Power Mini ...