Monitoring Relays

Monitoring relays are a type of relay that trips a circuit breaker when a fault is detected. A relay is an electrically controlled switch that is used to turn the power on or off in a circuit. 


Monitoring relays are more sophisticated than regular relays, as they have adjustable operating conditions, whereas normal relays switch according to a fixed threshold. They measure a given parameter, such as voltage or temperature, and will trip a circuit breaker when the parameter gets too high or low. 


What are monitoring relays used for?

Monitoring relays have a wide range of uses, depending largely on the factor being monitored. For example, they can protect against overcurrent if measuring current, or they can detect an abnormally low frequency if frequency is being measured.


Types of monitoring relay

The main way in which monitoring relays differ is the function that they measure. This can be a number of things, including:

  • voltage
  • current
  • temperature
  • frequency

The factor that you need to measure will decide which monitoring relay you choose.


...
Read more Read less

Filters

Viewing 1 - 20 of 63 products
Results per page
Description Price Monitoring Application Supply Voltage Contact Configuration Voltage Sensitivity Electrical Phase Voltage Sensing Range Current Sensitivity Minimum Current Sensed Maximum Current Sensed Phase Sensitivity Time Delay Temperature Sensitivity Temperature Sensing Range Frequency Sensing Range
RS Stock No. 656-6247
Mfr. Part No.IK9055.11 50-50000IPM UH=DC24V Hyst.1-20%
BrandDold
$190.53
Each
units
Speed 24 V dc SPDT - - - - - - - 0.1 → 20 s - - -
RS Stock No. 240-8844
Mfr. Part No.BD5936.17 AC50/60Hz 230V
BrandDold
$585.72
Each
units
Standstill 230 V ac DPDT - - - - - - - - - - -
RS Stock No. 291-3144
Mfr. Part No.IL9077.12 3/NAC 400/230V 0.1-20S
BrandDold
$398.62
Each
units
Voltage 230/400 V ac DPDT Overvoltage, Undervoltage 3 - - - - - 0.1 → 20 s - - -
RS Stock No. 445-9052
Mfr. Part No.IL5881.12/100 DC12-280V 5-200kOHM
BrandDold
$435.44
Each
units
Voltage 12 → 280 V dc DPDT - - - - - - - 0.5 → 20 s - - -
RS Stock No. 358-7049
Mfr. Part No.IK9169.11 3AC380-415/220-240V
BrandDold
$167.31
Each
units
Phase 220 → 240 V ac, 380 → 415 V ac SPDT - 3 - - - - Phase Failure - - - -
RS Stock No. 656-6253
Mfr. Part No.IK9143.11 AC50/60Hz 230V Hyst.0.5-10%
BrandDold
$225.76
Each
units
Frequency 230 V ac SPDT - - - - - - - - - - Maximum of 60 Hz
RS Stock No. 240-8939
Mfr. Part No.BA9043 3AC50-400Hz 230/400V
BrandDold
$378.48
Each
units
Voltage 230/400 V ac DPDT Undervoltage - - - - - - - - - -
RS Stock No. 181-2790
Mfr. Part No.MK9837N.12 5-600Hz UH=AC230V
BrandDold
$370.94
Each
units
Frequency 230 V ac DPDT - - 15 → 280 V ac, 30 → 550 V ac - - - - 0 → 100 s, 0 → 50 s - - 5 → 600 Hz
RS Stock No. 656-6269
Mfr. Part No.IL9837.11 5-200Hz UH=230V
BrandDold
$378.01
Each
units
Frequency 230 V ac SPDT - - - - - - - 0.1 → 20 s - - 5 → 200 Hz
RS Stock No. 240-8945
Mfr. Part No.BA9043/001 3AC50-400Hz 400V
BrandDold
$397.67
Each
units
Voltage 230/400 V ac DPDT Undervoltage 3 - - - - - - - - -
RS Stock No. 181-2774
Mfr. Part No.MK5880N.38/200
BrandDold
$397.59
Each
units
Insulation 12 V dc, 24 V dc, 220 → 240 V ac, 380 → 415 V ac 2 x 1 CO - 1, 3 0 → 500 V ac - - - - 1.3 s - - 10 → 1000 Hz
RS Stock No. 181-2793
Mfr. Part No.MK9143N.38 +/-5Hz UH=DC24V tv=0-20s tan=0-30s
BrandDold
$370.94
Each
units
Frequency 24 V dc 2 x 1CO - - - - - - - 0 → 20 s, 0 → 30 s - - ±5 Hz
RS Stock No. 181-2772
Mfr. Part No.MK5880N.12 AC50-400Hz 220-240V 5-100kOhm
BrandDold
$359.58
Each
units
Insulation 220 → 240 V ac DPDT - - 0 → 500 V ac - - - - - - - 50 → 400 Hz
RS Stock No. 181-2776
Mfr. Part No.MK5880N.38/200 DC24V 5-100kOhm VW10k-5MOhm
BrandDold
$397.59
Each
units
Insulation 24 V dc 2 x 1CO - - 0 → 500 V ac - - - - - - - -
RS Stock No. 181-2794
Mfr. Part No.RK9871.72 3/N AC400/230V 50/60Hz
BrandDold
$200.47
Each
units
Voltage 400/230 V ac DPDT - 3 - - - - - 0.5 (Fault Indication) s, 1 (Reset) min - - 45 → 65 Hz
RS Stock No. 181-2791
Mfr. Part No.MK9837N.12/050 5-600Hz UH=DC24V
BrandDold
$370.94
Each
units
Frequency 24 V dc DPDT - - 15 → 280 V ac, 30 → 550 V ac - - - - 0 → 100 s, 0 → 50 s - - 5 → 600 Hz
RS Stock No. 240-9027
Mfr. Part No.IL9075.12/001 AC50-400Hz 400V
BrandDold
$252.07
Each
units
Phase 400 → 440 V ac DPDT - 3 - - - - - <50 ms - - -
RS Stock No. 240-8995
Mfr. Part No.MK9052.11 AC50/60Hz 230V
BrandDold
$189.51
Each
units
Thermistor 230 V ac SPDT - - - - - - - <20 ms - - -
RS Stock No. 181-2783
Mfr. Part No.LH5946.48/61 20-400mV UH=AC230V 0,2-6s
BrandDold
$1,022.31
Each
units
Standstill 230 V ac 3NO/NC - - 20 → 400 mV - - - - 0.2 → 6 s - - -
RS Stock No. 240-8951
Mfr. Part No.IL9071.12 3/N AC400/230V 0.85UN 4%
BrandDold
$399.81
Each
units
Voltage 230/400 V ac DPDT Undervoltage 3 - - - - - - - - -