Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 401 - 420 of 508 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Number of Channels Operating Temperature Range Series Standards Met Termination
RS Stock No. 646-561
Mfr. Part No.005900-RS
$230.57
Each
units
- 0.5 → 750 mV/V 5 → 10 V dc ±15 V PCB Mount 0°C +70°C - - - 0 → +70 °C - - -
RS Stock No. 629-500
BrandRS PRO
$428.30
Each
units
- 4 → 20 mA 4 → 20 mA 24 → 230 V ac DIN Rail -20°C +60°C - - - -20 → +60 °C - - Screw
RS Stock No. 764-9643
Mfr. Part No.2902830
$343.83
Each
units
- -1000 mV → 30 V (Configurable), 0 → 40 mA (Configurable) 4 → 20 mA 8 → 30 V dc DIN Rail -25°C +70°C - - - -25 → +70 °C MINI MCR-SL-UI-I-LP-SP-NC - -
RS Stock No. 180-3044
Mfr. Part No.857-560
BrandWago
$674.04
Each
units
- 30 (IN 2) V ac/dc, 300 (IN 1) V ac/dc 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 mA, 2 → 10 V, 4 → 20 mA 24 V dc DIN Rail -25 °C +70 °C - - - -25 → +70 °C 857 - -
RS Stock No. 181-1092
Mfr. Part No.8.PW.1D-1D
BrandKübler
$516.86
Each
units
- 10 → 30 V, 500 kHz 30 mA 5 → 30 V dc DIN Rail 0°C +45°C - RS422 2 0 → +45 °C - - Screw
RS Stock No. 849-6333
Mfr. Part No.2902002
$264.68
Each
units
- 4 → 20 mA 0 → 11 V 9.6 → 30 V dc DIN Rail -40°C +70°C - - - -40 → +70 °C MINI MCR-2-I4-U - -
RS Stock No. 616-8938
Mfr. Part No.2865007
$460.56
Each
units
- 0 → 30 V 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail -20°C +65°C - - - -20 → +65 °C MINI MCR-SL-U-UI-NC - -
RS Stock No. 136-8710
Mfr. Part No.3186B2
$341.31
Each
units
- - - 6 → 35 V dc - -25°C +70°C ATEX, IECEx - 2 -25 → +70 °C 3100 - -
RS Stock No. 134-8036
Mfr. Part No.3RS7002-2DE00
BrandSiemens
$331.72
Each
units
- 0 → 20 mA 4 → 20 mA 24 V ac/dc Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Spring-Loaded
RS Stock No. 168-2943
Mfr. Part No.4179
$352.98
Each
units
- 0 → 300 V ac, 0 → 5 A 0 → 20 mA, 0/0.2 → 1 V, 0/1 → 5 V, 0/2 → 10 V, 1 → 0.2/0 V, 4 → 20 mA, 5 → 1/0 V, 10 → 2/0 V 19.2 → 300 V dc, 21.6 → 253 V ac DIN Rail -20°C +60°C - - 1 -20 → +60 °C - CE Certified, CULus Screw
RS Stock No. 466-2337
BrandRS PRO
$286.09
Each
units
- 4 → 20 mA 0 → 10 V 230 V ac DIN Rail -20°C +60°C - - - -20 → +60 °C - - Screw
RS Stock No. 370-7861
Mfr. Part No.2744458
$893.04
Each
units
- - 0 → 500 Ω 24 V ac/dc DIN Rail 0°C +55°C - - - 0 → +55 °C PSM-ME-RS232/TTY-P - -
RS Stock No. 181-1096
Mfr. Part No.8.SK.1A-1S1D2RS
BrandKubler
$970.39
Each
units
- 0 → 10 V, 0 → 20 mA, 4 → 20 mA 5 → 30 V 12 → 30 V dc DIN Rail 0°C +45°C - RS232, RS485, USB 2 0 → +45 °C - - Screw
RS Stock No. 134-8670
Mfr. Part No.2905028
$584.14
Each
units
- 0 → 12 V, 0 → 24 mA 0 → 10.5 V, 0 → 21 mA 24 V dc DIN Rail -40°C +70°C ATEX - 1 -40 → +70 °C MINI MCR-2-UNI-UI-2UI-PT CUL, CULus, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, EN 61000-4-6, EN 61000-6-4, IEC 61010-1, UL Push-In
RS Stock No. 849-6373
Mfr. Part No.2902023
$278.80
Each
units
- 0 → 10 V 0 → 20 mA 9.6 → 30 V dc DIN Rail -40°C +70°C - - - -40 → +70 °C MINI MCR-2-U-I0-PT - -
RS Stock No. 137-0328
Mfr. Part No.44331
$329.52
Each
units
- -50 → +150 °C 0 → 10 V, 4 → 20 mA - DIN Rail 0°C +60°C - - 1 0 → +60 °C - EN 60715 Screw
RS Stock No. 174-3471
Mfr. Part No.2908855
$656.14
Each
units
- 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 19.2 → 30 V dc DIN Rail -20°C +60°C ATEX - 1 -20 → +60 °C MACX MCR-EX-SL-RPSSI-2I-1S - Screw
RS Stock No. 134-8126
Mfr. Part No.S1SD-1Ai-1C.H
$222.20
Each
units
- 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail -25°C +70°C - - 1 -25 → +70 °C SC-System EN 61010-1:2010, EN 61326-1:2013, IEC 60529:2001 Screw
RS Stock No. 410-4718
Mfr. Part No.2940252
$93.03
Each
units
- - - - - 0°C +40°C - - - 0 → +40 °C - - -
RS Stock No. 191-4372
Mfr. Part No.2906170
$666.97
Each
units
- 0.1 → 10 (Input Voltage) V, 0.2 mA → 20 mA (Input Current) 1 A @ 24 V dc, 4 (AC) A 24 V dc DIN Rail -20°C +65°C ATEX, IECEx - - -20 → +65 °C MACX MCR-SL-UI-REL-SP - Push-In
Related Products
This product offers smart gateway between ethernet and ...
Description:
This product offers smart gateway between ethernet and serial protocols. Additional features to speed up your Modbus Communication or exchange data easily in a network without the need for any Modbus master intervention.Moreover, there is no need for additional software ...
Pepperl + Fuchs SC-System signal conditioners are especially ...
Description:
Pepperl + Fuchs SC-System signal conditioners are especially designed for general purpose applications and ensure reliable process communication. High-quality isolation, an extended temperature range, and an extremely compact housing design characterise the signal conditioner range. The SC-System offers powerful ...
ACT20P: The flexible solution• Precise and highly functional ...
Description:
ACT20P: The flexible solution• Precise and highly functional signal converters• Simple configuration via display (Pro DCDC II), FDT/DTM software or DIP switch• Release levers simplify handling• More space in the control cabinet, from 12.5 mm widefor two channels.
The PSM-EG- switchgear modules are designed for industrial ...
Description:
The PSM-EG- switchgear modules are designed for industrial use and offer the following features:. Bi-directional conversion from RS-232 (V.24) to RS-232 (v.24), RS-422 (V11) and RS-485High quality galvanic isolation with 2.5kV test voltage. Power supply voltage 24Vdc ±20%Alternative data line ...