Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 441 - 460 of 507 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Number of Channels Operating Temperature Range Series Standards Met Termination
New
RS Stock No. 200-9779
Mfr. Part No.8.SK.1S1D-1A2RS
BrandKübler
$907.20
Each
units
- - - - - - - - - - - - - -
RS Stock No. 135-7389
Mfr. Part No.857-400
BrandWago
$240.73
Each
units
- 0 → 10 V, 0 → 20 mA 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail -25°C +70°C ATEX, IECEx - - -25 → +70 °C - - Push-In
RS Stock No. 135-7390
Mfr. Part No.857-531
BrandWago
$320.62
Each
units
- -0 → 10 V, 0 → 30 V, -20 → 20 mA 250 V ac 24 V dc DIN Rail -25°C +70°C - APP Configuration Interface, Interface, PC Configuration Interface, Software Configuration Interface - -25 → +70 °C - ANSI/ISA 12.12.01, BV, Conformity Marking, cULus, DNV, EMC EN 61000-6-2, EMC EN 61000-6-4, EMC EN 61131-2, EN 50121-3-2, EN 5017, EN 50178, EN 61140, EN 61326-1, GL, NK, NKK, PRS, RoHS Compliant, UL 508 Push-In
RS Stock No. 134-8032
Mfr. Part No.3RS7002-1CE00
BrandSiemens
$251.37
Each
units
- 0 → 20 mA 0 → 20 mA 24 V ac/dc Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Screw
RS Stock No. 135-7393
Mfr. Part No.857-402
BrandWago
$455.72
Each
units
- ± 100 mA, ± 100 V ± 10 V, ± 20 mA 24 V dc DIN Rail -25°C +70°C IECEx - - -25 → +70 °C - ANSI/ISA 12.12.01, Conformity Marking, cULus, EMC EN 61000-6-2, EMC EN 61000-6-4, EN 61140, IECEx TUN 14.0030 X, RoHS Compliant, TUV 14 ATEX 112692 X, UL 508 Push-In
RS Stock No. 910-8166
Mfr. Part No.911469
$396.84
Each
units
- - - - - - - - - - - - - -
RS Stock No. 902-8048
Mfr. Part No.1160640000
BrandWeidmuller
$29.00
Each
units
- - - - DIN Rail - - - - 1 - ACT20X EAC, RoHS Screw
RS Stock No. 144-8687
Mfr. Part No.MTL5582B
BrandMTL
$1,016.47
Each
units
- 1.2 V 4 → 20 mA 20 → 35 V dc DIN Rail - - - - 1 - - BS 1904/DIN 43760 Screw
RS Stock No. 180-3043
Mfr. Part No.857-424
BrandWago
$639.29
Each
units
- 0 → 1 V, 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 2 → 10 mA, 4 → 20 mA 0 → 10 V, 0 → 10 mA, 0 → 20 mA, 2 → 10 V, 2 → 10 mA, 4 → 20 mA 24 V dc DIN Rail -40 °C +70 °C - - - -40 → +70 °C 857 - -
RS Stock No. 134-8033
Mfr. Part No.3RS7002-1DE00
BrandSiemens
$331.72
Each
units
- 0 → 20 mA 4 → 20 mA 24 V ac/dc DIN Rail -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Screw
RS Stock No. 180-3045
Mfr. Part No.857-569
BrandWago
$965.25
Each
units
- 0 → 5 (IN 2) A, 300 (IN1) V ac/dc 0 → 10 mA, 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 2 → 10 mA, 4 → 20 mA 24 V dc DIN Rail -25 °C +70 °C - - - -25 → +70 °C 857 - -
RS Stock No. 796-7102
Mfr. Part No.3185A1
$181.39
Each
units
- 0 → 23 mA 17.5 V dc - DIN Rail -25°C +70°C ATEX - - -25 → +70 °C 3185 - -
RS Stock No. 849-6389
Mfr. Part No.2902030
$277.89
Each
units
- 0 → 10 V 4 → 22 mA 9.6 → 30 V dc DIN Rail -40°C +70°C - - - -40 → +70 °C MINI MCR-2-U-I4-PT - -
RS Stock No. 902-8013
Mfr. Part No.8965380000
BrandWeidmuller
$364.63
Each
units
- 8 V dc 2 A 19.2 → 31.2 V DIN Rail -20°C +60°C IECEx USB Cable 2 -20 → +60 °C ACT20X CE, cUL, EAC, Ex, GOSTEX, RoHS, TUV Screw
RS Stock No. 736-5058
Mfr. Part No.CI45-102-00000-000
BrandP.M.A
$635.67
Each
units
- 0 → 100 kHz, 0 → 4500 Ω, -10 → 30 V, 15 → 31 bit, -200 → 2315 °C 0 → 10 V, 0 → 1000 Hz, 0 → 20 mA, 14 bit 90 → 260 V ac DIN Rail -20°C +60°C - - - -20 → +60 °C - - -
RS Stock No. 709-9616
Mfr. Part No.2865243
$439.64
Each
units
- - - 19.2 → 30 V dc - -20°C +60°C - - 1 -20 → +60 °C PI-EX-RPSS - -
RS Stock No. 785-7771
Mfr. Part No.2902849
$370.44
Each
units
- 0 → 4000 Ω, -200 → +850 °C 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 10 → 0 V, 20 → 0 mA, 20 → 4 mA, 4 → 20 mA 9.6 → 30 V dc DIN Rail -20°C +65°C ATEX - - -20 → +65 °C MINI MCR-RTD-UI-NC - -
RS Stock No. 849-6314
Mfr. Part No.2902026
$639.34
Each
units
- 0 → 12 V, 0 → 24 mA 0 → 10.5 V, 0 → 21 mA 9.6 → 30 V dc DIN Rail -40°C +70°C - - - -40 → +70 °C MINI MCR-2-UNI-UI-UIRO - -
RS Stock No. 607-8936
Mfr. Part No.CI45-112-00000-000
BrandP.M.A
$600.02
Each
units
- 0 → 20 mA, -10/0 → 10 V, -5 → 5 V, Potentiometer 0 → 4500 Ω, Thermocouples Pt100 / Pt1000 / KTY11-6 14 bit, 0 → 10 V, 0 → 20 mA 90 → 260 V ac DIN Rail -20°C +60°C - - - -20 → +60 °C - - -
RS Stock No. 134-8036
Mfr. Part No.3RS7002-2DE00
BrandSiemens
$331.72
Each
units
- 0 → 20 mA 4 → 20 mA 24 V ac/dc Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Spring-Loaded