Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 461 - 480 of 510 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Number of Channels Operating Temperature Range Series Standards Met Termination
RS Stock No. 175-0486
Mfr. Part No.2906449
$541.44
Each
units
- 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA - DIN Rail -40°C +70°C ATEX - 2 -40 → +70 °C MINI MCR - Push-In
New
RS Stock No. 192-3395
BrandRS PRO
$207.90
Each
units
- 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 V ac/dc DIN Rail -25°C +60°C - - - -25 → +60 °C - - Screw
RS Stock No. 134-8043
Mfr. Part No.3RS7003-2DE00
BrandSiemens
$331.72
Each
units
- 4 → 20 mA 4 → 20 mA 24 V ac/dc Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Spring-Loaded
RS Stock No. 134-8026
Mfr. Part No.3RS7000-1CE00
BrandSiemens
$331.72
Each
units
- 0 → 10 V 0 → 20 mA 24 V ac/dc Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Screw
RS Stock No. 794-8570
BrandRS PRO
$430.84
Each
units
- ±30 V, ±5 A, ±50 mA -10 → +10 V, 0 → 10 V, 0 → 20 mA, 4 → 20 mA 16.8 → 30 V DIN Rail -40°C +70°C - - - -40 → +70 °C - Class I, CULus, Div. 2, Groups A, Groups B, Groups C, Groups D, Groups T4 Screw
RS Stock No. 794-8609
BrandRS PRO
$214.15
Each
units
- 0 → 10 V 4 → 20 mA 16.8 → 30 V dc, 19.2 → 28.8 V ac DIN Rail -25°C +60°C - - - -25 → +60 °C - CSA Certified, GL, UL Listed Screw/Spring
RS Stock No. 338-4115
Mfr. Part No.PXL-10.924/RS
$227.91
Each
units
- 0 → 10 V, 0 → 20 mA - 24 V dc DIN Rail -20°C +55°C - - - -20 → +55 °C - - -
RS Stock No. 134-8046
Mfr. Part No.3RS7005-1KE00
BrandSiemens
$446.60
Each
units
- 0 → 10 V, 0 → 20 mA, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 4 → 20 mA 24 V ac/dc Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Screw
RS Stock No. 135-7392
Mfr. Part No.857-401
BrandWago
$470.90
Each
units
- -20 → +20 mA, -10 → +10 V, 0 → +30 V 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail -25°C +70°C - APP Configuration Interface, PC Configuration Interface, Software Configuration Interface - -25 → +70 °C - - Push-In
RS Stock No. 134-8034
Mfr. Part No.3RS7002-2AE00
BrandSiemens
$326.83
Each
units
- 0 → 20 mA 0 → 10 V 24 V ac/dc Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Spring-Loaded
RS Stock No. 134-8695
Mfr. Part No.2905636
$883.53
Each
units
- 4 → 20 mA 12 Mbit/s 12 → 24 V dc DIN Rail -40°C +60°C - - 1 -40 → +60 °C MINI MCR-2-V8-PB-DP CE Compliant, GL, UL 61010 Plug-In
RS Stock No. 849-6370
Mfr. Part No.2902043
$264.68
Each
units
- 0 → 10 V 0 → 11 V 9.6 → 30 V dc DIN Rail -40°C +70°C - - - -40 → +70 °C MINI MCR-2-U-U-PT - -
RS Stock No. 849-6342
Mfr. Part No.2902049
$472.82
Each
units
- -200 → +850 °C, 0 → 4000 Ω 0 → 12.3 V, 0 → 24.6 mA 9.6 → 30 V dc DIN Rail -40°C +70°C - - - -40 → +70 °C MINI MCR-2-RTD-UI - Screw
RS Stock No. 134-8029
Mfr. Part No.3RS7000-2CE00
BrandSiemens
$326.83
Each
units
- 0 → 10 V 0 → 20 mA 24 V ac/dc DIN Rail -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Spring-Loaded
RS Stock No. 134-8056
Mfr. Part No.3RS7020-1ET00
BrandSiemens
$320.73
Each
units
- 4 → 20 mA 4 → 20 mA - Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Screw
RS Stock No. 134-8126
Mfr. Part No.S1SD-1Ai-1C.H
$222.20
Each
units
- 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 16.8 → 31.2 V dc DIN Rail -25°C +70°C - - 1 -25 → +70 °C SC-System EN 61010-1:2010, EN 61326-1:2013, IEC 60529:2001 Screw
RS Stock No. 709-9616
Mfr. Part No.2865243
$439.64
Each
units
- - - 19.2 → 30 V dc - -20°C +60°C - - 1 -20 → +60 °C PI-EX-RPSS - -
RS Stock No. 171-9687
Mfr. Part No.2906919
$88.29
Each
units
- 900 μA - 24 V dc DIN Rail -20°C +50°C - - 1 -20 → +50 °C PLC-APT-PT100-IN CE, DIN EN 50178, UL 508 Push-In
RS Stock No. 171-7041
Mfr. Part No.2906239
$602.51
Each
units
- 0 → 550 V ac 11 V, 22 mA 24 V dc DIN Rail -25°C +60°C - - - -25 → +60 °C MACX MCR-VAC - Screw
New
RS Stock No. 196-0378
Mfr. Part No.2811378
$809.40
Each
units
- -1000 → 1000 mV, -250 → +2500 °C, 0 O → 50 kO ± 11 V, 4 → 20 mA 24 → 230 V ac/dc - -20°C +65°C ATEX, IECEx - - -20 → +65 °C MACX MCR-T-UIREL-UP - Screw
Related Products
MINI MCR series passive isolators with 2 channels, ...
Description:
MINI MCR series passive isolators with 2 channels, for the electrical isolation of current signals without auxiliary power. Spring-cage connection. Auxiliary voltage not required. Supplied by an input loop. Highly-compact 2-wire passive isolators for electrical isolation and filtering of standard ...
The MTL5500 series is the latest generation of ...
Description:
The MTL5500 series is the latest generation of MTL isolators. Incorporating advanced circuit design and innovative isolating transformer construction. The compact 16mm wide design reduces weight and gives a high packing density and reduction in power consumption. They build on ...
The MTLx532 isolates pulses from a switch, proximity ...
Description:
The MTLx532 isolates pulses from a switch, proximity detector, current pulse transmitter or voltage pulse transmitter located in a hazardous area. It is ideal for applications involving high pulse rates and fast response times, by repeating the pulses into the ...
Millenium 2 Plus has been designed to automate ...
Description:
Millenium 2 Plus has been designed to automate building and smaller machine applications. Many pre-programmed standard functions are available for counting, timing, comparison, multiplexing, time based programming, etc.,Non-expandable, expandable, and application specific starter kits are also available. All ...