Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 481 - 500 of 516 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Number of Channels Operating Temperature Range Series Standards Met Termination
RS Stock No. 144-8690
Mfr. Part No.MTL1145
BrandMTL
$235.80
Each
units
- 7.5 V, 0 → 22 mA 7.5 V, 0 → 22 mA 10 → 32 V dc DIN Rail -20°C +60°C - - 1 -20 → +60 °C Crouse-Hinds - Screw
RS Stock No. 134-8671
Mfr. Part No.2901994
$382.36
Each
units
- 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 9.6 → 30 V dc DIN Rail -40°C +70°C ATEX - 1 -40 → +70 °C MINI MCR-2-I-I-ILP cUL, cULus, EN 61000-6-4, IEC 61010-1, UL Screw
RS Stock No. 418-4837
Mfr. Part No.3RS1700-1AD00
BrandSiemens
$369.25
Each
units
- 0 → 10 V 0 → 10 V 24 V ac/dc - -25°C +60°C - - - -25 → +60 °C - - -
RS Stock No. 793-4039
Mfr. Part No.709061/8-01-020-001-230-00/252
BrandJumo
$1,102.92
Each
units
- 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 230 V ac 230 V DIN Rail 0°C +45°C - - - 0 → +45 °C TYA-201 - Screw
RS Stock No. 849-6333
Mfr. Part No.2902002
$264.68
Each
units
- 4 → 20 mA 0 → 11 V 9.6 → 30 V dc DIN Rail -40°C +70°C - - - -40 → +70 °C MINI MCR-2-I4-U - -
RS Stock No. 532-9968
Mfr. Part No.2864684
$449.57
Each
units
- - - 19.2 → 30 V dc - -20°C +65°C - - - -20 → +65 °C MINI MCR-SL-U-U - -
RS Stock No. 348-7898
Mfr. Part No.MXT-10.924/RS
$219.62
Each
units
- 0 → 300 °C 0 → 10 V dc 24 V dc DIN Rail -20°C +55°C - - - -20 → +55 °C - - -
RS Stock No. 175-0484
Mfr. Part No.2908664
$871.27
Each
units
- -200 → 850 °C, -250 → 2500 °C 20 → 4 mA, 4 → 20 mA 12 → 42 V DIN Rail -40°C +85°C ATEX - - -40 → +85 °C MACX MCR-TS-I-OLP-SP - Push-In
RS Stock No. 715-7982
Mfr. Part No.2810638
$377.02
Each
units
- 0 → 12 V ac, 0 → 12 A 0 → 20 mA 24 V dc - -20°C +65°C - - - -20 → +65 °C MACX MCR-SL-CAC-12-I-UP - -
RS Stock No. 171-9685
Mfr. Part No.2906917
$132.28
Each
units
- 0 → 10 V, 0 → 20 mA, 2 → 10 V, 4 → 20 mA - 24 V dc DIN Rail -20°C +50°C - - 1 -20 → +50 °C PLC-APT-UI-IN CE, DIN EN 50178, UL 508 Push-In
RS Stock No. 849-6386
Mfr. Part No.2902015
$288.95
Each
units
- 0 → 20 mA, 4 → 20 mA 0 → 24 mA, 4 → 24 mA 9.6 → 30 V dc DIN Rail -40°C +70°C - - - -40 → +70 °C MINI MCR-2-RPSS-I-I-PT - -
RS Stock No. 622-3221
Mfr. Part No.2813541
$426.28
Each
units
- 0 → 20 mA 0 → 10 V 24 V dc DIN Rail -20°C +65°C - - - -20 → +65 °C MINI MCR-SL-I-U-O - -
RS Stock No. 489-2875
Mfr. Part No.2864273
$356.70
Each
units
- 1 mA 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail -20°C +65°C - - - -20 → +65 °C MINI MCR-SL-PT100-UI-NC - -
RS Stock No. 134-8675
Mfr. Part No.2906446
$316.95
Each
units
- 0 → 20 mA, 4 → 20 mA 0 → 20 mA, 4 → 20 mA 6 → 30 V dc DIN Rail - - - - 1 - MINI MCR-2-RPS-I-I-OLP cUL, cULus, UL Push-In
RS Stock No. 324-0683
Mfr. Part No.PXT-10.230/RS
$258.41
Each
units
- -50 → 300 °C 0 → 10 V dc, 0 → 20 mA 230 V ac DIN Rail -20°C +55°C - - - -20 → +55 °C - - -
RS Stock No. 793-4036
Mfr. Part No.709061/8-01-050-100-230-00/252
BrandJumo
$776.92
Each
units
- 230 V ac 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 230 V DIN Rail 0°C +45°C - - - 0 → +45 °C TYA-201 - Screw
RS Stock No. 134-8692
Mfr. Part No.2901993
$217.76
Each
units
- 4 A, 30 V - - DIN Rail -40°C +70°C ATEX - 1 -40 → +70 °C MINI MCR-2-V8-FLK 16 CE Compliant, GL, UL 61010 Plug-In
RS Stock No. 134-8124
Mfr. Part No.S1SD-1Fi-1R
$305.80
Each
units
- <3 (Function Input) V, 0.15 → 2 (S0 Sensor) mA, 1.2 → 2.1 (Mechanical Contact) mA, 1.2 → 2.1 (NAMUR Sensor ) mA, 1.2 → 2.1 (SN Sensor) mA, 150 → 400 (AC Source) mV, 3 → 5 (NPN Sensor) V, 4 → 6 (2-Wire DC Sensor) V, 8 → 10 (Mechanical Contact) V, 8 → 10 (PNP Sensor) V 2 mA, 24 V dc 16.8 → 31.2 V dc DIN Rail -25°C +70°C - - 1 -25 → +70 °C SC-System CE, EN 61010-1:2010, EN 61326-1:2013, IEC 60529:2001 Screw
RS Stock No. 189-2306
Mfr. Part No.1050228
$576.33
Each
units
- -1000 → 1000 mV, -250 → +250 °C 0 → 20 mA, 4 → 20 (SIL) mA 24 V dc DIN Rail -40°C +70°C ATEX - 1 -40 → +70 °C - - -
RS Stock No. 174-7910
Mfr. Part No.MTL5524
BrandMTL
$533.79
Each
units
- 1.4 → 4.5 V dc 13.6 → 24 V - DIN Rail -20°C +60°C - - 1 -20 → +60 °C MTL5000 - Wire Lead
Related Products
The MTL5500 series is the latest generation of ...
Description:
The MTL5500 series is the latest generation of MTL isolators. Incorporating advanced circuit design and innovative isolating transformer construction. The compact 16mm wide design reduces weight and gives a high packing density and reduction in power consumption. They build on ...
The MTLx581 takes a low-level dc signal from ...
Description:
The MTLx581 takes a low-level dc signal from a voltage source in a hazardous area, isolates it, and passes it to a receiving instrument located in the safe area. The module is intended for use with thermocouples utilising external cold-junction ...
Millenium 2 Plus has been designed to automate ...
Description:
Millenium 2 Plus has been designed to automate building and smaller machine applications. Many pre-programmed standard functions are available for counting, timing, comparison, multiplexing, time based programming, etc.,Non-expandable, expandable, and application specific starter kits are also available. All ...
EPack power controller is a compact fully featured ...
Description:
EPack power controller is a compact fully featured power controller, combining a high level of functionality and configurability with simplicity of setup and operation. The combination of advanced configurable firing modes allows close matching to load characteristics for maximum process ...