Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 501 - 510 of 510 products
Results per page
Description Price Output Type Input Range Output Range Supply Voltage Mounting Type Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Number of Channels Operating Temperature Range Series Standards Met Termination
RS Stock No. 171-9685
Mfr. Part No.2906917
$132.28
Each
units
- 0 → 10 V, 0 → 20 mA, 2 → 10 V, 4 → 20 mA - 24 V dc DIN Rail -20°C +50°C - - 1 -20 → +50 °C PLC-APT-UI-IN CE, DIN EN 50178, UL 508 Push-In
RS Stock No. 134-8688
Mfr. Part No.2906876
$321.27
Each
units
- 0 → 4000 Ω 70 mA, 100 mA 24 V dc DIN Rail -40°C +70°C ATEX - 1 -40 → +70 °C MINI MCR-2-T-2RO CE Compliant, EN 61000-6-4, GL, IEC 61010-1, UL 508 Screw
RS Stock No. 134-8033
Mfr. Part No.3RS7002-1DE00
BrandSiemens
$331.72
Each
units
- 0 → 20 mA 4 → 20 mA 24 V ac/dc DIN Rail -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Screw
RS Stock No. 321-6624
Mfr. Part No.2814537
$408.28
Each
units
- 0 → 10 V 4 → 20 mA 20 → 30 V dc DIN Rail -25°C +60°C - - - -25 → +60 °C MCR-C-U-I-4-DC - -
RS Stock No. 857-2430
Mfr. Part No.2975777
$350.20
Each
units
- - - - DIN Rail -20°C +40°C - - - -20 → +40 °C UMK- EC56/32-XUR - -
RS Stock No. 134-8687
Mfr. Part No.2905633
$305.03
Each
units
- 0 → 4000 Ω 250 V ac, 100 mA → 6 A, 240 (UL) V dc 24 V dc DIN Rail -40°C +70°C ATEX - 1 -40 → +70 °C MINI MCR-2-T-REL-PT CE Compliant, EN 61000-6-4, GL, IEC 61010-1, UL 508 Push-In
RS Stock No. 827-5511
Mfr. Part No.4222
$632.26
Each
units
- 0 → 12 V dc, 0 → 20 mA, Maximum of 10 MΩ 0 → 25000 Hz 19.2 → 300 V dc, 21.6 → 253 V ac DIN Rail -20°C +60°C - - - -20 → +60 °C 4222 - -
RS Stock No. 134-8032
Mfr. Part No.3RS7002-1CE00
BrandSiemens
$251.37
Each
units
- 0 → 20 mA 0 → 20 mA 24 V ac/dc Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Screw
RS Stock No. 134-8031
Mfr. Part No.3RS7002-1AE00
BrandSiemens
$331.72
Each
units
- 0 → 20 mA 0 → 10 V 24 V ac/dc Snap On -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Screw
RS Stock No. 134-8030
Mfr. Part No.3RS7000-2DE00
BrandSiemens
$251.37
Each
units
- 0 → 10 V 4 → 20 mA 24 V ac/dc DIN Rail -25°C +60°C - - 1 -25 → +60 °C 3RS70 DIN EN 61346-2, DIN EN 81346-2, IEC 60068-2-27, IEC 60068-2-6, IEC 60664, IEC 60947-1, IEC 61000-4-2, IEC 61000-4-3, IEC 61000-4-4, IEC61000-4-5 Spring-Loaded
Related Products
The MTL5500 series is the latest generation of ...
Description:
The MTL5500 series is the latest generation of MTL isolators. Incorporating advanced circuit design and innovative isolating transformer construction. The compact 16mm wide design reduces weight and gives a high packing density and reduction in power consumption. They build on ...
The MTLx581 takes a low-level dc signal from ...
Description:
The MTLx581 takes a low-level dc signal from a voltage source in a hazardous area, isolates it, and passes it to a receiving instrument located in the safe area. The module is intended for use with thermocouples utilising external cold-junction ...
Millenium 2 Plus has been designed to automate ...
Description:
Millenium 2 Plus has been designed to automate building and smaller machine applications. Many pre-programmed standard functions are available for counting, timing, comparison, multiplexing, time based programming, etc.,Non-expandable, expandable, and application specific starter kits are also available. All ...
EPack power controller is a compact fully featured ...
Description:
EPack power controller is a compact fully featured power controller, combining a high level of functionality and configurability with simplicity of setup and operation. The combination of advanced configurable firing modes allows close matching to load characteristics for maximum process ...