Signal Conditioning

A signal conditioner is a device that converts one type of electronic signal into another type of signal. Its primary use is to convert a signal that may be difficult to read by conventional instrumentation into a more easily read format.
How it works
Signal conditioning can perform a wide range of processes required to make sensor output suitable for processing include amplification, filtering, converting, range matching, isolation. The input from a sensor is connected to the signal conditioner, which is then able to convert the specific input type into a signal that produces the necessary output type for the instrumentation used.
Types of Signal Conditioning
• DIN Rail Mount - a DIN Rail mount signal conditioner mounts on a DIN Rail bracket and are very popular in industrial applications since they provide a rugged mounting format.
• Backplane Mount Conditioners - The backplane style provides the advantage of all output signals being accessible through a single common connector. Backplane signal conditioners are often used with data acquisition systems.
• Digital Sensor Signal Conditioners - The output of a digital signal conditioner is converted to a digital format such as RS232, RS485 or Ethernet. Digital signals provide a high degree of immunity from electrical noise, and can also support extended transmission distances.

...
Read more Read less

Filters

Viewing 521 - 540 of 547 products
Results per page
Description Price Input Type Output Type Signal Conditioner Type Input Range Output Range Supply Voltage Mounting Type Sensor Compatibility Minimum Operating Temperature Maximum Operating Temperature Hazardous Area Certification Interface Module Type Number of Channels
RS Stock No. 181-1097
Mfr. Part No.8.SK.1SC-1D
BrandKubler
$897.17
Each
units
Frequency Frequency Frequency to Frequency 0 → 400 kHz 4 MHz 18 → 30 V dc DIN Rail - 0°C +45°C - - Signal Converter 2
RS Stock No. 442-8777
Mfr. Part No.1SVR011702R2600
BrandABB
$345.54
Each
units
Temperature Analogue Temperature to Analogue 0 → 1000 °C 0 → 10 V, 0 → 20 mA 24 V dc DIN Rail Thermocouple 0°C +60°C - - - -
RS Stock No. 827-5473
Mfr. Part No.2261
$759.17
Each
units
Analogue Current Analogue → Current -40 → +100 mV 0 → 20 mA 19.2 → 28.8 V dc DIN Rail Transducer -20°C +60°C - - - -
RS Stock No. 144-8694
Mfr. Part No.MTL1249
BrandMTL
$370.43
Each
units
Current, Voltage Current, Voltage Converter 0 → 1 V, 0 → 10 V, 0 → 100 mV, 0 → 2 mA, 0 → 5 V, 1 → 5 V, 4 → 20 mA 0 → 10 V, 0 → 20 mA, 0 → 5 V, 1 → 5 V, 2 → 10 V, 4 → 20 mA 18 → 32 V dc DIN Rail - -20°C +60°C - - Analogue Input Isolator 1
RS Stock No. 796-6935
Mfr. Part No.2204P
$378.17
Each
units
Analogue Current Analogue to Current 0 → 10 V dc, 0 → 50 mA 0 → 10 V dc, 0 → 20 mA 24 → 230 V ac, 24 → 250 V dc 11-pin socket - -20°C +60°C - - - -
RS Stock No. 511-7591
Mfr. Part No.1SVR040003R0600
BrandABB
$679.80
Each
units
Temperature Analogue Temperature to Analogue 0 → 850 °C 0 → 11 V, 0 → 55 mA 100 → 300 V dc, 110 → 240 V ac DIN Rail RTD -20°C +60°C - - - -
RS Stock No. 292-2132
Mfr. Part No.IFMR0066
BrandRed Lion
$245.68
Each
units
Frequency Frequency Frequency to Frequency 0 → 25 kHz 0 → 25 kHz 85 → 250 V ac DIN Rail - 0°C +50°C - - - -
RS Stock No. 902-7994
Mfr. Part No.8965340000
BrandWeidmuller
$214.98
Each
units
NAMUR Sensor Current NAMUR Sensor to Current 8 V dc 2 A 19.2 → 31.2 V DIN Rail NAMUR Sensor -20°C +60°C IECEx USB Cable Signal Isolating Converter 1
RS Stock No. 137-0325
Mfr. Part No.3000-62004-8200010
$194.99
Each
units
Voltage Voltage DC Voltage to Voltage 12.4 V dc, 24 V dc 0 → 10 V dc 20 → 30 V dc DIN Rail Transmitter -25°C +50°C - - Converter 1
RS Stock No. 849-6320
Mfr. Part No.2902042
$275.35
Each
units
Voltage Voltage Isolation Amplifier 0 → 10 V 0 → 11 V 9.6 → 30 V dc DIN Rail Transducer -40°C +70°C - - - -
RS Stock No. 849-6370
Mfr. Part No.2902043
$225.04
Each
units
Voltage Voltage Isolation Amplifier 0 → 10 V 0 → 11 V 9.6 → 30 V dc DIN Rail Transducer -40°C +70°C - - - -
RS Stock No. 849-6392
Mfr. Part No.2902052
$285.44
Each
units
Resistance, Temperature Current, Voltage RTD to Current, RTD to Voltage 0 → 4000 Ω, -200 → +850 °C 0 → 10.5 V, 0 → 24.6 mA 9.6 → 30 V dc DIN Rail RTD -40°C +70°C - - - -
RS Stock No. 509-1045
Mfr. Part No.88950152
BrandCrouzet
$123.61
Each
units
Temperature Voltage Temperature to Voltage 0 → 100 °C 0 → 10 V 24 V dc DIN Rail RTD -5°C +55°C - - - -
RS Stock No. 709-9638
Mfr. Part No.2865489
$379.31
Each
units
- - - - - 19.2 → 30 V dc - - -20°C +60°C - - - 2
RS Stock No. 709-9616
Mfr. Part No.2865243
$891.98
Each
units
- - - - - 19.2 → 30 V dc - - -20°C +60°C - - - 1
RS Stock No. 796-7111
Mfr. Part No.3405
$114.11
Each
units
Current Voltage Current to Voltage 2.5 A - - DIN Rail - -25°C +70°C - - - -
RS Stock No. 751-1311
Mfr. Part No.2865366
$773.19
Each
units
Current Current Isolation 4 → 20 mA 4 → 20 mA 19.2 → 30 V dc Side - -20°C +60°C ATEX - - 1
RS Stock No. 144-8693
Mfr. Part No.MTL1211
BrandMTL
$239.83
Each
units
Current, Voltage Current, Voltage Isolator - - 18 → 32 V dc DIN Rail Proximity Sensor -20°C +60°C - - Analogue Input Isolator 1
RS Stock No. 796-7095
Mfr. Part No.3114
$386.06
Each
units
Analogue Current Analogue to Current 0 → 12 V dc, 0 → 20 mA 0 → 10 V dc, 0 → 20 mA 16.8 → 31.2 V dc DIN Rail RTD, Thermocouple -25°C +70°C ATEX - - -
RS Stock No. 622-3215
Mfr. Part No.2813538
$311.70
Each
units
- Voltage - 4 → 20 mA 0 → 10 V 24 V dc DIN Rail - -20°C +65°C - - - -
Related Products
This product offers smart gateway between ethernet and ...
Description:
This product offers smart gateway between ethernet and serial protocols. Additional features to speed up your Modbus Communication or exchange data easily in a network without the need for any Modbus master intervention.Moreover, there is no need for additional software ...
MINI MCR series 4-way signal duplicators for electrical ...
Description:
MINI MCR series 4-way signal duplicators for electrical isolation and doubling of analog signals with spring-cage connection. Power supply possible via the foot element (T-connector)Duplication of a standard analog signal on two current outputsHighly-compact isolating amplifier for electrical isolation, ...
MINI MCR series limit value switches, with adjustable ...
Description:
MINI MCR series limit value switches, with adjustable hysteresis and delay time and spring-cage connection. Power supply possible via the foot element (T-connector)Status and error indication via two diagnostic LEDsPDT relay at output3-way isolationLimit value can be freely adjusted via ...
MINI MCR series system adapter offers a time-saving ...
Description:
MINI MCR series system adapter offers a time-saving wiring solution. Eight MINI series signal converters are easily connected to a control unit using pluggable system cabling. This leads to a considerable reduction in cabling effort and the risk of wiring ...