AC Geared Motors

AC geared motors are electrical motors that integrate a gear reducer with an AC (alternating current) electric motor to deliver high torque at low speed or low horsepower. Operating at low speed allows these motors to exert greater power.

What are AC geared motors used for? 


AC geared motors have a broad range of applications and are used in many domestic and industrial devices. These range from small devices such as motors used in toys to large-scale industrial automation processes. Some models are designed to be explosion-proof and can be used in hazardous environments. AC geared motors are often found in heavy duty cranes, commercial jacks or lifters and motorised hospital beds. Unlike AC geared motors, DC geared motors use direct current (DC) as their source of power.


Types of AC geared motors

AC geared motors can be categorized by the type of gearing used and the physical arrangement of the final complete unit. Common types include helical gear motors, worm gear motors and in-line gear motors.


...
Read more Read less

Filters

Viewing 1 - 20 of 44 products
Results per page
Description Price Output Speed Supply Voltage Phase AC Motor Type Power Rating Rotation Maximum Output Torque Shaft Diameter Gearhead Type Current Rating Length Width Depth Dimensions
RS Stock No. 918-0821
BrandRS PRO
$113.53
Each
units
30 rpm 240 V 1 Synchronous 9.5 W Reversible 10.5 Ncm 4mm Spur 31 → 39 mA 65mm 65mm 77mm 65 x 65 x 77 mm
RS Stock No. 918-0782
BrandRS PRO
$32.99
Each
units
375 rpm 240 V - Synchronous 1.4 W Anti Clockwise, Clockwise 0.2 Ncm 1.5mm Spur 6.75 → 8.25 mA 55.2mm 65.8mm 38.5mm 55.2 x 65.8 x 38.5 mm
RS Stock No. 918-0714
BrandRS PRO
$48.12
Each
units
250 rpm 240 V 1 Synchronous 5.8 W Reversible 55 mNm 6.35mm - 15 → 25 mA 40mm 59 (Dia.)mm 40mm 59 (Dia.) x 40 mm
RS Stock No. 918-0871
BrandRS PRO
$75.59
Each
units
30 rpm 230 V 1 Synchronous 3.6 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 55.2mm 65.8mm 47.5mm 55.2 x 65.8 x 47.5 mm
RS Stock No. 918-0880
BrandRS PRO
$55.30
Each
units
3.33 rpm 230 V 1 Synchronous 1.5 W Reversible 0.45 Ncm 2mm Spur 10 → 15 mA - 36 (Dia.)mm 24mm 36 (Dia.) x 24 mm
RS Stock No. 918-0830
BrandRS PRO
$88.09
Each
units
62.5 rpm 240 V 1 Synchronous 9.5 W Reversible 10.5 Ncm 4mm Spur 31 → 39 mA 65mm 65mm 77mm 65 x 65 x 77 mm
RS Stock No. 918-0748
BrandRS PRO
$60.45
Each
units
24 rpm 230 V 1 Synchronous 0.42 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 60mm 60mm 49.5mm 60 x 60 x 49.5 mm
RS Stock No. 918-0859
BrandRS PRO
$125.17
Each
units
0.5 rpm 230 V 1 Synchronous 3.6 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 50mm 107mm 61mm 50 x 107 x 61 mm
RS Stock No. 918-0855
BrandRS PRO
$106.62
Each
units
30 rpm 230 V 1 Synchronous 3.6 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 60mm 60mm 49.5mm 60 x 60 x 49.5 mm
RS Stock No. 918-0865
BrandRS PRO
$37.04
Each
units
375 rpm 230 V - Synchronous 1.4 W Reversible 0.2 Ncm 1.5mm Spur 6.75 → 8.25 mA 55.2mm 65.8mm 38.5mm 55.2 x 65.8 x 38.5 mm
RS Stock No. 918-0710
BrandRS PRO
$106.62
Each
units
250 rpm 230 V 1 Synchronous 3.1 W Reversible 2.4 Ncm 3mm Spur 16.5 → 20.5 mA 70mm 70mm 49.5mm 70 x 70 x 49.5 mm
RS Stock No. 918-0723
BrandRS PRO
$61.56
Each
units
375 rpm 240 V 1 Synchronous 9.5 W Reversible 106 mNm 4mm Spur 31 → 39 mA 44.8mm 70 (Dia.)mm 44.8mm 70 (Dia.) x 44.8 mm
RS Stock No. 918-0824
BrandRS PRO
$86.39
Each
units
10 rpm 240 V 1 Synchronous 9.5 W Reversible 10.5 Ncm 4mm Spur 31 → 39 mA 65mm 65mm 77mm 65 x 65 x 77 mm
RS Stock No. 918-0792
BrandRS PRO
$38.06
Each
units
10 rpm 240 V 1 Synchronous 1.5 W Reversible 0.45 Ncm 2mm Spur 10 → 15 mA 55.2mm 65.8mm 41mm 55.2 x 65.8 x 41 mm
RS Stock No. 918-0758
BrandRS PRO
$66.69
Each
units
5 rpm 230 V 1 Synchronous 0.42 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 60mm 60mm 49.5mm 60 x 60 x 49.5 mm
RS Stock No. 918-0874
BrandRS PRO
$49.58
Each
units
375 rpm 230 V - - 1.4 W Reversible 0.2 Ncm 1.5mm Spur 6.75 → 8.25 mA 58mm 81mm 42mm 58 x 81 x 42 mm
RS Stock No. 918-0770
BrandRS PRO
$60.45
Each
units
20 rpm 230 V 1 Synchronous 0.42 W Reversible 1.6 Ncm 3mm Spur 12 → 15 mA 60mm 60mm 49.5mm 60 x 60 x 49.5 mm
RS Stock No. 918-0726
BrandRS PRO
$31.94
Each
units
250 rpm 240 V 1 Synchronous 3.1 W Reversible 30 mNm 3mm Spur 16.5 → 20.5 mA - 51.5 (Dia.)mm 21.5mm 51.5 (Dia.) x 21.5 mm
RS Stock No. 918-0877
BrandRS PRO
$54.72
Each
units
6 rpm 230 V 1 Synchronous 2.1 W Reversible 0.8 Ncm 2mm Spur 8.55 → 10.45 mA 55.2mm 65.8mm 43mm 55.2 x 65.8 x 43 mm
RS Stock No. 918-0887
BrandRS PRO
$67.34
Each
units
0.91 rpm 230 V 1 Synchronous 0.15 W Reversible 0.5 Ncm 2mm Spur 11 → 15 mA - 36 (Dia.)mm 24mm 36 (Dia.) x 24 mm