DC Geared Motors

DC motors convert electrical energy to mechanical energy, and the speed of the motor can be changed with variable supply voltage. DC geared motors are a type of DC motor with a gear assembly is attached. This increases the torque and reduces the speed for use in electronic devices that require different speeds.


Types of DC geared motors

DC geared motors can be brushed or brushless. Both of these types of motors use magnets to drive the spinning rotary motion of the motor, but have different applications. Brushed DC geared motors have a lower cost and are often used for applications with simpler control systems. Brushless DC geared motors generally have a longer lifespan as well as greater efficiency, and are frequently used in compressors, fans or pumps.


What can DC geared motors be used for?

You can use DC geared motors in any electronic items that require gears. For example, you could install these motors in electric bikes, golf buggies, and trikes.


...
Read more Read less

Filters

Viewing 1 - 5 of 5 products
Results per page
Description Price Output Speed Supply Voltage Maximum Output Torque DC Motor Type Shaft Diameter Power Rating Gearhead Type Length Width Depth Dimensions Current Rating Core Construction Gear Ratio
RS Stock No. 336-321
Mfr. Part No.9904 120 52602
BrandPhilips
$119.57
Each
units
330 rpm 12 V dc 25 mNm Brushed 4mm 2.2 W Spur 41mm 39mm 75.5mm 41 x 39 x 75.5 mm 185 mA - -
RS Stock No. 336-315
Mfr. Part No.9904 120 52605
BrandPhilips
$83.96
Each
units
60 rpm 12 V dc 125 mNm Brushed 4mm 2.2 W Spur 41mm 39mm 75.5mm 41 x 39 x 75.5 mm 185 mA - -
RS Stock No. 440-082
Mfr. Part No.9904 120 55606
BrandPhilips
$103.93
Each
units
60 rpm 12 V dc 30 Ncm - 4mm 5 W Spur 39mm 54mm 80.6mm 39 x 54 x 80.6 mm - - -
RS Stock No. 336-343
Mfr. Part No.9904 120 52402
BrandPhilips
$83.57
Each
units
330 rpm 6 V dc 25 mNm Brushed 4mm 2.1 W Spur 41mm 39mm 75.5mm 41 x 39 x 75.5 mm 360 mA - -
RS Stock No. 336-337
Mfr. Part No.9904 120 52405
BrandPhilips
$76.56
Each
units
60 rpm 6 V dc 125 mNm Brushed 4mm 2.1 W Spur 41mm 39mm 75.5mm 41 x 39 x 75.5 mm 360 mA - -