Servo Drives & Controls

A servo drive is an electronic amplifier used to power and monitor the feedback from servomechanisms.
Servo drives work by receiving a command signal from a control system, amplifying the signal and then sending the signal to a servo motor to produce motion. This motion is normally represented by velocity but can also be torque or position.
Within the servo motor, there is a sensor which reports the status back to the servo drive. The servo drive compares actual with what has been commanded and adjusts where necessary.
Applications
Servo drives can be used in many industries including CNC machining, factory automation, and robotics. They have the added benefit of providing motor feedback which can be used to detect unwanted motion or ensure the accuracy of a command.

...
Read more Read less

Filters

Viewing 1 - 9 of 9 products
Results per page
Description Price Phase Control Function Supply Voltage Current Rating Voltage Rating Power Rating Overall Length Overall Width Overall Depth Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS Stock No. 124-1299
Mfr. Part No.R7D-BP04H
BrandOmron
$1,317.33
Each
units
1 - - 7.8 A 200 V ac 400 W 40mm 110.1mm 140mm 0°C +55°C -
RS Stock No. 124-1298
Mfr. Part No.R7D-BP02HH
BrandOmron
$1,307.12
Each
units
1 - - 4.9 A 200 V ac 200 W 40mm 110.1mm 140mm 0°C +55°C -
RS Stock No. 136-2813
Mfr. Part No.R88D1SN08HECT
BrandOmron
$1,936.96
Each
units
1, 3 - 200 240 V ac 4 A, 7.3 A 200 240 V ac 750 W 215mm 65mm 180mm 0°C +55°C -
RS Stock No. 124-1301
Mfr. Part No.R7A-CPB001S
BrandOmron
$203.21
Each
units
- - - - - - 1000mm - - - - -
RS Stock No. 136-2812
Mfr. Part No.R88D1SN04HECT
BrandOmron
$1,872.37
Each
units
1, 3 - 200 240 V ac 2.7 A, 4.6 A 200 240 V ac 400 W 185mm 55mm 180mm 0°C +55°C -
RS Stock No. 124-1300
Mfr. Part No.R7A-FIB104-RE
BrandOmron
$104.47
Each
units
1 Filter - 4 A 250 V ac - 40mm 44mm 179mm - - -
RS Stock No. 136-2811
Mfr. Part No.R88D1SN02HECT
BrandOmron
$1,770.38
Each
units
1, 3 - 200 240 V ac 1.5 A, 2.7 A 200 240 V ac 200 W 185mm 40mm 180mm 0°C +55°C -
RS Stock No. 124-1302
Mfr. Part No.R88A-CRGB001-5CR-E
BrandOmron
$212.54
Each
units
- - - - - - 1500mm - - - - -
RS Stock No. 136-2809
Mfr. Part No.R88D1SN01HECT
BrandOmron
$1,426.34
Each
units
1, 3 - 200 → 240 V ac 1 A, 1.8 A 200 → 240 V ac 100 W 185mm 40mm 180mm 0°C +55°C -