Servo Motors

A servo motor is an AC, DC or brushless DC motor combined with a position sensing device and a control circuit. A servo motor is a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.

...
Read more Read less

Filters

Viewing 1 - 4 of 4 products
Results per page
Description Price Maximum Output Torque Supply Voltage Output Speed Power Rating Stall Torque Shaft Diameter Length Width Depth Dimensions Current Rating Rotor Inertia Series Standards Met
RS Stock No. 124-1297
Mfr. Part No.R88M-G40030H-S2
BrandOmron
$1,049.65
Each
units
1.3 Nm 200 V ac 3000 rpm 400 W - 50mm 60mm 60mm 128.5mm 60 x 60 x 128.5 mm 2.6 A - SMARTSTEP2 CE, cUL 22.2, IEC 60034-5, UL 1004 File No:E 179189
RS Stock No. 124-1296
Mfr. Part No.R88M-G20030H-S2
BrandOmron
$1,103.86
Each
units
0.64 Nm 200 V ac 3000 rpm 200 W - 50mm 60mm 60mm 109mm 60 x 60 x 109 mm 1.6 A - SMARTSTEP2 CE, cUL 22.2, IEC 60034-5, UL 1004 File No:E 179189
RS Stock No. 136-2814
Mfr. Part No.R88M1M20030TS2
BrandOmron
$1,644.25
Each
units
0.63 Nm 200 V ac 6000 rpm 200 W - 11mm 60mm 60mm 79.5mm 60 x 60 x 79.5 mm 1.5 A - 1S EN 61508, EN 61800-5-2, EN 62061, EN ISO 13849-1
RS Stock No. 136-2816
Mfr. Part No.R88M1M40030TS2
BrandOmron
$1,750.75
Each
units
1.27 Nm 200 V ac 6000 rpm 400 W - 14mm 60mm 60mm 105.5mm 60 x 60 x 105.5 mm 2.5 A - 1S EN 61508, EN 61800-5-2, EN 62061, EN ISO 13849-1