Servo Motors

A servo motor is an AC, DC or brushless DC motor combined with a position sensing device and a control circuit. A servo motor is a rotary actuator that allows for precise control of angular position. The motor is attached by gears to the control wheel, as the motor rotates, the position sensors resistance changes, so the control circuit can precisely regulate movement.

...
Read more Read less

Filters

Viewing 61 - 76 of 76 products
Results per page
Description Price Maximum Output Torque Supply Voltage Output Speed Power Rating Stall Torque Shaft Diameter Length Width Depth Dimensions Current Rating Rotor Inertia Series Standards Met
New
RS Stock No. 192-8771
Mfr. Part No.OVU00244
BrandOverview
$426.10
Each
units
80 mNm 24 V dc 720 °/s - - - - 56mm 18.21mm 56 Dia. x 18.21 mm 600 mA - - -
RS Stock No. 796-8562
Mfr. Part No.BMI1002T06F
$3,432.76
Each
units
5.4 Nm 230 V 3000 rpm 1.3 kW 14.5Nm 19mm 337mm 132.6mm 217mm 337 x 132.6 x 217 mm - - - -
RS Stock No. 184-6933
Mfr. Part No.2214S012BXT R
BrandFaulhaber
$292.12
Each
units
10 mNm 12 V 2590 RPM 9 W - 3mm 26.2mm 22mm - 22 Dia. x 26.2 mm 660 mA - 2214 -
RS Stock No. 796-8565
Mfr. Part No.BMI1002P07F
$3,795.80
Each
units
5.4 Nm 480 V 4700 rpm 1.9 kW 14Nm 19mm 337mm 132.6mm 217mm 337 x 132.6 x 217 mm - - - -
RS Stock No. 111-0824
Mfr. Part No.BCH2LH1033CA6C
$965.03
Each
units
9.54 Nm 220 V 5000 rpm 1 kW 3.18Nm 22mm 198.5mm 100mm 146mm 198.5 x 100 x 146 mm 18.9 A rms 2.4kg.cm² BCH2 -
RS Stock No. 111-0826
Mfr. Part No.BCH2MM1523CA6C
$1,286.71
Each
units
14.3 Nm 220 V 3000 rpm 1.5 kW 7.16Nm 22mm 222mm 130mm 176mm 222 x 130 x 176 mm 20.31 A rms 9.7kg.cm² BCH2 -
RS Stock No. 124-1296
Mfr. Part No.R88M-G20030H-S2
BrandOmron
$1,246.32
Each
units
0.64 Nm 200 V ac 3000 rpm 200 W - 50mm 60mm 60mm 109mm 60 x 60 x 109 mm 1.6 A - SMARTSTEP2 CE, cUL 22.2, IEC 60034-5, UL 1004 File No:E 179189
RS Stock No. 796-8540
Mfr. Part No.BMI0703T07F
$2,784.81
Each
units
2.9 Nm 230 V 3200 rpm 700 W 8.6Nm 14mm 360mm 99mm 187mm 360 x 99 x 187 mm - - - -
RS Stock No. 111-0829
Mfr. Part No.BCH2MM2023CA6C
$1,550.95
Each
units
28.65 Nm 220 V 3000 rpm 2 kW 9.55Nm 22mm 242mm 130mm 176mm 242 x 130 x 176 mm 32.85 A rms 13.5kg.cm² BCH2 -
RS Stock No. 796-8559
Mfr. Part No.BMI1002P06A
$3,168.53
Each
units
5.4 Nm 480 V 4700 rpm 1.9 kW 14Nm 19mm 294mm 132.6mm 217mm 294 x 132.6 x 217 mm - - - -
New
RS Stock No. 192-8772
Mfr. Part No.OVU00247
BrandOverview
$1,379.80
Each
units
2 nm 48 V dc 450 °/s - - - - 77mm 98.5mm 77 Dia. x 98.5 mm 1.12 A - - -
RS Stock No. 111-0823
Mfr. Part No.BCH2LF0733CA5C
$790.41
Each
units
7.16 Nm 220 V 5000 rpm 750 W 2.39Nm 19mm 173mm 80mm 95mm 173 x 80 x 95 mm 13.23 A rms 1.19kg.cm² BCH2 -
New
RS Stock No. 192-8768
Mfr. Part No.OVU00212
BrandOverview
$345.00
Each
units
41 mNm 12 V dc 720 °/s - - - - 56mm 21.5mm 56 Dia. x 21.5 mm 510 mA - - -
RS Stock No. 111-0828
Mfr. Part No.BCH2LH2033CA6C
$1,374.36
Each
units
19.11 Nm 220 V 5000 rpm 2 kW 6.37Nm 22mm 243.5mm 100mm 146mm 243.5 x 100 x 146 mm 32.3 A rms 4.28kg.cm² BCH2 -
RS Stock No. 796-8537
Mfr. Part No.BMI0703P07A
$2,984.71
Each
units
2.9 Nm 480 V 3900 rpm 900 W 8.6Nm 14mm 321mm 99mm 187mm 321 x 99 x 187 mm - - - -
RS Stock No. 111-0834
Mfr. Part No.BCH2MR4513CA6C
$3,097.30
Each
units
71.62 Nm 220 V 3000 rpm 4.5 kW 28.65Nm 35mm 314mm 180mm 245mm 314 x 180 x 245 mm 57.6 A rms 73.32kg.cm² BCH2 -
Related Products
This range is designed for smaller industrial and ...
Description:
This range is designed for smaller industrial and modelling applications. Due to its size and power it is very popular with design engineers in many fields. It has a high quality 3 pole motor with carbon brushgear, is of metal ...
Powerful, low profile motors offer many benefits when ...
Description:
Powerful, low profile motors offer many benefits when compared to a conventional permanent magnet dc motor. Low profile construction requires less space than a conventional motor. Long motor life even when operated at full rating. High power to weight ratio. ...
Schneider Electric BCH2 Servo Motors are synchronous AC ...
Description:
Schneider Electric BCH2 Servo Motors are synchronous AC servo motors that are ideal for high performance applications. Equipped with high resolution (20-bit) single-turn absolute encoder as standard. Available in a range of flange sizes. Equipped with an absolute encoder. Three ...
Professional range of G series servo motors from ...
Description:
Professional range of G series servo motors from Omron. This wide range of compact servo motors are designed to meet all application needs. When used with a Smart. Step 2 drive, the G-series servo motors offer the simplicity and cost-effectiveness ...