Flow Sensors & Indicators

Flow sensors and flow indicators are flowmeter devices used to measure the amount of liquid, gas or vapour that passes through them. They can also be known as flow gauges or liquid meters. Flow sensors are available as time measuring units, that measure flow rates over a set time period, or they can be totalising flow meters that continually measure the medium passed through.


Flow sensors consist of a primary medium connection device, transducer and transmitter. The transducer senses the fluid that passes through the primary device. The transmitter produces an output signal from the raw transducer signal.


Types of Flow Sensors and Indicators


Paddlewheel Flow Sensors or Turbine: One of the most common types of flow sensor. The sensors are connected to a pipe with liquid passing through and turning a paddle wheel, the primary device calculates the speed as the paddle is turned. This simple structure is compact and can perform large-capacity measurement. Disadvantages are clogging and maintenance is required to cope with the axial wear otherwise the paddle needs replacing.


Rotaflow or Variable Area Flow Sensors: Rotaflow meters are a tapered tube and a float. It is most widely used for gases and liquids flow measurement because of its low cost, simplicity, low pressure drop and linear output.


Magnetic-Inductive Sensors: This type of sensor detects three process categories, volumetric flow quantity, consumed quantity and medium temperature.


Applications for Flow Sensors


Each type of flow sensor has its own specific applications and installation constraints. There is no one size fits all flowmeter. The way to select the right flowmeter is to think about the application as a guide, not the technology. Many of the technologies work well on many applications. Starting with the application, will help to select the technology based on accuracy, cost, durability and reliability, rather than trying to make the technology fit the application you have. Can include the following applications:


  • Water treatment

  • Cooling systems

  • Industrial Washing Systems

  • Irrigation

Things to consider:


  • What is the fluid being measured, if not water what is its viscosity?

  • Rate measurement or totalisation?

  • Display or signal output?

  • What is the minimum and maximum flowrate, process pressure and process temperature?

  • Size of the pipe

...
Read more Read less

Filters

Viewing 1 - 20 of 108 products
Results per page
Description Price Media Monitored Device Type Minimum Flow Rate Maximum Flow Rate Supply Voltage Pipe Diameter Range Connection Type Maximum Pressure Material Minimum Media Temperature Maximum Media Temperature Minimum Operating Temperature Maximum Operating Temperature Current Rating
RS Stock No. 446-8315
Mfr. Part No.173940-C
$170.08
Each
units
Liquid Turbine 2 L/min 30 L/min 5 → 24 V dc 3/8 in 3/8 BSP 200psi Nylon 12 - - -20°C +100°C -
RS Stock No. 257-133
BrandRS PRO
$77.52
Each
units
Liquid Radial Flow Turbine 1.5 L/min 30 L/min 4.5 → 16 V dc 15 mm - 20bar Acetal Copolymer - - -40°C +70°C 10 mA
RS Stock No. 395-6928
Mfr. Part No.156265BSPP
$473.78
Each
units
Liquid RotorFlow Electronic 2 L/min 20 L/min 24 V dc - 1/4 BSP Female 14bar Brass -29 °C +100°C -29°C +100°C -
RS Stock No. 395-6827
Mfr. Part No.155420BSPP
$143.15
Each
units
Liquid RotorFlow Electronic 2 L/min 20 L/min - 1/4 in 1/4 BSP Female 6.9bar Polypropylene -29 °C +82°C -29°C +82°C -
RS Stock No. 511-4772
BrandRS PRO
$94.38
Each
units
Liquid Beverage 0.6 L/min 10 L/min 4.5 → 24 V dc 43315 in 3/8 Push On 10bar PVDF - - 0°C +125°C 10 mA
RS Stock No. 198-0676
Mfr. Part No.FM.26 122 329
BrandParker UCC
$652.46
Each
units
Liquid Variable Area 1 L/min 9 L/min - 1/4 in 1/4 BSP - Brass - - - +90°C -
RS Stock No. 395-6877
Mfr. Part No.156261BSPP
$300.00
Each
units
Liquid RotorFlow Electronic 2 L/min 20 L/min 4.5 → 24 V dc 1/4 in 1/4 BSP Female 13.8bar Brass -29 °C +100°C -29°C +100°C -
RS Stock No. 446-8286
Mfr. Part No.173936-C
$170.08
Each
units
Liquid Turbine 0.5 L/min 5 L/min 5 → 24 V dc 3/8 in 3/8 BSP 200psi Nylon 12 - - -20°C +100°C -
RS Stock No. 395-6849
Mfr. Part No.142541BSPP
$221.29
Each
units
Liquid RotorFlow 2 L/min 20 L/min - 1/4 in 1/4 BSP Female 13.8bar Brass - - -29°C +100°C -
RS Stock No. 257-149
BrandRS PRO
$90.76
Each
units
Liquid Radial Flow Turbine 0.25 L/min 6.5 L/min 4.5 → 16 V dc 15 mm - 20bar Acetal Copolymer - - -40°C +70°C 10 mA
RS Stock No. 361-0206
Mfr. Part No.FR4L71BVBN
$459.35
Each
units
Liquid Variable Area 1.5 L/min 20 L/min - 1/4 in 1/4 NPT Female 6.89bar Acrylic - +65°C - +65°C -
RS Stock No. 395-6883
Mfr. Part No.156262BSPP
$312.76
Each
units
Liquid RotorFlow Electronic 15 L/min 75 L/min 4.5 → 24 V dc 1/2 in 1/2 BSP Female 13.8bar Brass -29 °C +100°C -29°C +100°C -
RS Stock No. 446-8309
Mfr. Part No.173939-C
$170.08
Each
units
Liquid Turbine 1 L/min 15 L/min 5 → 24 V dc 3/8 in 3/8 BSP 200psi Nylon 12 - - -20°C +100°C -
RS Stock No. 510-0622
BrandRS PRO
$472.38
Each
units
Gas, Liquid Piston Inline 1 L/min 5 L/min 200 V ac 8 mm 1/4 BSP Female 16bar Aluminium - +100°C - +120°C 1 A
RS Stock No. 395-9337
Mfr. Part No.142542BSPP
$221.29
Each
units
Liquid RotorFlow 15 L/min 75 L/min - 1/2 in 1/2 BSP Female 13.8bar Brass -29 °C +100°C -29°C +100°C -
RS Stock No. 286-260
Mfr. Part No.EF.7731111290
BrandParker
$476.88
Each
units
Liquid Variable Area 2 L/min 30 L/min - 1 in 1 BSP Female 10bar PET - - +5°C +60°C -
RS Stock No. 173-2224
Mfr. Part No.LG01-2000A005
BrandSensirion
$242.324
Each (In a Tray of 25)
units
Liquid Liquid Flow Switch 250 (Isopropyl Alcohol) 220 (Water) ml/min, 250 (Isopropyl Alcohol) ml/min 5 → 12 V 9.2 mm 5 Pin PCB Header 3bar Borosilicate Glass (Tube Material), FEP (Sealing), PEEk (Fitting) - - +10°C +50°C 6.8 mA
RS Stock No. 395-6833
Mfr. Part No.155480BSPP
$143.15
Each
units
Liquid RotorFlow 15 L/min 75 L/min - 1/2 in 1/2 BSP Female 6.9bar Polypropylene -29 °C +82°C -29°C +82°C -
RS Stock No. 898-6738
Mfr. Part No.LG01-2000A005
BrandSensirion
$276.95
Each
units
Liquid Liquid Flow Switch 250 (Isopropyl Alcohol) 220 (Water) ml/min, 250 (Isopropyl Alcohol) ml/min 5 → 12 V 9.2 mm 5 Pin PCB Header 3bar Borosilicate Glass (Tube Material), FEP (Sealing), PEEk (Fitting) - - +10°C +50°C 6.8 mA
RS Stock No. 361-0199
Mfr. Part No.FR4L69BVBN
$420.79
Each
units
Liquid Variable Area 0.8 L/min 9 L/min - 1/4 in 1/4 NPT Female 6.89bar Acrylic - +65°C - +65°C -