Flow Sensors & Indicators

Flow sensors and flow indicators are flowmeter devices used to measure the amount of liquid, gas or vapour that passes through them. They can also be known as flow gauges or liquid meters. Flow sensors are available as time measuring units, that measure flow rates over a set time period, or they can be totalising flow meters that continually measure the medium passed through.


Flow sensors consist of a primary medium connection device, transducer and transmitter. The transducer senses the fluid that passes through the primary device. The transmitter produces an output signal from the raw transducer signal.


Types of Flow Sensors and Indicators


Paddlewheel Flow Sensors or Turbine: One of the most common types of flow sensor. The sensors are connected to a pipe with liquid passing through and turning a paddle wheel, the primary device calculates the speed as the paddle is turned. This simple structure is compact and can perform large-capacity measurement. Disadvantages are clogging and maintenance is required to cope with the axial wear otherwise the paddle needs replacing.


Rotaflow or Variable Area Flow Sensors: Rotaflow meters are a tapered tube and a float. It is most widely used for gases and liquids flow measurement because of its low cost, simplicity, low pressure drop and linear output.


Magnetic-Inductive Sensors: This type of sensor detects three process categories, volumetric flow quantity, consumed quantity and medium temperature.


Applications for Flow Sensors


Each type of flow sensor has its own specific applications and installation constraints. There is no one size fits all flowmeter. The way to select the right flowmeter is to think about the application as a guide, not the technology. Many of the technologies work well on many applications. Starting with the application, will help to select the technology based on accuracy, cost, durability and reliability, rather than trying to make the technology fit the application you have. Can include the following applications:


  • Water treatment

  • Cooling systems

  • Industrial Washing Systems

  • Irrigation

Things to consider:


  • What is the fluid being measured, if not water what is its viscosity?

  • Rate measurement or totalisation?

  • Display or signal output?

  • What is the minimum and maximum flowrate, process pressure and process temperature?

  • Size of the pipe

...
Read more Read less

Filters

Viewing 1 - 20 of 50 products
Results per page
Description Price Media Monitored Device Type Minimum Flow Rate Maximum Flow Rate Supply Voltage Pipe Diameter Range Connection Type Maximum Pressure Material Minimum Media Temperature Maximum Media Temperature Minimum Operating Temperature Maximum Operating Temperature Current Rating
RS Stock No. 510-0622
BrandRS PRO
$484.30
Each
units
Gas, Liquid Piston Inline 1 L/min 5 L/min 200 V ac 8 mm 1/4 BSP Female 16bar Aluminium - +100°C - +120°C 1 A
RS Stock No. 510-0600
BrandRS PRO
$484.30
Each
units
Gas, Liquid Piston Inline 0.1 L/min 0.6 L/min 200 V ac 8 mm 1/4 BSP Female 16bar Aluminium - +100°C - +120°C 1 A
RS Stock No. 510-0644
BrandRS PRO
$548.13
Each
units
Gas, Liquid Piston Inline 5 L/min 30 L/min 250 V ac 15 mm 1/2 BSP Female 50bar Nickel Plated Brass -20 °C +90°C -20°C +70°C 1 A
RS Stock No. 510-0616
BrandRS PRO
$484.30
Each
units
Gas, Liquid Piston Inline 0.5 L/min 3 L/min - 8 mm 1/4 BSP Female 16bar Aluminium - +100°C - +120°C -
RS Stock No. 395-184
Mfr. Part No.AWM5101VN
BrandHoneywell
$423.92
Each
units
Dry Gas Amplified 0 sLpm 5 SLPM 15 V dc - 1/4 NPT 50psi Plastic - - 0°C +50°C -
RS Stock No. 407-546
Mfr. Part No.AWM2100V
BrandHoneywell
$174.97
Each
units
Dry Gas Unamplified -200 sccm 200 cm³/min 15 V dc 0.2 in - 25psi Plastic - - -25°C +85°C -
RS Stock No. 198-2919
Mfr. Part No.MR3A14BVBN
$173.87
Each
units
Gas Variable Area 0.4 L/min 5 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C -
RS Stock No. 198-2903
Mfr. Part No.MR3A13BVBN
$168.80
Each
units
Gas Variable Area 0.1 L/min 1.2 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C -
RS Stock No. 914-8495
Mfr. Part No.SPP-N118-1421-1-4-001
BrandSimex
$452.14
Each
units
Fluid, Gas Flow Counter - - 85 → 260 V ac - Screw 25kPa ABS, Fibreglass - - 0°C +50°C 4 → 20 mA
RS Stock No. 198-3041
Mfr. Part No.GR2-20 LPM AIR
$463.12
Each
units
Gas Variable Area 2 L/min 10 L/min - 1/8 in 1/8 NPT Female 13.7bar Borosilicate Glass - - - +93°C -
RS Stock No. 125-0660
Mfr. Part No.SPI-N118-1421-1-3-001
BrandSimex
$494.88
Each
units
Gas, Liquid Flow Counter - - 24 V dc - M12 - ABS, Fibreglass - - 0°C +50°C 100 mA
RS Stock No. 361-0262
Mfr. Part No.FR5A54PI
$569.88
Each
units
Gas Variable Area 100 L/min 1400 L/min - 1 in 1 NPT Female 6.89bar Acrylic - +65°C - +65°C -
RS Stock No. 407-574
Mfr. Part No.AWM3100V
BrandHoneywell
$270.01
Each
units
Dry Gas Amplified -200 sccm 200 cm³/min 15 V dc 0.2 in - 25psi Plastic - - -25°C +85°C -
RS Stock No. 448-7445
Mfr. Part No.MR3A16BVBN
$181.41
Each
units
Gas Variable Area 2 L/min 30 L/min - 1/8 in 1/8 NPT Female 6.9bar Polycarbonate - +65°C - +65°C -
RS Stock No. 361-0256
Mfr. Part No.FR5A53PI
$569.88
Each
units
Gas Variable Area 100 L/min 700 L/min - 1 in 1 NPT Female 6.89bar Acrylic - +65°C - +65°C -
RS Stock No. 123-7149
Mfr. Part No.SFM3000-200C
BrandSensirion
$168.17
Each
units
Gas Low Pressure Drop -200 slm 200 slm 5 V 22 mm 2-Wire I2C 1.3bar Epoxy, Gold, Polyurethane, PPE+PS Blend, Si, Si3n4, Siox, Stainless Steel (Annealed) -20 °C +80°C -20°C +80°C -
RS Stock No. 198-2981
Mfr. Part No.FR2A13BVBN
$193.13
Each
units
Gas Variable Area 0.1 L/min 1 L/min - 1/8 in 1/8 NPT Female 6.89bar Acrylic - +65°C - +65°C -
RS Stock No. 123-7147
Mfr. Part No.ASF1400
BrandSensirion
$491.44
Each
units
Air, Gas Flow Meter -400 sccm 400 sccm 7 → 18 V dc 5 mm RS-232, SPI 2bar PBT 0 °C +70°C 0°C +70°C 20 mA
RS Stock No. 361-0177
Mfr. Part No.NL4A70BVBN
$450.58
Each
units
Gas Variable Area 30 L/min 280 L/min - 1/4 in 1/4 NPT Female 6.89bar Acrylic - +65°C - +65°C -
RS Stock No. 123-7151
Mfr. Part No.SFM4100 Air
BrandSensirion
$279.12
Each
units
Gas Digital Mass 0 slm 20 slm 3.5 → 9 V 15.35 mm 2-Wire I2C 6 bar, 10 (Over Pressure) bar Aluminium (Coated), Epoxy, Gold, Nickel Plated Brass, Nitrile, Nylon, Oxygenoex, Pa-12, Si, Si3n4, Siox, Stainless Steel, Viton® 0 °C +50°C -20°C +80°C <12.5 mA