Flow Sensors & Indicators

Flow sensors and flow indicators are flowmeter devices used to measure the amount of liquid, gas or vapour that passes through them. They can also be known as flow gauges or liquid meters. Flow sensors are available as time measuring units, that measure flow rates over a set time period, or they can be totalising flow meters that continually measure the medium passed through.


Flow sensors consist of a primary medium connection device, transducer and transmitter. The transducer senses the fluid that passes through the primary device. The transmitter produces an output signal from the raw transducer signal.


Types of Flow Sensors and Indicators


Paddlewheel Flow Sensors or Turbine: One of the most common types of flow sensor. The sensors are connected to a pipe with liquid passing through and turning a paddle wheel, the primary device calculates the speed as the paddle is turned. This simple structure is compact and can perform large-capacity measurement. Disadvantages are clogging and maintenance is required to cope with the axial wear otherwise the paddle needs replacing.


Rotaflow or Variable Area Flow Sensors: Rotaflow meters are a tapered tube and a float. It is most widely used for gases and liquids flow measurement because of its low cost, simplicity, low pressure drop and linear output.


Magnetic-Inductive Sensors: This type of sensor detects three process categories, volumetric flow quantity, consumed quantity and medium temperature.


Applications for Flow Sensors


Each type of flow sensor has its own specific applications and installation constraints. There is no one size fits all flowmeter. The way to select the right flowmeter is to think about the application as a guide, not the technology. Many of the technologies work well on many applications. Starting with the application, will help to select the technology based on accuracy, cost, durability and reliability, rather than trying to make the technology fit the application you have. Can include the following applications:


  • Water treatment

  • Cooling systems

  • Industrial Washing Systems

  • Irrigation

Things to consider:


  • What is the fluid being measured, if not water what is its viscosity?

  • Rate measurement or totalisation?

  • Display or signal output?

  • What is the minimum and maximum flowrate, process pressure and process temperature?

  • Size of the pipe

...
Read more Read less

Filters

Viewing 1 - 13 of 13 products
Results per page
Description Price Media Monitored Device Type Minimum Flow Rate Maximum Flow Rate Supply Voltage Pipe Diameter Range Connection Type Maximum Pressure Material Minimum Media Temperature Maximum Media Temperature Minimum Operating Temperature Maximum Operating Temperature Current Rating
RS Stock No. 395-184
Mfr. Part No.AWM5101VN
BrandHoneywell
$423.92
Each
units
Dry Gas Amplified 0 sLpm 5 SLPM 15 V dc - 1/4 NPT 50psi Plastic - - 0°C +50°C -
RS Stock No. 407-546
Mfr. Part No.AWM2100V
BrandHoneywell
$174.97
Each
units
Dry Gas Unamplified -200 sccm 200 cm³/min 15 V dc 0.2 in - 25psi Plastic - - -25°C +85°C -
RS Stock No. 407-574
Mfr. Part No.AWM3100V
BrandHoneywell
$270.01
Each
units
Dry Gas Amplified -200 sccm 200 cm³/min 15 V dc 0.2 in - 25psi Plastic - - -25°C +85°C -
RS Stock No. 123-7147
Mfr. Part No.ASF1400
BrandSensirion
$491.44
Each
units
Air, Gas Flow Meter -400 sccm 400 sccm 7 → 18 V dc 5 mm RS-232, SPI 2bar PBT 0 °C +70°C 0°C +70°C 20 mA
RS Stock No. 395-213
Mfr. Part No.AWM5104VN
BrandHoneywell
$423.92
Each
units
Dry Gas Amplified 0 sLpm 20 SLPM 15 V dc - 1/4 NPT 50psi Plastic - - 0°C +50°C -
RS Stock No. 395-190
Mfr. Part No.AWM5102VN
BrandHoneywell
$300.18
Each
units
Dry Gas Amplified 0 sLpm 10 SLPM 15 V dc - 1/4 NPT 50psi Plastic - - 0°C +50°C -
RS Stock No. 407-596
Mfr. Part No.AWM3300V
BrandHoneywell
$226.50
Each
units
Dry Gas Amplified -1000 sccm 1000 cm³/min 15 V dc 0.2 in - 25psi Plastic - - -25°C +85°C -
RS Stock No. 187-9060
Mfr. Part No.071-06403
$211.20
Each
units
Air Air Bubble Detector - - 5 → 24 V dc - - - ABS/PC Plastic - - 0°C +40°C -
RS Stock No. 623-7927
Mfr. Part No.AWM43300V
BrandHoneywell
$273.75
Each
units
Dry Gas Amplified - 1000 cm³/s 15 V dc 0.246 in - 150psi Plastic - - -25°C +85°C -
RS Stock No. 123-7148
Mfr. Part No.ASF1430
BrandSensirion
$491.44
Each
units
Air, Gas Flow Meter -400 sccm 400 sccm 7 → 18 V dc 5 mm RS-232, SPI 2bar PBT 0 °C +60°C 0°C +70°C 19 mA
RS Stock No. 623-7933
Mfr. Part No.AWM720P1
BrandHoneywell
$205.08
Each
units
Dry Gas Compensated/Amplified - 200 SLPM 15 V dc 22 mm 4-Pin 25psi Plastic - - -25°C +85°C -
RS Stock No. 187-9059
Mfr. Part No.071-06402
$207.50
Each
units
Air Air Bubble Detector - - 5 → 24 V dc - - - ABS/PC Plastic - - 0°C +40°C -
RS Stock No. 407-568
Mfr. Part No.AWM2300V
BrandHoneywell
$218.75
Each
units
Dry Gas Unamplified -1000 sccm 1000 cm³/min 15 V dc 0.2 in - 25psi Plastic - - -25°C +85°C -