Flow Sensors & Indicators

Flow sensors and flow indicators are flowmeter devices used to measure the amount of liquid, gas or vapour that passes through them. They can also be known as flow gauges or liquid meters. Flow sensors are available as time measuring units, that measure flow rates over a set time period, or they can be totalising flow meters that continually measure the medium passed through.


Flow sensors consist of a primary medium connection device, transducer and transmitter. The transducer senses the fluid that passes through the primary device. The transmitter produces an output signal from the raw transducer signal.


Types of Flow Sensors and Indicators


Paddlewheel Flow Sensors or Turbine: One of the most common types of flow sensor. The sensors are connected to a pipe with liquid passing through and turning a paddle wheel, the primary device calculates the speed as the paddle is turned. This simple structure is compact and can perform large-capacity measurement. Disadvantages are clogging and maintenance is required to cope with the axial wear otherwise the paddle needs replacing.


Rotaflow or Variable Area Flow Sensors: Rotaflow meters are a tapered tube and a float. It is most widely used for gases and liquids flow measurement because of its low cost, simplicity, low pressure drop and linear output.


Magnetic-Inductive Sensors: This type of sensor detects three process categories, volumetric flow quantity, consumed quantity and medium temperature.


Applications for Flow Sensors


Each type of flow sensor has its own specific applications and installation constraints. There is no one size fits all flowmeter. The way to select the right flowmeter is to think about the application as a guide, not the technology. Many of the technologies work well on many applications. Starting with the application, will help to select the technology based on accuracy, cost, durability and reliability, rather than trying to make the technology fit the application you have. Can include the following applications:


  • Water treatment

  • Cooling systems

  • Industrial Washing Systems

  • Irrigation

Things to consider:


  • What is the fluid being measured, if not water what is its viscosity?

  • Rate measurement or totalisation?

  • Display or signal output?

  • What is the minimum and maximum flowrate, process pressure and process temperature?

  • Size of the pipe

...
Read more Read less

Filters

Viewing 1 - 20 of 23 products
Results per page
Description Price Media Monitored Device Type Minimum Flow Rate Maximum Flow Rate Supply Voltage Pipe Diameter Range Connection Type Maximum Pressure Material Minimum Media Temperature Maximum Media Temperature Minimum Operating Temperature Maximum Operating Temperature Current Rating
RS Stock No. 395-6928
Mfr. Part No.156265BSPP
$500.31
Each
units
Liquid RotorFlow Electronic 2 L/min 20 L/min 24 V dc - 1/4 BSP Female 14bar Brass -29 °C +100°C -29°C +100°C -
RS Stock No. 313-5553
Mfr. Part No.426506
BrandBurkert
$3,196.26
Each
units
- - - - 18 → 36 V dc DN 6 → 400 mm - - - - - -10°C +60°C -
RS Stock No. 125-0660
Mfr. Part No.SPI-N118-1421-1-3-001
BrandSimex
$494.88
Each
units
Gas, Liquid Flow Counter - - 24 V dc - M12 - ABS, Fibreglass - - 0°C +50°C 100 mA
RS Stock No. 740-6436
Mfr. Part No.SU7000
$1,537.53
Each
units
Liquid Ultrasonic 0 L/min 50 L/min 19 → 30 V dc - 3/4 BSP 16bar Aluminium Alloy -10 °C +80°C -10°C +60°C -
RS Stock No. 901-0065
Mfr. Part No.159001733
$1,588.68
Each
units
- Signet Flow Integral System - - 24 V dc 0.5 → 4 in - - Polypropylene - - - - 4 → 20 mA
RS Stock No. 901-0078
Mfr. Part No.159001110
$2,288.19
Each
units
Liquid Magmeter 0.05 m/s 10 m/s 24 V dc 1/2 → 4 in DN15 to DN 100 Socket 10.3bar Polypropylene, Stainless Steel 0 °C +85°C -10°C +70°C 4 → 20 mA
RS Stock No. 395-6934
Mfr. Part No.156268BSPP
$473.78
Each
units
Liquid RotorFlow Electronic 15 L/min 75 L/min 24 V dc 1/2 in 1/4 BSP Female 13.8bar Brass -29 °C +100°C -29°C +100°C -
RS Stock No. 136-6376
Mfr. Part No.74P-VQB-O-RS
BrandAtrato
$1,534.90
Each
units
Liquid Ultrasonic 0.03 L/min 5 L/min 10 → 24 V dc 1/4 in 1/4 BSP 20bar 316 Stainless Steel (Wetted) - - -20°C +65°C 20 mA
RS Stock No. 395-6912
Mfr. Part No.155485BSPP
$396.81
Each
units
Liquid RotorFlow Electronic 15 L/min 75 L/min 24 V dc 1/2 in 1/2 BSP Female 6.9bar Polypropylene -29 °C +82°C -29°C +82°C -
RS Stock No. 804-3913
Mfr. Part No.7MF4433-1CA22-2RB1
BrandSiemens
$4,357.96
Each
units
Gas, Liquid, Vapour Digital Pressure Transmitter - - 9 → 24 V - 1/4 NPT 0.06bar Aluminium -40 °C +85°C -40°C +85°C -
RS Stock No. 740-6433
Mfr. Part No.SM8000
$1,537.53
Each
units
Liquid Magnetic-Inductive 0.2 L/min 100 L/min 19 → 30 V dc - 1 BSP 16bar PBT, Stainless Steel -20 °C +80°C -10°C +60°C -
RS Stock No. 740-6449
Mfr. Part No.SU9000
$2,314.45
Each
units
Liquid Ultrasonic 0 L/min 200 L/min 19 → 30 V dc - 1-1/4 BSP 16bar Aluminium Alloy -10 °C +80°C -10°C +60°C -
RS Stock No. 740-6424
Mfr. Part No.SM7000
$1,332.63
Each
units
Liquid Magnetic-Inductive 0.2 L/min 50 L/min 19 → 30 V dc - 3/4 BSP 16bar PBT, Stainless Steel -20 °C +80°C -10°C +60°C -
RS Stock No. 804-3901
Mfr. Part No.7MF4433-1HA22-2RB1
BrandSiemens
$4,386.22
Each
units
Gas, Liquid, Vapour Digital Pressure Transmitter - - 9 → 24 V - 1/4 NPT 30bar Aluminium -40 °C +85°C -40°C +85°C -
RS Stock No. 395-6906
Mfr. Part No.155425BSPP
$419.02
Each
units
Liquid RotorFlow Electronic 2 L/min 20 L/min 24 V dc 1/4 in 1/2 BSP Female 7bar Polypropylene -29 °C +82°C -29°C +80°C -
RS Stock No. 725-9969
Mfr. Part No.UF08B100
BrandCynergy3
$432.92
Each
units
Liquid Sensor/Switch without Indicator 0.4 L/min 8 L/min 7.5 → 26 V dc 10 mm 3/8 Straight Tube 10bar ABS -10 °C +85°C -10°C +85°C -
RS Stock No. 804-3910
Mfr. Part No.7MF4433-1GA22-2RB1
BrandSiemens
$4,386.22
Each
units
Gas, Liquid, Vapour Digital Pressure Transmitter - - 9 → 24 V - 1/4 NPT 5bar Aluminium -40 °C +85°C -40°C +85°C -
RS Stock No. 740-6430
Mfr. Part No.SU8000
$1,600.46
Each
units
Liquid Ultrasonic 0 L/min 100 L/min 19 → 30 V dc - 1 BSP 16bar Aluminium Alloy -10 °C +80°C -10°C +60°C -
RS Stock No. 804-3907
Mfr. Part No.7MF4433-1DA22-2RB1
BrandSiemens
$4,131.81
Each
units
Gas, Liquid, Vapour Digital Pressure Transmitter - - 9 → 24 V - 1/4 NPT 0.25bar Aluminium -40 °C +85°C -40°C +85°C -
RS Stock No. 725-9965
Mfr. Part No.UF25B100
BrandCynergy3
$570.20
Each
units
Liquid Sensor/Switch without Indicator 0.5 L/min 25 L/min 7.5 → 26 V dc 10 mm 3/8 BSP 10bar ABS -10 °C +85°C -10°C +85°C -