Push Button Complete Units

Filters

Viewing 941 - 943 of 943 products
Results per page
Description Price Push Button Colour Cutout Diameter Series Push Button Actuation Contact Configuration Push Button Style Illuminated IP Rating Maximum AC Voltage Maximum DC Voltage Illumination Voltage Push Button Shape Mounting Type Push Button Diameter
RS Stock No. 173-6792
Mfr. Part No.3SU1150-0AB10-1CA0
BrandSiemens
$21.73
Each
units
Black 22mm SIRIUS ACT Momentary NC Flat - IP20, IP66, IP67, IP69, IP69K 500V 500V - Round Panel Mount 29.45mm
RS Stock No. 372-9120
Mfr. Part No.XB4BW35B5
$95.59
Each
units
Orange 22mm Harmony XB4 Momentary NO/NC Round Yes IP66, IP67, IP69, IP69K 600V 600V 24V - Panel Mount -
RS Stock No. 609-5587
Mfr. Part No.XB4BPS21EX
$129.46
Each
units
Black 22.5mm Harmony XB4 Momentary NO - No IP66, IP67, IP69, IP69K 600V 600V - - Panel Mount -
Related Products
A range of IP65 protected components which are ...
Description:
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with ’Faston’/solder connections. ...
The Schneider Electric range of Push Button switch ...
Description:
The Schneider Electric range of Push Button switch comes with complete control over your working environment. The Push Button can make a fine addition to your safety control panels, easily identifiable and operated by all users. Schneider boasts a successfully ...
Flush mounted green flush caps pushbutton white marked ...
Description:
Flush mounted green flush caps pushbutton white marked "I" 1NO screw clamp. Operating temperature from -40°C to 70°CHigh chemical robustnessHigh vibration resistance with shake-proof terminal screwsLarge set of accessories to customize your panelsVarious types of connection are available: screw clamp, ...
The Schneider Electric range of Silicone Push Button ...
Description:
The Schneider Electric range of Silicone Push Button switch comes with complete control over your working environment. The exterior is encased in a silicone material offering further protection from chemicals, oils etc. These push buttons make a perfect addition to ...