Non-Fused Switch Disconnectors

Non-fused switch disconnectors are a safety device designed to power down or isolate a part of a circuit while it is being serviced or maintained. Unlike fused switch disconnectors, they do not use a fuse to break the circuit, instead using either a rotary or knife-blade disconnect. Rotary switches break the circuit by rotation of a lever, while knife-blade switches use a hinge to lift a lever off its slot.

What are non-fused switch disconnectors used for?

Non-fused switch disconnectors are used to isolate circuit breakers, transmission lines and transformers as part of their maintenance process. They are a safety measure and are not intended for use as a regular part of the circuit.

Types of non-fused switch disconnectors

Non-fused switch disconnectors vary in the method of disconnecting that they use, whether rotary or knife-blade. Beyond that, they have differing power, voltage and switch ratings, as well as different maximum current capabilities, which will determine which non-fused switch disconnector you choose.


...
Read more Read less

Filters

Viewing 1 - 20 of 80 products
Results per page
Description Price Number of Poles Maximum Current Model Number Range Mounting Type Series Normal State Configuration Power Rating IP Rating Accepts Padlocks Voltage Rating Auxiliary Contacts Available Electrical Phase Switch Rating
RS Stock No. 466-148
BrandRS PRO
$37.97
Each
units
3 25 A - - Panel Mount - - 11 kW IP65 Yes 750 V - 3 6 kV
RS Stock No. 466-249
BrandRS PRO
$47.97
Each
units
4 20 A - - DIN Rail - - 7.5 kW IP65 Yes 690 V ac - 3 5 kA
RS Stock No. 466-144
BrandRS PRO
$51.46
Each
units
3 40 A - - Panel Mount - - 15 kW IP65 Yes 750 V - 3 6 kV
RS Stock No. 466-166
BrandRS PRO
$132.25
Each
units
4 40 A - - DIN Rail - NO/NC 15 kW IP65 Yes 750 V Yes 3 6 kV
RS Stock No. 773-7960
BrandRS PRO
$46.58
Each
units
4 25 A - - Panel Mount - - 11 kW IP65 Yes 690 V ac Yes 3 5 kA
RS Stock No. 466-154
BrandRS PRO
$100.84
Each
units
3 100 A - - DIN Rail - - 45 kW IP65 Yes 750 V - 3 6 kV
RS Stock No. 466-138
BrandRS PRO
$75.91
Each
units
3 63 A - - Panel Mount - - 22 kW IP65 Yes 750 V - 3 6 kV
RS Stock No. 466-172
BrandRS PRO
$63.81
Each
units
3 32 A - - DIN Rail - - 11 kW IP65 Yes 690 V ac Yes 3 30 kA
RS Stock No. 860-9529
BrandRS PRO
$37.77
Each
units
3 20 A - - Panel Mount - - 11 kW IP65 Yes 690 V - - 5 kA
RS Stock No. 860-9541
BrandRS PRO
$184.32
Each
units
3 100 A - - Panel Mount - - 55 kW IP65 Yes 690 V - - 30 kA
RS Stock No. 466-150
BrandRS PRO
$47.09
Each
units
3 32 A - - Panel Mount - - 11 kW IP65 Yes 750 V - 3 6 kV
RS Stock No. 773-7982
BrandRS PRO
$178.68
Each
units
6 80 A - - DIN Rail - 6NO 55 kW IP65 Yes 690 V ac - 1, 3 30 kA
RS Stock No. 773-8005
BrandRS PRO
$143.77
Each
units
4 40 A - - Panel Mount - - 18.5 kW IP65 Yes 690 V ac Yes 3 30 kA
RS Stock No. 466-176
BrandRS PRO
$68.53
Each
units
3 32 A - - DIN Rail - - 11 kW IP65 Yes 750 V - 3 6 kV
RS Stock No. 860-9548
BrandRS PRO
$77.58
Each
units
3 80 A - - Panel Mount - - 37 kW IP65 Yes 690 V - - 30 kA
RS Stock No. 466-211
BrandRS PRO
$124.20
Each
units
4 32 A - - DIN Rail - NO/NC 11 kW IP65 Yes 750 V No 3 6 kV
RS Stock No. 773-7986
BrandRS PRO
$227.51
Each
units
6 125 A - - DIN Rail - 6NO 55 kW IP65 Yes 690 V ac - 1, 3 30 kA
RS Stock No. 773-8008
BrandRS PRO
$133.06
Each
units
4 63 A - - Panel Mount - - 30 kW IP65 Yes 690 V ac Yes 3 30 kA
RS Stock No. 136-5278
BrandRS PRO
$429.97
Each
units
6 125 A - - Panel Mount - 6NO 55 kW @ 240 V, 75 kW @ 415 V, 90 kW @ 690 V IP65 Yes 690 V - 3 -
RS Stock No. 773-8020
BrandRS PRO
$70.03
Each
units
4 25 A - - Panel Mount - - 11 kW IP54 Yes 690 V ac Yes 3 5 kA