Emergency Stop Foot Switches

Emergency stop foot switches are a safety device used in industrial settings. They are operated by the worker's foot, which makes them quick and simple to use. These switches are designed to prevent injury to personnel, by breaking a circuit to stop the machinery they are using from functioning.

How do emergency stop foot switches work?

Emergency stop foot switches are used when a worker needs to urgently kill the power to a piece of machinery or equipment. They use their foot to press the switch, and this breaks the circuit, cutting the flow of current to the equipment. The foot switches often have a protective housing to prevent them from being accidentally pressed.

Types of emergency stop foot switches

Emergency stop foot switches may differ by the number of pedals they have, as well as the material that the pedal and its housing are made from. Not all emergency stop foot switches have a housing.


...
Read more Read less

Filters

Viewing 1 - 20 of 24 products
Results per page
Description Price Range Series Pole and Throw Configuration Normal State Configuration Contact Operation Cover Number of Pedals Supply Voltage Supply Current IP Rating Push Button Material Housing Material Housing Colour Connection Type
RS Stock No. 410-7060
Mfr. Part No.F1-U1Z UN
$295.06
Each
units
- 606 DPST NO/NC Momentary Yes 1 240 V ac - IP65 - Aluminium Red -
RS Stock No. 103-1443
Mfr. Part No.F1-U1Z
$203.31
Each
units
- 606 DPST NO/NC Momentary No 1 240 V ac - IP65 - Aluminium - -
RS Stock No. 410-7256
Mfr. Part No.F1-SU1Z/UV1 D UN
$497.91
Each
units
- 616 3PST 2NO/1NC Momentary Yes 1 240 V ac - IP65 - Aluminium Red -
RS Stock No. 410-7284
Mfr. Part No.F2-U1Z/U1Z UN
$506.63
Each
units
- 606 DPST 2NO/2NC Momentary Yes 2 240 V ac - IP65 - Aluminium Red -
RS Stock No. 410-7335
Mfr. Part No.F3-U1Z/U1Z/U1Z UN
$756.80
Each
units
- 606 - 3NO/3NC Momentary Yes 3 240 V ac - IP65 - Aluminium Red -
RS Stock No. 410-7098
Mfr. Part No.F1-U1Y
$259.61
Each
units
- 606 DPST NO/NC 2 Step No 1 240 V ac - IP65 - Aluminium - -
RS Stock No. 410-7082
Mfr. Part No.F1-U2Z
$259.50
Each
units
- 606 4PST 2NO/2NC Momentary No 1 240 V ac - IP65 - Aluminium - -
RS Stock No. 410-7458
Mfr. Part No.F1-U1Y UN
$368.94
Each
units
- 606 DPST NO/NC 2 Step Yes 1 240 V ac - IP65 - Aluminium Red -
RS Stock No. 136-3181
Mfr. Part No.6061000558
$504.35
Each
units
- F1 SP3T 2NO/NC - Yes 1 24 V dc, 240 V ac 5 (Thermal) A IP67 Polyamide Aluminium - M3.5 Screw
RS Stock No. 136-3185
Mfr. Part No.6061500567
$605.25
Each
units
- F1 SP3T 2NO/NC - Yes 1 24 V dc, 240 V ac 5 (Thermal) A IP67 Polyamide Aluminium - M3.5 Screw
RS Stock No. 136-3186
Mfr. Part No.6061500569
$619.65
Each
units
- F1 SP3T 2NO/NC - Yes 1 24 V dc, 240 V ac 5 (Thermal) A IP67 Polyamide Aluminium - M3.5 Screw
RS Stock No. 136-3184
Mfr. Part No.6061500559
$576.38
Each
units
- F1 SP3T 2NO/NC - Yes 1 24 V dc, 240 V ac 5 (Thermal) A IP67 Polyamide Aluminium - M3.5 Screw
RS Stock No. 136-3182
Mfr. Part No.6061000560
$594.53
Each
units
- F1 SP3T 2NO/NC - Yes 1 24 V dc, 240 V ac 5 (Thermal) A IP67 Polyamide Aluminium - M3.5 Screw
RS Stock No. 410-7278
Mfr. Part No.F3-U1Z/U1Z/U1Z
$656.22
Each
units
- 606 - 3NO/3NC Momentary No 3 240 V ac - IP65 - Aluminium - -
RS Stock No. 136-3187
Mfr. Part No.6061800012
$263.98
Each
units
- F1 SPDT NO/NC - Yes 1 240 V 10 (Thermal) A IP65 Polyamide Aluminium - M3.5 Screw
RS Stock No. 410-7076
Mfr. Part No.F1-U2Z D
$227.93
Each
units
- 606 4PST 2NO/2NC Momentary No 1 240 V ac - IP65 - Aluminium - -
RS Stock No. 136-3190
Mfr. Part No.6062720020
$705.73
Each
units
- F2 SP8T 4NO/4NC 2 Step Yes 1 240 V 10 (Thermal) A IP65 Polyamide Aluminium - M3.5 Screw
RS Stock No. 136-3183
Mfr. Part No.6061000564
$547.60
Each
units
- F1 SP3T 2NO/NC - Yes 1 24 V dc, 240 V ac 5 (Thermal) A IP66, IP67 Polyamide Aluminium - M3.5 Screw
RS Stock No. 410-7313
Mfr. Part No.F1-U2Z UN
$360.81
Each
units
- 606 4PST 2NO/2NC Momentary Yes 1 240 V ac - IP65 - Aluminium Red -
RS Stock No. 410-7307
Mfr. Part No.F1-U2ZD UN
$374.44
Each
units
- 606 4PST 2NO/2NC Momentary Yes 1 240 V ac - IP65 - Aluminium Red -