Safety Relays

What are they?
A safety relay is a device that monitors for potential errors or faults in machinery or plants and works to prevent injury and reduce risk. When an error occurs, the safety relay initiates a response to bring the risk back to a safe, acceptable level. Safety relays protect both machinery and employees, preventing potential expensive maintenance and equipment replacement.
Example functions include initiating a controlled pause in machinery or equipment to safely stop movement. They can also be used as an emergency stop mechanism, switching off the power to particular machinery or plants.
Single function or multi-function?
Safety relays can be single function or multi-function. Single function relays monitor a specific type of activity while multi-function safety relays can monitor different functions. Multi-function safety relays can be used in place of several single function, individual units.
The benefits of using multi-function relays include simpler installation and less wiring. As fewer individual units are needed, using multi-function relays can also free up panel space. Multi-function safety relays give you greater flexibility to make changes within the design or panel.
Where would you find a safety relay?
Safety relays are often found in the following control devices:
- Two hand controls
- Movable guards
- Light curtains, light barriers and light grids
- Magnetic switches
- Safety mats and pressure sensitive mats
- Three position devices
- Non-contact safety sensors
- Safety switches
- Emergency stop buttons
Who uses them?
Anyone can integrate a safety relay within a circuit to create a safety circuit without any specific training.

...
Read more Read less

Filters

Viewing 1 - 10 of 10 products
Results per page
Description Price Supply Voltage Number of Channels Auxiliary Contacts Function Safety Contacts Range Reset Method Safety Category Terminal Type Standards Met Depth Hazardous Area Certification Length Width
RS Stock No. 123-2743
Mfr. Part No.280001
BrandIDEM
$231.50
Each
units
24 V ac/dc 1 1 Emergency Stop 3 Viper Automatic - Screw cULus, EN 60204-1, EN 62061, EN ISO 12100, EN ISO 13849-1, EN ISO 13849-2, TUV, UL 508 99mm - 22.5mm 114mm
RS Stock No. 123-2738
Mfr. Part No.280005-P
BrandIDEM
$655.73
Each
units
24 V ac/dc 2 3 Emergency Stop, Safety Switch/Interlock 7 Viper Automatic, Manual - Plug In cULus, EN 60204-1, EN 62061, EN ISO 12100, EN ISO 13849-1, EN ISO 13849-2, TUV, UL 508 99mm - 45mm 111mm
RS Stock No. 123-2748
Mfr. Part No.280003
BrandIDEM
$296.60
Each
units
24 V ac/dc 2 1 Emergency Stop 3 Viper Automatic - Screw cULus, EN 60204-1, EN 62061, EN ISO 12100, EN ISO 13849-1, EN ISO 13849-2, TUV, UL 508 99mm - 22.5mm 114mm
RS Stock No. 123-2737
Mfr. Part No.280002-P
BrandIDEM
$314.37
Each
units
24 V ac/dc 2 1 Emergency Stop, Safety Switch/Interlock 3 Viper Automatic, Manual - Plug In cULus, EN 60204-1, EN 62061, EN ISO 12100, EN ISO 13849-1, EN ISO 13849-2, TUV, UL 508 99mm - 22.5mm 114mm
RS Stock No. 123-2739
Mfr. Part No.280006-P
BrandIDEM
$742.62
Each
units
24 V ac/dc 2 3 Emergency Stop, Safety Switch/Interlock 7 Viper Automatic, Manual - Plug In cULus, EN 60204-1, EN 62061, EN ISO 12100, EN ISO 13849-1, EN ISO 13849-2, TUV, UL 508 99mm - 45mm 111mm
RS Stock No. 123-2744
Mfr. Part No.280002
BrandIDEM
$238.44
Each
units
24 V ac/dc 2 1 Emergency Stop, Safety Switch/Interlock 3 Viper Automatic, Manual - Screw cULus, EN 60204-1, EN 62061, EN ISO 12100, EN ISO 13849-1, EN ISO 13849-2, TUV, UL 508 99mm - 22.5mm 114mm
RS Stock No. 123-2746
Mfr. Part No.280006
BrandIDEM
$634.81
Each
units
24 V ac/dc 2 3 Emergency Stop, Safety Switch/Interlock 7 Viper Automatic, Manual - Screw cULus, EN 60204-1, EN 62061, EN ISO 12100, EN ISO 13849-1, EN ISO 13849-2, TUV, UL 508 99mm - 45mm 111mm
RS Stock No. 123-2745
Mfr. Part No.280005
BrandIDEM
$584.12
Each
units
24 V ac/dc 2 3 Emergency Stop, Safety Switch/Interlock 7 Viper Automatic, Manual - Screw cULus, EN 60204-1, EN 62061, EN ISO 12100, EN ISO 13849-1, EN ISO 13849-2, TUV, UL 508 99mm - 45mm 111mm
RS Stock No. 123-2736
Mfr. Part No.280001-P
BrandIDEM
$292.33
Each
units
24 V ac/dc 1 1 Emergency Stop 3 Viper Automatic - Plug In cULus, EN 60204-1, EN 62061, EN ISO 12100, EN ISO 13849-1, EN ISO 13849-2, TUV, UL 508 99mm - 22.5mm 114mm
RS Stock No. 123-2740
Mfr. Part No.280003-P
BrandIDEM
$362.91
Each
units
24 V ac/dc 2 1 Emergency Stop 3 Viper Automatic - Plug In cULus, EN 60204-1, EN 62061, EN ISO 12100, EN ISO 13849-1, EN ISO 13849-2, TUV, UL 508 99mm - 22.5mm 114mm