Current Transformers

Current transformers (CT) are devices that are used to transform the current from a high current into a lower current so that the power can then be measured and controlled. The transformers consist of a core, a primary and a secondary winding. When an alternating current flows through the primary winding, a magnetic flux is created which then induces an alternating current in the secondary winding. This alternating current is proportional to the current in its primary. Current transformers are also known as a "step-down transformers". Once the current has been reduced it can be safely monitored and measured using an ammeter.


Current transformers can perform circuit control and perform roles for safety protection and current limiting.


Current transformers are found in:


  • Generating stations,

  • Electrical substations

  • Commercial electric power distribution.

Types of Current Transformers


Toroidal Current Transformer - These transformers are shaped like a doughnut they do not contain a primary winding. Instead, the line that carries the current flowing in the network is threaded through a window or hole in the toroidal transformer. Toroidal transformers offer high efficiency with minimal excess noise and little excess leakage inductance.


Wound Current Transformer - The transformers primary winding is physically connected in series with the conductor that carries the measured current flowing in the circuit. The magnitude of the secondary current is dependent on the turns ratio of the transformer.


Bar-type Current Transformer – This type of current transformer uses the actual cable or bus-bar of the main circuit as the primary winding, which is equivalent to a single turn. They are fully insulated from the high operating voltage of the system and are usually bolted to the current carrying device.


...
Read more Read less

Filters

Viewing 1 - 20 of 149 products
Results per page
Description Price Current Ratio Inner Diameter Transformer Type Overall Height Overall Width Overall Depth Input Current Output Current Minimum Temperature Maximum Temperature Dimensions For Use With Mounting Type Series
RS Stock No. 124-3893
BrandRS PRO
$4.60
Each
units
- - - - - - 75 200A - -55°C +130°C 38.1 x 15.9 x 38.1 mm - PCB Mount -
RS Stock No. 124-3879
BrandRS PRO
$2.39
Each
units
- - - - - - 15A - -40°C +120°C 17.2 x 9.53 x 20.4 mm - PCB Mount -
RS Stock No. 173-0041
BrandRS PRO
$2.11
Each (In a Box of 351)
units
- - - - - - 15A - -40°C +120°C 17.2 x 9.53 x 20.4 mm - PCB Mount -
RS Stock No. 173-0217
BrandRS PRO
$32.399
Each (In a Box of 114)
units
- - - - - - 75 → 200A - -55°C +130°C 38.1 x 15.9 x 38.1 mm - PCB Mount -
RS Stock No. 124-3882
BrandRS PRO
$3.71
Each
units
- - - - - - 1 10A - -40°C +120°C 17.2 x 9.53 x 20.4 mm - PCB Mount -
RS Stock No. 173-0044
BrandRS PRO
$2.264
Each (In a Box of 351)
units
- - - - - - 15A - -40°C +120°C 17.2 x 9.53 x 20.4 mm - PCB Mount -
RS Stock No. 124-3881
BrandRS PRO
$2.32
Each
units
- - - - - - 15A - -40°C +120°C 17.2 x 9.53 x 20.4 mm - PCB Mount -
RS Stock No. 173-0181
BrandRS PRO
$24.351
Each (In a Box of 351)
units
- - - - - - 1 → 10A - -40°C +120°C 17.2 x 9.53 x 20.4 mm - PCB Mount -
RS Stock No. 173-0045
BrandRS PRO
$4.197
Each (In a Box of 351)
units
- - - - - - 15A - -40°C +120°C 17.2 x 9.53 x 20.4 mm - PCB Mount -
RS Stock No. 124-3880
BrandRS PRO
$2.41
Each
units
- - - - - - 15A - -40°C +120°C 17.2 x 9.53 x 20.4 mm - PCB Mount -
RS Stock No. 171-8784
BrandRS PRO
$40.64
Each
units
300:5 30 x 11mm Clip Fit 78mm 62mm 40mm 300A 5 A -5°C +55°C 62 x 40 x 78 mm - Surface Mount -
RS Stock No. 171-8847
BrandRS PRO
$64.97
Each
units
150:5 33 x 23mm Base Mounted 106mm 93mm 40mm 150A 5 A +20°C +70°C 93 x 40 x 106 mm - Surface Mount -
RS Stock No. 124-3892
BrandRS PRO
$5.54
Each
units
- - - - - - 60 200A - -55°C +130°C 38.1 x 15.9 x 38.1 mm - PCB Mount -
RS Stock No. 171-8848
BrandRS PRO
$71.62
Each
units
200:5 33 x 23mm Base Mounted 106mm 93mm 40mm 200A 5 A +20°C +70°C 93 x 40 x 106 mm - Surface Mount -
RS Stock No. 171-8785
BrandRS PRO
$28.02
Each
units
100:5 40 x 11mm Clip Fit 78mm 62mm 40mm 100A 5 A -5°C +55°C 62 x 40 x 78 mm - Surface Mount -
RS Stock No. 171-8858
BrandRS PRO
$36.97
Each
units
20:5 62 x 40mm Clip Fit 78mm 62mm 40mm 20A 5 A -5°C +55°C 62 x 40 x 78 mm - Surface Mount -
RS Stock No. 171-8750
BrandRS PRO
$23.55
Each
units
50:5 21 x 10mm Clip Fit 65mm 45mm 40mm 50A 5 A -5°C +55°C 45 x 40 x 65 mm - Surface Mount -
RS Stock No. 171-8849
BrandRS PRO
$73.88
Each
units
250:5 33 x 23mm Base Mounted 106mm 93mm 40mm 250A 5 A +20°C +70°C 93 x 40 x 106 mm - Surface Mount -
RS Stock No. 171-8829
BrandRS PRO
$44.59
Each
units
250:5 35mm Base Mounted 87.5mm 105mm 38mm 250A 5 A - - 105 x 38 x 87.5 mm MCCB Surface Mount -
RS Stock No. 171-8794
BrandRS PRO
$26.05
Each
units
600:5 40 x 11mm Clip Fit 78mm 62mm 40mm 600A 5 A -5°C +55°C 62 x 40 x 78 mm - Surface Mount -