Ultrasonic Proximity Sensors

Ultrasonic proximity sensors are a type of non-contact sensor. They use transmitted or reflected ultrasonic waves to detect whether an object or material is present or absent. They are reliable and versatile and can be used reliably in almost all conditions.

How do they work?
These sensors work by emitting a short bust of ultrasonic sound at a specific frequency towards the target. When the target reflects the sound back to the sensor, the sensor measures the time it takes for the echo to return. The sensor will use the time it takes the soundwave to travel back to calculate the distance between the sensor and the object.

What are they used for?
Typical applications for these ultrasonic sensors include stacking height control, irregular part detection within hoppers and feeder bowls, automotive assembly and loop control. Other suitable applications include thread or wire break detection, robotic sensing, detection of people for counting and liquid level control.

Things to consider
When deciding which sensor you should choose, there are a few things that you should bear in mind. Ultrasonic proximity sensors can be affected by noise interference and some will have a blind zone at close proximity. The surface angle of the target, and the roughness of the target surface can also affect the sensor. Some materials such as cloth or carpeting can absorb soundwaves rather than reflecting them. The speed of sound can be affected by temperature and humidity which can impact the resolution and accuracy of the sensor.

...
Read more Read less

Filters

Viewing 1 - 20 of 30 products
Results per page
Description Price Detection Range Output Type Body Style Thread Size Transducer Frequency Diameter Communication Protocol Maximum AC Voltage Maximum DC Voltage Supply Voltage Terminal Type IP Rating Housing Material Reverse Polarity Protection
RS Stock No. 123-2470
Mfr. Part No.UGR500
$446.85
Each
units
250 → 1600 mm PNP NO/NC Barrel M18 x 1 230kHz - - - 30V 10 → 30 V dc M12 - 5 Pin IP67 Epoxy Glass Ceramic, Polyamide, Stainless Steel Yes
RS Stock No. 123-2439
Mfr. Part No.UGT200
$321.35
Each
units
40 → 300 mm PNP NO/NC Barrel M18 x 1 300kHz - - - 30V 10 → 30 V dc M12 - 4 Pin IP67 Epoxy Glass Ceramic, PBT, Polyamide Yes
RS Stock No. 123-2453
Mfr. Part No.UGT504
$389.98
Each
units
60 → 800 mm Analogue, PNP-NO Barrel M18 x 1 230kHz - - - 30V 10 → 30 V dc M12 - 4 Pin IP67 Epoxy Glass Ceramic, Polyamide, Stainless Steel Yes
RS Stock No. 123-2440
Mfr. Part No.UGT201
$321.35
Each
units
60 → 800 mm PNP NO/NC Barrel M18 x 1 230kHz - - - 30V 10 → 30 V dc M12 - 4 Pin IP67 Epoxy Glass Ceramic, PBT, Polyamide Yes
RS Stock No. 123-2466
Mfr. Part No.UGT582
$411.72
Each
units
60 → 800 mm Analogue, PNP-NO/NC Block M18 x 1 230kHz - - - 30V 10 → 30 V dc M12 - 4 Pin IP67 Epoxy Glass Ceramic, PBT, Polyamide, Stainless Steel Yes
RS Stock No. 123-2451
Mfr. Part No.UGT502
$389.98
Each
units
40 → 300 mm Analogue, PNP-NO Barrel M18 x 1 300kHz - - - 30V 10 → 30 V dc M12 - 4 Pin IP67 Epoxy Glass Ceramic, Polyamide, Stainless Steel Yes
RS Stock No. 123-2457
Mfr. Part No.UGT508
$397.99
Each
units
80 → 1200 mm Analogue, PNP-NO Barrel M18 x 1 200kHz - - - 30V 10 → 30 V dc M12 - 4 Pin IP67 Epoxy Glass Ceramic, Polyamide, Stainless Steel Yes
RS Stock No. 123-2444
Mfr. Part No.UGT205
$432.12
Each
units
150 → 1600 mm Analogue, PNP-NO/NC Barrel M18 x 1 230kHz - - - 30V 10 → 30 V dc M12 - 5 Pin IP67 Epoxy Glass Ceramic, PBT, Polyamide Yes
RS Stock No. 123-2452
Mfr. Part No.UGT503
$351.75
Each
units
60 → 800 mm PNP NO/NC Barrel M18 x 1 230kHz - - - 30V 10 → 30 V dc M12 - 4 Pin IP67 Epoxy Glass Ceramic, Polyamide, Stainless Steel Yes
RS Stock No. 123-2458
Mfr. Part No.UGT509
$470.86
Each
units
150 → 1600 mm PNP 2NO/NC Barrel M18 x 1 230kHz - IO-LINK - 30V 10 → 30 V dc M12 - 5 Pin IP67 Epoxy Glass Ceramic, Polyamide, Stainless Steel Yes
RS Stock No. 123-2464
Mfr. Part No.UGT580
$389.98
Each
units
40 → 300 mm Analogue, PNP-NO/NC Block M18 x 1 300kHz - - - 30V 10 → 30 V dc M12 - 4 Pin IP67 Epoxy Glass Ceramic, PBT, Polyamide, Stainless Steel Yes
RS Stock No. 123-2461
Mfr. Part No.UGT512
$472.24
Each
units
200 → 2200 mm PNP 2NO/NC Barrel M18 x 1 200kHz - IO-LINK - 30V 10 → 30 V dc M12 - 5 Pin IP67 Epoxy Glass Ceramic, Polyamide, Stainless Steel Yes
RS Stock No. 123-2462
Mfr. Part No.UGT513
$480.83
Each
units
200 → 2200 mm Analogue, PNP-NO/NC Barrel M18 x 1 200kHz - IO-LINK - 30V 10 → 30 V dc M12 - 5 Pin IP67 Epoxy Glass Ceramic, Polyamide, Stainless Steel Yes
RS Stock No. 123-2455
Mfr. Part No.UGT506
$378.98
Each
units
80 → 1200 mm PNP NO/NC Barrel M18 x 1 230kHz - - - 30V 10 → 30 V dc M12 - 4 Pin IP67 Epoxy Glass Ceramic, Polyamide, Stainless Steel Yes
RS Stock No. 123-2446
Mfr. Part No.UGT207
$423.31
Each
units
200 → 2200 mm Analogue, PNP-NO/NC Barrel M18 x 1 200kHz - - - 30V 10 → 30 V dc M12 - 5 Pin IP67 Epoxy Glass Ceramic, PBT, Polyamide Yes
RS Stock No. 123-2449
Mfr. Part No.UGT501
$389.98
Each
units
40 → 300 mm Analogue, PNP-NO Barrel M18 x 1 300kHz - - - 30V 10 → 30 V dc M12 - 4 Pin IP67 Epoxy Glass Ceramic, Polyamide, Stainless Steel Yes
RS Stock No. 123-2443
Mfr. Part No.UGT204
$423.31
Each
units
150 → 1600 mm Analogue, PNP-NO/NC Barrel M18 x 1 230kHz - IO-LINK - 30V 10 → 30 V dc M12 - 5 Pin IP67 Epoxy Glass Ceramic, PBT, Polyamide Yes
RS Stock No. 123-2460
Mfr. Part No.UGT511
$470.86
Each
units
150 → 1600 mm Analogue, PNP-NO/NC Barrel M18 x 1 230kHz - IO-LINK - 30V 10 → 30 V dc M12 - 5 Pin IP67 Epoxy Glass Ceramic, Polyamide, Stainless Steel Yes
RS Stock No. 123-2454
Mfr. Part No.UGT505
$389.98
Each
units
60 → 800 mm Analogue, PNP-NO Barrel M18 x 1 230kHz - - - 30V 10 → 30 V dc M12 - 4 Pin IP67 Epoxy Glass Ceramic, Polyamide, Stainless Steel Yes
RS Stock No. 123-2463
Mfr. Part No.UGT514
$470.86
Each
units
200 → 2200 mm Analogue, PNP-NO/NC Barrel M18 x 1 200kHz - IO-LINK - 30V 10 → 30 V dc M12 - 5 Pin IP67 Epoxy Glass Ceramic, Polyamide, Stainless Steel Yes