DC D-Frame Solenoid

A DC D-Frame solenoid is an electromagnetic device that converts electrical energy into mechanical push or pull motion or force.

How does a DC D-frame solenoid work?

A DC D-frame solenoid consists of a two-piece frame that is shaped like the letter "D", wrapping around the solenoid (coils of wire). When an electrical current is applied to the solenoid, the resultant magnetic field creates mechanical action by pushing and pulling a metallic slug or armature in the centre.

DC D-frame solenoids are mainly used in electromechanical relays, interlocks and valves. You will also find them in vehicle transmissions used to change between gears. Like DC C-frame solenoids, they are also manufactured in AC variants.

Types of DC D-frame solenoids

DC D-frame solenoids are available in three basic configurations based on their action:

  • Pull type— pulls the connected load when energised
  • Push type—pushes the connected load when energised
  • Push-pull type—can either push or pull the connected load when energised

...
Read more Read less

Filters

Viewing 1 - 20 of 22 products
Results per page
Description Price Maximum Stroke Action Duty Cycle Magnetic Force Closed Power Continuous Supply Voltage Length Width Depth Weight Coil Resistance Dimensions
RS Stock No. 177-0123
BrandRS PRO
$52.77
Each
units
- Pull - - - 24 V 35.5mm 25.4mm 31.8mm 160g - 35.5 x 25.4 x 31.8 mm
RS Stock No. 177-0135
BrandRS PRO
$38.83
Each
units
- Pull - - - 12 V 42.5mm 40.9mm 40.9mm 400g - 42.5 x 40.9 x 40.9 mm
RS Stock No. 177-0115
BrandRS PRO
$18.57
Each
units
- Pull - - - 12 V 40mm 14mm 19mm 52g - 40 x 14 x 19 mm
RS Stock No. 177-0124
BrandRS PRO
$131.21
Each
units
- Pull - - - 24 V 43mm 41.2mm 46.5mm 350g - 43 x 41.2 x 46.5 mm
RS Stock No. 177-0114
BrandRS PRO
$26.50
Each
units
- Push - - - 24 V 29.35mm 15.9mm 19.1mm 42g - 29.35 x 15.9 x 19.1 mm
RS Stock No. 177-0118
BrandRS PRO
$46.80
Each
units
- Pull - - - 12 V 40mm 24mm 29mm 147g - 40 x 24 x 29 mm
RS Stock No. 177-0128
BrandRS PRO
$102.50
Each
units
- Pull - - - 12 V 44mm 32mm 38mm 300g - 44 x 32 x 38 mm
RS Stock No. 177-0119
BrandRS PRO
$46.80
Each
units
- Pull - - - 6 V 40mm 24mm 29mm 147g - 40 x 24 x 29 mm
RS Stock No. 177-0113
BrandRS PRO
$42.56
Each
units
- Pull - - - 24 V 26mm 16mm 20mm 43g - 26 x 16 x 20 mm
RS Stock No. 177-0121
BrandRS PRO
$70.95
Each
units
- Pull - - - 24 V 64mm 30mm 38mm 178g - 64 x 30 x 38 mm
RS Stock No. 177-0116
BrandRS PRO
$20.14
Each
units
- Pull - - - 12 V 37mm 20.3mm 26mm 65g - 37 x 20.3 x 26 mm
RS Stock No. 177-0125
BrandRS PRO
$35.59
Each
units
- Pull - - - 24 V 58mm 25.4mm 31.8mm - - 58 x 25.4 x 31.8 mm
RS Stock No. 177-0134
BrandRS PRO
$200.45
Each
units
- Pull - - - 12 V 84mm 52mm 58mm 485g - 84 x 52 x 58 mm
RS Stock No. 177-0122
BrandRS PRO
$52.77
Each
units
- Pull - - - 12 V 35.5mm 25.4mm 31.8mm 160g - 35.5 x 25.4 x 31.8 mm
RS Stock No. 177-0129
BrandRS PRO
$102.50
Each
units
- Pull - - - 24 V 44mm 32mm 38mm 300g - 44 x 32 x 38 mm
RS Stock No. 177-0120
BrandRS PRO
$74.76
Each
units
- Pull - - - 12 V 53.5mm 27mm 30mm 205g - 53.5 x 27 x 30 mm
RS Stock No. 177-0117
BrandRS PRO
$46.80
Each
units
- Pull - - - 24 V 40mm 24mm 29mm 147g - 40 x 24 x 29 mm
RS Stock No. 177-0127
BrandRS PRO
$35.59
Each
units
- Pull - - - 12 V 58mm 25.4mm 31.8mm - - 58 x 25.4 x 31.8 mm
RS Stock No. 177-0130
BrandRS PRO
$74.90
Each
units
- Pull - - - 24 V 50mm 37mm 41mm 300g - 50 x 37 x 41 mm
RS Stock No. 177-0133
BrandRS PRO
$200.45
Each
units
- Pull - - - 24 V 84mm 52mm 58mm 485g - 84 x 52 x 58 mm