Plummer Blocks & Pillow Blocks

Plummer blocks and pillow blocks are bearing housings designed to support rotating shafts and ball bearings in mechanical systems.

Each unit houses a bearing within a mounted block, which is secured to a base, allowing the inner shaft to rotate freely while maintaining alignment and reducing friction. Set screws or locking collars ensure a secure fit between the bearing and shaft.

RS New Zealand stocks a comprehensive range of plummer blocks and pillow block bearings to suit various application requirements.

How Plummer Blocks and Pillow Blocks Work

Plummer blocks and pillow blocks function by securely housing a bearing within a mounted block, which is bolted to a base via fixing holes.

The housing holds the bearing's outer ring firmly in place whilst allowing the inner ring (and the shaft running through it) to rotate freely. This arrangement maintains precise shaft alignment and minimises friction during operation.

The housings themselves are typically constructed from cast iron or cast steel and are available in either solid (single-piece) or split (two-piece) designs. Internal seals prevent dust and contaminants from entering the housing, whilst retaining the grease or oil lubrication necessary for smooth performance.

Depending on the load and application requirements, bearing blocks can accommodate different bearing types, including ball, roller, and tapered varieties, making them a versatile solution across a wide range of mechanical systems.

Plummer Blocks vs Pillow Blocks: Key Differences

While plummer blocks and pillow blocks serve similar purposes, they differ in terms of load capacity and application demands.

  • Pillow Blocks: Typically suited to light to medium-duty applications, pillow blocks feature a simpler, integral housing design that makes them easy to install and ideal for less demanding mechanical environments.
  • Plummer Blocks: Built for heavier industrial use, plummer blocks are engineered to handle higher loads and accommodate more complex sealing and lubrication arrangements. Their split housing design also allows for straightforward bearing removal and inspection without requiring full shaft disassembly.

When deciding between the two, consider factors like load capacity, operating speed, environmental conditions, and long-term maintenance requirements.

Key Benefits of Using Plummer and Pillow Blocks

The bearing blocks offer a range of practical advantages that make them essential components in mechanical power transmission systems across industries.

  • Reliable Shaft Support: They provide consistent and stable support for rotating shafts, maintaining precise alignment and preventing excessive wear during continuous operation.
  • Protection for Bearings: Sealed housings shield internal bearings from dust, moisture, and contaminants, significantly extending service life and reducing the frequency of replacements.
  • Enhanced Machine Performance: By minimising friction and maintaining proper lubrication, plummer and pillow blocks contribute to smoother, more efficient machine operation overall.
  • Versatile: Available in a wide range of sizes and bearing configurations, these units are adaptable to light, medium, and heavy-duty applications across numerous industries.
  • Ease of Installation and Maintenance: Designed for straightforward mounting, most pillow and plummer blocks can be installed and serviced quickly, minimising costly machinery downtime.

How to Choose the Right Plummer or Pillow Block

Selecting the correct plummer or pillow block is essential for ensuring safe and efficient operation and avoiding premature wear or mechanical failure. Keep the following factors in mind when making your choice:

  • Load Capacity: Assess the weight and force your shaft will bear during operation. For instance, heavy industrial machinery will require robust plummer blocks rather than lighter pillow block units.
  • Size and Bore Diameter: Ensure the bore diameter of the bearing block matches your shaft size precisely, as an incorrect fit can compromise performance and safety.
  • Material and Environment: Cast steel housings are better suited to harsh or corrosive environments, whilst cast iron options are adequate for standard indoor applications.
  • Bearing Type: Consider whether ball, roller, or tapered bearings are most appropriate, based on the speed, load direction, and operational demands of your application.
  • Housing Type: Split housings simplify maintenance on long or complex shaft assemblies, whereas solid housings offer greater rigidity for more straightforward installations.
  • Sealing and Lubrication: Environments exposed to dust, moisture, or extreme temperatures require effective sealing arrangements and compatible lubrication to maintain long-term bearing performance.

Applications of Plummer Blocks and Pillow Blocks

Thanks to their versatility and robust construction, plummer blocks and pillow blocks are relied upon across a wide range of industries to keep machinery running smoothly and efficiently.

  • Conveyor Systems: Pillow blocks support the rotating shafts and rollers that drive conveyor belts, ensuring consistent and reliable movement of goods across warehouses and production facilities.
  • Packaging Equipment: In high-speed packaging lines, bearing blocks maintain precise shaft alignment, reducing vibration and ensuring that machinery operates accurately during continuous production runs.
  • Agricultural Machinery: Plummer blocks are commonly found in harvesters, balers, and irrigation equipment, where they withstand demanding outdoor conditions and heavy operational loads.
  • Construction Plants: Robust plummer blocks support the drive shafts of heavy construction machinery, such as mixers and crushers, providing the load-bearing capacity required in demanding site environments.
  • Heat Treatment: In high-temperature processing environments, appropriately sealed and lubricated bearing pillow blocks ensure reliable shaft support despite extreme thermal conditions.
  • Fans: Pillow blocks and plummer blocks support the shaft assemblies of industrial fans, maintaining stable rotation and minimising noise and vibration during prolonged operation.
  • Gearboxes: Plummer blocks support input and output shafts within gearboxes, handling both radial and axial loads to maintain efficient torque transfer across mechanical drive systems.

Shop Plummer Blocks and Pillow Blocks at RS New Zealand

RS New Zealand is a trusted supplier and distributor of rotary bearings and housing units, with a range of pillow blocks, plummer blocks, and pillar bearings for sale. Our items are sourced from industry-leading brands in NZ, including SKF, INA, FAG, and NSK, ensuring reliable and high-quality options.

Other than bearing blocks, we also offer other components, such as ball bearings, flange bearings, and rod ends, to cover all your mechanical power transmission needs.

Head to our user-friendly online store to explore the full range and enjoy swift and flexible delivery straight to your door in NZ. With our flexible and swift delivery options, we ensure you receive your items at your convenience.

For more details on delivery times and fees, please visit our delivery information page.

818 Products showing for Plummer Blocks & Pillow Blocks

Sort By
Stocked by manufacturer
  • RS Stock No. 648-459
  • Mfr. Part No. SNS3168-H-D
Subtotal (1 unit)
$35,133.77(exc. GST)
$35,133.77/unit
Stocked by manufacturer
  • RS Stock No. 648-454
  • Mfr. Part No. SNS3148-H-D
Subtotal (1 unit)
$15,801.23(exc. GST)
$15,801.23/unit
Stocked by manufacturer
  • RS Stock No. 648-457
  • Mfr. Part No. SNS3160-H-D
Subtotal (1 unit)
$24,634.00(exc. GST)
$24,634.00/unit
Stocked by manufacturer
  • RS Stock No. 648-452
  • Mfr. Part No. SNS3140-H-D
Subtotal (1 unit)
$10,667.37(exc. GST)
$10,667.37/unit
Stocked by manufacturer
  • RS Stock No. 648-445
  • Mfr. Part No. SNS3036-H-D
Subtotal (1 unit)
$8,119.71(exc. GST)
$8,119.71/unit
Stocked by manufacturer
  • RS Stock No. 648-446
  • Mfr. Part No. SNS3038-H-D
Subtotal (1 unit)
$9,120.67(exc. GST)
$9,120.67/unit
Stocked by manufacturer
  • RS Stock No. 648-451
  • Mfr. Part No. SNS3138-H-D
Subtotal (1 unit)
$8,583.71(exc. GST)
$8,583.71/unit
Stocked by manufacturer
  • RS Stock No. 648-447
  • Mfr. Part No. SNS3048-H-D
Subtotal (1 unit)
$15,887.05(exc. GST)
$15,887.05/unit
Stocked by manufacturer
  • RS Stock No. 648-449
  • Mfr. Part No. SNS3136-H-D
Subtotal (1 unit)
$7,608.44(exc. GST)
$7,608.44/unit
Stocked by manufacturer
  • RS Stock No. 648-455
  • Mfr. Part No. SNS3152-H-D
Subtotal (1 unit)
$18,477.67(exc. GST)
$18,477.67/unit
Stocked by manufacturer
  • RS Stock No. 648-453
  • Mfr. Part No. SNS3144-H-D
Subtotal (1 unit)
$11,719.80(exc. GST)
$11,719.80/unit
In Stock
  • RS Stock No. 174-1240
  • Mfr. Part No. UCP210-J7
Subtotal (1 unit)
$230.63(exc. GST)
$230.63/unit
In Stock
  • RS Stock No. 174-1234
  • Mfr. Part No. UCP204-J7
Subtotal (1 unit)
$86.53(exc. GST)
$86.53/unit
Stocked by manufacturer
RS Better World
  • RS Stock No. 312-267
  • Mfr. Part No. RASEY90-XL
Subtotal (1 unit)
$1,763.35(exc. GST)
$1,763.35/unit
Stocked by manufacturer
  • RS Stock No. 648-443
  • Mfr. Part No. SNV300-F-L
Subtotal (1 unit)
$6,203.59(exc. GST)
$6,203.59/unit
In Stock
  • RS Stock No. 722-681
  • Mfr. Part No. UCPA207
Subtotal (1 unit)
$166.15(exc. GST)
$166.15/unit
In Stock
  • RS Stock No. 722-684
  • Mfr. Part No. UCPA210
Subtotal (1 unit)
$234.55(exc. GST)
$234.55/unit
In Stock
  • RS Stock No. 722-680
  • Mfr. Part No. UCPA206
Subtotal (1 unit)
$131.83(exc. GST)
$131.83/unit
Results per page