Electrical & Mains Power Cables

Electrical and mains power cables are present in all applications that require power or lighting. Used to connect mains sockets, lighting, switches and more, electrical cables are essential to build an electrical infrastructure in any building. Available with solid or stranded conductors with a varying number of cores, voltage and current ratings as well as various sheathing materials, choosing the correct cable is vital to ensuring a safe installation. Twin and earth is some of the most commonly used cable found in both residential and commercial applications and comes in a range of ratings. Sheath MaterialMains cables vary from lightweight for standard applications, to robust for heavy duty applications. Most mains power cables are available with PVC, rubber or CPE sheaths. The outer sheath material assists in determining the environment and applications suitable for the cable.Some examples include:Rubber Cables H05RR-F – Lightweight rubber sheath H07RN-F – Heavy duty in indoor and outdoor environments H07ZZ-F – Low smoke halogen free H01N2-D – Rubber sheath welding cable H07RN8-F – Submersible cable for use in water up to 10 metres H07BN4-F – Heavy duty double insulated rubber cablePVC Cables H05V-K / H07V-K H03VV-F (218-Y) - Domestic applications and light portable appliances such as radios and lamps H05VV-F (318-Y) - Household appliances such as washing machines and fridges H07V-K (tri-rated cable) - panel wire capable of withstanding continuous temperatures as high as 105oC H03VVH2-F (2192Y) - 300/300V voltage rating flexible PVC cable used for indoor applications H05VVH6-F - conveyor and lift equipmentOther TypesIn addition to the harmonised cables, other types are available that include: Curly flux – A spiral structured, extendable mains cable NYM-J – fixed wiring cable for domestic and industrial applications NYY-J – fixed wiring cable for areas of no mechanical stressUses Industrial and commercial installations Residential infrastructure Power cable Lighting cable Appliances

...
Read more Read less

Filters

Viewing 1 - 2 of 2 products
Results per page
Description Price Number of Cores Cross Sectional Area Sheath Colour Current Rating Length Voltage Rating Outer Diameter Sheath Material Type Series Minimum Operating Temperature Maximum Operating Temperature Conductor Strand Type Harmonised Code
RS Stock No. 910-7835
Mfr. Part No.SIHF2X15
BrandCAE Groupe
$294.44
1 Reel of 50 Metre(s)
Reel(s)
2 1.5 mm² Brown/Red - 50m 300 V, 500 V 7.4mm Silicone - SIHF -60°C +180°C Stranded -
RS Stock No. 910-7790
Mfr. Part No.VVF4G0,75G
BrandCAE Groupe
$98.37
1 Reel of 50 Metre(s)
Reel(s)
4 0.75 mm² Grey - 50m 500 V 6.6 → 8.3mm Polyvinyl Chloride PVC - H05VVF -5°C +70°C Stranded H05VV-F