Hookup & Equipment Wire

Hookup and equipment wires are usually insulated and flexible wiring. Used internally for electrical or electronic equipment, the sheathed cover of the wires is generally made from PVC.PVC is an important protection and insulation for cables where there is a connection to an electric main or power source.


What are hookup and equipment wires?


Hookup wires usually contain tin or copper, or the two are used in conjunction with one another in braid, solid or strands. Copper wire is an excellent conductor of electricity, and therefore copper is generally used in cables. A variance of copper is used in wires, such as tinned, nickel-plated or annealed.These types of wires come in a variety of colours. The choice of coloured casing allows for easy identification when using more than one cable at a time for internal wiring.


What are they used for?


Hook up wires or copper equipment wires as they are also known, are primarily used for low voltage applications. Hook up wire can be used in circuit boards, plugs, socket, computers, meters, auto-motives, and other electronics. Other applications range from household appliances to machinery.


What wires do RS offer?


RS offers a wide range of electrical wire, where the cross-sectional area ranges from 0.05 mm² up to 35 mm² in size. They also range in American Wire Gauge from 2 AWG up to 30 AWG, and are available in meters or reels, allowing for single or multiple usages.


...
Read more Read less

Filters

Viewing 1 - 20 of 27 products
Results per page
Description Price Cross Sectional Area Sheath Colour American Wire Gauge Core Strands Insulation Material Outer Diameter Length Voltage Rating Conductor Material Wire Style Maximum Operating Temperature Fire Behaviour Shield Type Series
RS Stock No. 285-7820
BrandStaubli
$200.21
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² Black 20 AWG 129/0.07 mm PVC 2.1mm 100m 500 V Copper - +70°C - Unshielded -
RS Stock No. 285-7713
BrandStaubli
$86.45
1 Reel of 100 Metre(s)
Reel(s)
0.15 mm² Black 26 AWG 39/0.07 mm PVC 1.5mm 100m 500 V Copper - +70°C - Unshielded -
RS Stock No. 285-7690
BrandStaubli
$79.15
1 Reel of 100 Metre(s)
Reel(s)
0.1 mm² Yellow 27 AWG 26/0.07 mm PVC 1mm 100m 150 V Copper - +70°C - Unshielded -
RS Stock No. 175-7469
BrandStaubli
$111.20
1 Reel of 10 Metre(s)
Reel(s)
6 mm² - - 1548/0.07 mm PVC 5.9mm 10m 1.5 kV - - +70°C - - -
RS Stock No. 285-7735
BrandStaubli
$87.23
1 Reel of 100 Metre(s)
Reel(s)
0.15 mm² Blue 26 AWG 39/0.07 mm PVC 1.15mm 100m 500 V Copper - +70°C - Unshielded -
RS Stock No. 285-7763
BrandStaubli
$130.10
1 Reel of 100 Metre(s)
Reel(s)
0.25 mm² Black 23 AWG 66/0.07 mm PVC 1.7mm 100m 500 V Copper - +70°C - Unshielded -
RS Stock No. 175-7467
BrandStaubli
$85.61
1 Reel of 25 Metre(s)
Reel(s)
1 mm² Red 17 AWG 259/0.07 mm PVC 2.7mm 25m 750 V - - +70°C - - -
RS Stock No. 175-7470
BrandStaubli
$109.28
1 Reel of 25 Metre(s)
Reel(s)
1 mm² Black 17 AWG 259/0.07 mm PVC 3.9mm 25m 1.5 kV - - +70°C - - -
RS Stock No. 175-7478
BrandStaubli
$85.61
1 Reel of 25 Metre(s)
Reel(s)
1 mm² Black 17 AWG 259/0.07 mm PVC 2.7mm 25m 750 V - - +70°C - - -
RS Stock No. 285-7741
BrandStaubli
$86.45
1 Reel of 100 Metre(s)
Reel(s)
0.15 mm² Yellow 26 AWG 39/0.07 mm PVC 1.5mm 100m 500 V Copper - +70°C - Unshielded -
RS Stock No. 285-7864
BrandStaubli
$174.75
1 Reel of 100 Metre(s)
Reel(s)
0.5 mm² Yellow 20 AWG 129/0.07 mm PVC 2.1mm 100m 500 V Copper - +70°C - Unshielded -
RS Stock No. 285-7779
BrandStaubli
$134.00
1 Reel of 100 Metre(s)
Reel(s)
0.25 mm² Red 23 AWG 66/0.07 mm PVC 1.7mm 100m 500 V Copper - +70°C - Unshielded -
RS Stock No. 285-7808
BrandStaubli
$146.42
1 Reel of 100 Metre(s)
Reel(s)
0.25 mm² Yellow 23 AWG 66/0.07 mm PVC 1.7mm 100m 500 V Copper - +70°C - Unshielded -
RS Stock No. 175-7472
BrandStaubli
$153.12
1 Reel of 25 Metre(s)
Reel(s)
2.5 mm² Black 14 AWG 651/0.07 mm PVC 3.9mm 25m 1.5 kV - - +70°C - - -
RS Stock No. 285-7707
BrandStaubli
$93.13
1 Reel of 100 Metre(s)
Reel(s)
0.1 mm² Green 27 AWG 26/0.07 mm PVC 1mm 100m 150 V Copper - +70°C - Unshielded -
RS Stock No. 175-7468
BrandStaubli
$63.54
1 Reel of 10 Metre(s)
Reel(s)
4 mm² - - 1036/0.07 mm PVC 4.8mm 10m 1.5 kV - - +70°C - - -
RS Stock No. 175-7471
BrandStaubli
$109.28
1 Reel of 25 Metre(s)
Reel(s)
1 mm² Red 17 AWG 259/0.07 mm PVC 3.9mm 25m 1.5 kV - - +70°C - - -
RS Stock No. 285-7678
BrandStaubli
$115.48
1 Reel of 100 Metre(s)
Reel(s)
0.1 mm² Red 27 AWG 26/0.07 mm PVC 1mm 100m 150 V Copper - +70°C - Unshielded -
RS Stock No. 285-7791
BrandStaubli
$68.68
1 Reel of 100 Metre(s)
Reel(s)
0.25 mm² Blue 23 AWG 66/0.07 mm PVC 1.7mm 100m 500 V Copper - +70°C - Unshielded -
RS Stock No. 175-7473
BrandStaubli
$153.12
1 Reel of 25 Metre(s)
Reel(s)
2.5 mm² Red 14 AWG 651/0.07 mm PVC 3.9mm 25m 1.5 kV - - +70°C - - -