Bluetooth Modules

Bluetooth modules are wireless enabling components that are attached usually to a motherboard that will enable the device to broadcast and connect via a Bluetooth signal. A Bluetooth can be installed in many different devices and can greatly improve the basic functions of the device. Bluetooth technology have classes and these classes range from 1, 2 or 3. The level of the class will determine the range of the device, with class 1 being the best in this range for operating range. Also worth considering when choosing your Bluetooth module is the version number. Ranging upwards from 1.0 to 4.0+ the levels will again determine the functionality levels, such as range and power consumption, with the higher end of the number range holding the best in its class.

...
Read more Read less

Filters

Viewing 1 - 20 of 36 products
Results per page
Description Price Bluetooth Class Bluetooth Version Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported I/O Interfaces Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 124-4176
Mfr. Part No.CY5676
$29.86
Each
units
- 4.1 - - UART - - - - - - -
RS Stock No. 176-9837
Mfr. Part No.CYBT-343026-EVAL
$93.95
Each
units
Class 1, Class 2 4.2 +12dBm -96.5dBm USB - 12 x 15.5 x 1.95mm 1.95mm 12mm +85°C -30°C 15.5mm
RS Stock No. 124-4408
Mfr. Part No.CYBLE-014008-00
$25.05
Each
units
- 4.1 +3dBm -87dBm I2C, SPI, UART Serial 11 x 11 x 1.8mm 1.8mm 11mm +85°C -40°C 11mm
RS Stock No. 176-9840
Mfr. Part No.CYW920706WCDEVAL
$127.41
Each
units
- 4.2 - - SPI, USB - - - - - - -
RS Stock No. 124-4409
Mfr. Part No.CYBLE-022001-00
$19.51
Each
units
- 4.1 +3dBm -87dBm I2C, SPI, UART Serial 10 x 10 x 1.8mm 1.8mm 10mm +85°C -40°C 10mm
RS Stock No. 124-4177
Mfr. Part No.CY5676A
$44.79
Each
units
- 4.2 - - UART - - - - - - -
RS Stock No. 181-3729
Mfr. Part No.CYBT-343026-01
$21.514
Each (On a Reel of 500)
units
- - - - - - - - - - - -
RS Stock No. 176-9842
Mfr. Part No.CYW954907AEVAL1F
$186.10
Each
units
- - - - SPI, USB - - - - - - -
RS Stock No. 176-9841
Mfr. Part No.CYW920719Q40EVB-01
$98.19
Each
units
- 5 - - SPI, USB - - - - - - -
RS Stock No. 124-4410
Mfr. Part No.CYBLE-222005-00
$24.08
Each
units
- 4.1 +3dBm -87dBm I2C, SPI, UART Serial 10 x 10 x 1.8mm 1.8mm 10mm +85°C -40°C 10mm
RS Stock No. 181-3751
Mfr. Part No.CYBT-343026-01
$25.01
Each
units
- - - - - - - - - - - -
RS Stock No. 181-7418
Mfr. Part No.CYBLE-212019-00
$15.824
Each (On a Reel of 500)
units
- V4.1 +3dBm -87dBm I2C, SPI, UART - 19.2 x 14.52 x 2mm 2mm 14.52mm +85°C -40°C 19.2mm
RS Stock No. 124-4406
Mfr. Part No.CYBLE-012011-00
$19.35
Each
units
- 4.1 +3dBm -87dBm I2C, SPI, UART Serial 14.52 x 19.2 x 2mm 2mm 14.52mm +85°C -40°C 19.2mm
RS Stock No. 181-3730
Mfr. Part No.CYBT-353027-02
$22.077
Each (On a Reel of 500)
units
- - - - - - - - - - - -
RS Stock No. 181-3758
Mfr. Part No.CYBT-423028-02
$29.49
Each
units
- - - - - - - - - - - -
RS Stock No. 181-7478
Mfr. Part No.CYBLE-224110-00
$40.40
Each
units
- - - - - - - - - - - -
RS Stock No. 176-9838
Mfr. Part No.CYBT-353027-EVAL
$108.67
Each
units
- 5 - - USB - 9 x 9 x 1.75mm 1.75mm 9mm - - 9mm
RS Stock No. 171-0917
Mfr. Part No.CYBLE-222005-00
$14.861
Each (On a Reel of 500)
units
- 4.1 +3dBm -87dBm I2C, SPI, UART Serial 10 x 10 x 1.8mm 1.8mm 10mm +85°C -40°C 10mm
RS Stock No. 181-1587
Mfr. Part No.CYBLE-222014-01
$23.99
Each
units
- V4.2 +3dBm -87dBm - - 10 x 10 x 1.6mm 1.6mm 10mm +85°C -40°C 10mm
RS Stock No. 181-3746
Mfr. Part No.CYBLE-013025-00
$12.83
Each (In a Pack of 2)
units
- - - - - - - - - - - -