ZigBee Modules

ZigBee Modules are small integrated boards which are tested, calibrated and pre-certified so you can add ZigBee functionality without these complications. Module manufacturers are generally helpful and can help you with embedding ZigBee into a design and overcoming technical hurdles.
What is ZigBee?
ZigBee is a wireless networking standard built on the IEEE 802.15.4 standard which defines the physical and MAC layers. It is best suited to low bandwidth applications and has a range of up to 70 metres but data can be sent further if relayed through a network of ZigBee nodes.
A possible alternative to a ZigBee Module is a System-on-Chip (SoC) with integrated ZigBee.
Advantages of ZigBee
• Very low cost
• Simple to implement
• Low power consumption
• Low latency
• Secure data transfer
Typical ZigBee Applications
• Home Automation
• Industrial Automation
• Asset Tracking
• Smart Grid Monitoring
• Remote Sensors

...
Read more Read less

Filters

Viewing 1 - 14 of 14 products
Results per page
Description Price Maximum Output Power Receiver Sensitivity Supported Bus Interfaces Supported Network Interfaces Supply Voltage Dimensions Height Length Maximum Operating Temperature Minimum Operating Temperature Width
RS Stock No. 719-3843
Mfr. Part No.XB24CZ7UIS-004
$32.50
Each
units
+8dBm -102dBm SPI, UART Serial 2.1 → 3.6V 22 x 34 x 3mm 3mm 22mm +85°C -40°C 34mm
RS Stock No. 170-9107
Mfr. Part No.XB24CZ7UIS-004
$31.558
Each (In a Tray of 36)
units
+8dBm -102dBm SPI, UART Serial 2.1 → 3.6V 22 x 34 x 3mm 3mm 22mm +85°C -40°C 34mm
RS Stock No. 170-9130
Mfr. Part No.XBP24-API-001J
$50.787
Each (In a Tray of 25)
units
+18dBm -100dBm 3.3V CMOS UART Pan 2.8 → 3.4V 24.38 x 32.94 x 2.82mm 2.82mm 32.94mm +85°C -40°C 24.38mm
RS Stock No. 102-721
Mfr. Part No.XB24-AWI-001
$41.26
Each
units
0dBm -92dBm UART Serial, WPAN 2.8 → 3.4V 27.61 x 24.38 x 2.82mm 2.82mm 27.61mm +85°C -40°C 24.38mm
RS Stock No. 771-6358
Mfr. Part No.XBP24-Z7PIT-004J
$66.09
Each
units
+18dBm -102dBm API, UART, USB Pan, RS232, RS485 3 → 3.4V 32.94 x 24.38 x 2.79mm 2.79mm 24.38mm +85°C -40°C 32.94mm
RS Stock No. 719-3840
Mfr. Part No.XB24CZ7RIS-004
$35.25
Each
units
+8dBm -102dBm SPI, UART Serial 2.1 → 3.6V 22 x 34 x 3mm 3mm 22mm +85°C -40°C 34mm
RS Stock No. 170-9131
Mfr. Part No.XB8-DMUS-002
$41.061
Each (In a Tray of 36)
units
+12dBm -106dBm GPIO, SPI, UART, USB Pan, RS232, RS485 2.7 → 3.6V 1.33 x 22 x 0.08in 2.03mm 22mm +85°C -40°C 33.78mm
RS Stock No. 170-9106
Mfr. Part No.XB24CZ7PIS-004
$31.938
Each (In a Tray of 36)
units
+8dBm -102dBm SPI, UART Serial 2.1 → 3.6V 22 x 34 x 3mm 3mm 22mm +85°C -40°C 34mm
RS Stock No. 771-6345
Mfr. Part No.XB24-BPIT-004
$43.51
Each
units
+3dBm -96dBm API, UART, USB Pan, RS232, RS485 2.1 → 3.6V 27.61 x 24.38 x 2.79mm 2.79mm 24.38mm +85°C -40°C 27.61mm
RS Stock No. 719-3819
Mfr. Part No.XBP24BZ7WIT-004J
$66.58
Each
units
+10dBm -102dBm ADC, DIO, UART Serial, WPAN 2.7 → 3.6V 32.94 x 24.38 x 2.82mm 2.82mm 32.94mm +85°C -40°C 24.38mm
RS Stock No. 771-6333
Mfr. Part No.XB8-DMUS-002
$42.32
Each
units
+12dBm -106dBm GPIO, SPI, UART, USB Pan, RS232, RS485 2.7 3.6V 1.33 x 22 x 0.08in 2.03mm 22mm +85°C -40°C 33.78mm
RS Stock No. 172-9313
Mfr. Part No.XBP24-Z7PIT-004J
$62.839
Each (In a Tray of 25)
units
+18dBm -102dBm API, UART, USB Pan, RS232, RS485 3 → 3.4V 32.94 x 24.38 x 2.79mm 2.79mm 24.38mm +85°C -40°C 32.94mm
RS Stock No. 719-3831
Mfr. Part No.XB24CZ7PIS-004
$32.64
Each
units
+8dBm -102dBm SPI, UART Serial 2.1 → 3.6V 22 x 34 x 3mm 3mm 22mm +85°C -40°C 34mm
RS Stock No. 761-7406
Mfr. Part No.XBP24-API-001J
$53.42
Each
units
+18dBm -100dBm 3.3V CMOS UART Pan 2.8 → 3.4V 24.38 x 32.94 x 2.82mm 2.82mm 32.94mm +85°C -40°C 24.38mm