Crimp Tool Dies

Crimp tool dies are designed for crimping connectors during installation and electrical work. A good example of crimping is affixing a connector to the end of a cable.


How do crimp tool dies work?


Crimping involves the use of a special connector. Each wire is placed into the connector. A crimping tool is then used to tightly squeeze the two such that the crimping punctures the connector that holds each of the wires, allowing data to be transmitted through the connector.


Crimp tool dies can be divided according to the form of crimping involved: square, trapezoidal, hexagon, wrapped up or oval. Crimping tools are sized according to the wire gauge they can accept so the wire gauge is a top consideration.Some crimp tool dies are colour coded to help you identify the proper cable size, taps and lugs that the dies are compatible with.


What are crimp tool dies used for?


Crimp tool dies are extensively used in metalworking. They’re also used for securing lids on metal food cans and for rapid but lasting electrical connections.


...
Read more Read less

Filters

Viewing 161 - 180 of 236 products
Results per page
Description Price Crimp Connector Type Minimum Wire Size mm² Wire Size Coaxial Type Maximum Wire Size mm² For Use With Minimum Wire Size AWG Number of Contacts Hex Size Maximum Wire Size AWG Terminal Insulation Number of Ports Series Port Colour
RS Stock No. 810-0754
Mfr. Part No.4300-3428/AAB
$188.99
Each
units
1.5 with Wire Seal - 0.5 1.5 mm², 0.75 1.25 mm², 1.5 mm² - - - - - - - - - - -
RS Stock No. 882-2675
Mfr. Part No.1209910
$535.08
Each
units
- - - - - - - - - - - - CRIMPFOX-C120 AI 120/DIE -
RS Stock No. 464-909
Mfr. Part No.4300-1089
$92.42
Each
units
- - - - - - - - - - - 6 - -
RS Stock No. 771-9259
Mfr. Part No.HL4120
BrandKlauke
$213.61
Each
units
Tubular Cable Lug - 120 mm² - - - - - - - - - L -
RS Stock No. 172-0704
Mfr. Part No.61030000175
BrandHARTING
$352.01
Each
units
D-sub Connector - - - - - - - 12mm - - 1 Inducom -
RS Stock No. 782-1113
Mfr. Part No.90547-1
$439.75
Each
units
Universal MATE-N-LOK - - - - - 20 AWG, 22 AWG - - 18AWG - - Pro-Crimper III -
RS Stock No. 908-2880
Mfr. Part No.Q50/1
BrandKlauke
$143.03
Each
units
Open Barrel Terminal - 0.5 10 mm² - - - - 4 - - Uninsulated 4 - -
RS Stock No. 667-7744
Mfr. Part No.97 39 13
BrandKnipex
$112.30
Each
units
Terminal - 20 7 AWG - - - - - - - Uninsulated - - -
RS Stock No. 290-4803
Mfr. Part No.2980012-01
$70.56
Each
units
- - - - - - - 8 - - - - - -
RS Stock No. 245-5373
Mfr. Part No.90391-3
$1,001.48
Each
units
Ultra-Fast Terminals - - - - - 16AWG - - 14AWG - - Tetra-Crimp -
RS Stock No. 787-9575
Mfr. Part No.S20RCM
BrandSouriau
$480.27
Each
units
- - 26 → 18 AWG - - - - 20 1.6mm - - - UTS Series -
RS Stock No. 458-402
Mfr. Part No.4300-3404/AAB
$145.73
Each
units
- - - RG213, RG214 - - - - - - - - MCT -
RS Stock No. 124-5809
Mfr. Part No.97 49 25
BrandKnipex
$462.11
Each
units
- - 24 20 AWG, 24 22 AWG, 30 26 AWG - - - - - - - - 3 - -
RS Stock No. 787-9557
Mfr. Part No.S16RCM1450
BrandSouriau
$502.86
Each
units
- - 16 → 14 AWG - - - - 16 1.6mm - - - UTS Series -
RS Stock No. 876-2071
Mfr. Part No.539662-2
$394.10
Each
units
SOLISTRAND Crimp Terminals and Splices - - - - - - - - - Insulated 4 ERGOCRIMP -
RS Stock No. 882-2671
Mfr. Part No.1208050
$536.96
Each
units
- - - - - - - - - - - - CRIMPFOX MT 2.5 DIE -
RS Stock No. 876-2377
Mfr. Part No.576711
$9,043.79
Each
units
PIDG STRATO-THERM Terminals - - - - - 24AWG - - 22AWG Insulated 1 CERTI-CRIMP Brown
RS Stock No. 336-8113
Mfr. Part No.97 49 44
BrandKnipex
$265.16
Each
units
- - - - - - - - - - - - - -
RS Stock No. 876-2131
Mfr. Part No.539952-2
$885.86
Each
units
MCP 2.8, Tab 2.8 - - - - - - - - - Insulated 4 ERGOCRIMP -
RS Stock No. 787-9572
Mfr. Part No.S16SCML11
BrandSouriau
$467.70
Each
units
- - 18 → 16 AWG - - - - 16 1.6mm - - - UTS Series -
Related Products
The die sets are available to cover the ...
Description:
The die sets are available to cover the cable range 10, 16, 25, 35, 50 and 70mm². The associated hydraulic crimper tool comes complete in a moulded plastic carry case which has provision for the die sets (see stock number ...
All RS crimp tools are compatible with the ...
Description:
All RS crimp tools are compatible with the RS range of red, yellow, and blue terminals. • Load setting• Heat treated frame components• Black oxide finish• Full cycle ratchet controlled release• Red molded textured plastic grip.
High quality die sets for use with the ...
Description:
High quality die sets for use with the universal crimp tool frame stock no. 848-391. The die sets are identified with the appropriate cable group in the price table. The &146;Cable Group to Cable Type Relationship&146; table lists the relevant ...
Die sets for use with heavy duty hand ...
Description:
Die sets for use with heavy duty hand crimp tool stock no. 241-4710Stock number 241-4726 is a crimp die for terminal sizes 6mm2, 10mm2, 70mm2 and 95mm2Stock number 241-4732 is a crimp die for terminal sizes 16mm2, 25mm2, 35mm2 and ...